2N Mga RF Module

Mga Resulta: 1,034
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Packaging
HUBER+SUHNER F-RFoF1-1T22-01
HUBER+SUHNER RF Modules Transmitter, 22 GHz, Flange mount, 1 RF IN, 1 FO OUT Lead-Time para sa Hindi Naka-stock 19 (na) Linggo
RF Modules 20 MHz to 6 GHz 11 VDC 14 VDC - 20 C + 65 C 90 mm x 95 mm x 23 mm
Microchip Technology MO9062
Microchip Technology RF Modules K-BAND TRANSCEIVER Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
₱8,757.71
₱8,756.49
₱8,755.87
Min.: 10
Mult.: 1
Hindi
RF Transceivers
MACOM MACS-007800-0M1R00
MACOM RF Modules Transceiver,LO,24GHz Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
₱4,451.56
Min.: 150
Mult.: 50
RF Transceivers 24.15 GHz
MACOM MACS-007800-0M1RL9
MACOM RF Modules Oscillator, Local,24GHz Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
₱4,692.66
Min.: 150
Mult.: 150
24 GHz
MACOM MACS-007802-0M1R1B
MACOM RF Modules Transceiver,Stereo,24GHz Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
₱6,490.83
Min.: 100
Mult.: 100
RF Transceivers 24 GHz
MACOM MACS-007802-0M1RSF
MACOM RF Modules Transceiver,Stereo,24GHz Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
₱3,678.55
Min.: 400
Mult.: 400
RF Transceivers 24 GHz
RF Solutions RF Modules 2.4GHz LoRa TRX Module SX1280 Screened DIP Hindi Naka-stock
₱1,288.35
₱1,141.72
₱1,069.94
₱1,001.23
Min.: 1
Mult.: 1
LAMBDA RF Transceivers 2.4 GHz 12.5 dBm SPI 1.8 V 3.7 V 24 mA 4.8 mA - 40 C + 85 C 23 mm x 20 mm
Soldered RF Modules 433mhz, 4 channel, remote, receiver Hindi Naka-stock
₱361.35
₱339.27
₱321.47
₱306.75
Min.: 1
Mult.: 1
Bulk
Signalens RF Modules A high performance SDR that comes with blank micro SD card, 4 linearly polarized 5G antennas and SIM cards Lead-Time 35 (na) Linggo
₱93,355.68
Min.: 1
Mult.: 1
SignalSDR Pro Software Defined Radios - SDRs 70 MHz to 6 GHz 10 dBm Ethernet, USB 3.0 Bulk
SparkFun RF Modules XBee RR 802.15.4 RF Modules are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu Hindi Naka-stock
₱1,763.81
Min.: 1
Mult.: 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C 2.761 cm x 2.438 cm
SparkFun RF Modules XBee RR 802.15.4 RF Modules are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu Hindi Naka-stock
₱1,763.81
Min.: 1
Mult.: 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C 2.761 cm x 2.438 cm
SparkFun RF Modules XBee RR 802.15.4 RF Modules are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu Hindi Naka-stock
₱2,914.13
Min.: 1
Mult.: 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C 2.761 cm x 2.438 cm
RF Solutions ZULU2-T868-SO
RF Solutions RF Modules Zulu Telemetry Module 2km SMT Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱1,322.71
₱1,266.26
₱1,223.93
₱1,166.26
Min.: 1
Mult.: 1
Bulk
Murata Electronics RF Modules 2.4 GHz 6.3/63mW 128 BIT
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
Lead-Time para sa Hindi Naka-stock 53 (na) Linggo
₱3,000.02
Min.: 30
Mult.: 30
DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C 38.1 mm x 24.9 mm x 3.18 mm Tray
Murata Electronics RF Modules 2.4 GHz 6.3/63mW 128 BIT
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
Lead-Time para sa Hindi Naka-stock 53 (na) Linggo
₱3,912.29
₱3,542.96
Min.: 20
Mult.: 10
DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C 36.8 mm x 27.9 mm x 8.9 mm Tray
Murata Electronics RF Modules 2.4 GHz 6.3/63mW 128 BIT
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
Lead-Time para sa Hindi Naka-stock 53 (na) Linggo
₱3,912.29
₱3,542.96
Min.: 20
Mult.: 10
DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C 38.1 mm x 27.94 mm x 8.9 mm Tray
Quectel RF Modules CC200A-LB Satellite Communication Module Daughter Board Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
₱8,606.18
Min.: 1
Mult.: 1
SparkFun RF Modules The RockBLOCK 9704 by Ground Control is a breakout board for the new Iridium 9704 including a SMA connector and a supercap charger to enable low power operation. If you need low data rate connectivity over the entire globe Iridium is the answer. Roc Hindi Naka-stock
₱20,862.07
Min.: 1
Mult.: 1
Hindi
RF Solutions ZETA20-8D
RF Solutions RF Modules Hindi Naka-stock
₱925.77
₱807.37
₱763.19
₱705.53
Min.: 1
Mult.: 1
RF Solutions ZETA20-8S
RF Solutions RF Modules Hindi Naka-stock
₱858.29
₱749.08
₱707.37
₱653.99
Min.: 1
Mult.: 1
RF Solutions ZETAPLUS20-8D
RF Solutions RF Modules Hindi Naka-stock
₱1,254.61
₱1,112.89
₱1,056.45
₱977.92
Min.: 1
Mult.: 1
RF Solutions ZETAPLUS20-8S
RF Solutions RF Modules Hindi Naka-stock
₱1,025.16
₱911.05
₱863.81
₱799.39
Min.: 1
Mult.: 1
AMSECO 3008001
AMSECO RF Modules SignaLink Wireless Transmitter Hindi Naka-stock
₱28,992.17
₱27,089.09
Min.: 1
Mult.: 1
RF Transmitters 2.4 GHz - 37 dBm 3 VDC 28 uA - 40 C + 60 C 101.6 mm x 45.72 mm x 42.29 mm
AMSECO 3008020
AMSECO RF Modules SignaLink Wireless Receiver Hindi Naka-stock
₱36,779.33
₱34,365.82
Min.: 1
Mult.: 1
RF Receivers 2.4 GHz - 37 dBm 24 VDC 55 mA - 40 C + 60 C 120 mm x 90 mm x 60.5 mm
AMSECO 3008030
AMSECO RF Modules SignaLink Wireless Repeater Hindi Naka-stock
₱36,779.33
₱34,365.82
Min.: 1
Mult.: 1
RF Wireless 2.4 GHz 24 VDC - 40 C + 66 C 120 mm x 90 mm x 60.5 mm