ke RF Modules

Results: 1,055
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Mini-Circuits RF Modules BROADBAND AMPL / SMA / RoHS
56On Order
₱30,393.40
₱29,944.94
Min.: 1
Mult.: 1
ZX60 - 40 C + 85 C
Mini-Circuits RF Modules BROADBAND AMPL / SMA / RoHS
240On Order
₱9,306.80
Min.: 1
Mult.: 1
ZX60 - 40 C + 85 C
Mini-Circuits RF Modules BROADBAND AMPL / SMA / RoHS
190On Order
₱9,773.06
₱8,672.44
Min.: 1
Mult.: 1
ZX60 - 45 C + 85 C
Mini-Circuits RF Modules Connectorized SMA, Linear, Medium Power, Low Additive Phase Noise Amplifier, 0.5 to 4000 MHz, 50 Ohm
140On Order
₱9,944.84
Min.: 1
Mult.: 1
ZX60 - 40 C + 85 C Tray
Mini-Circuits RF Modules COAXIAL AMPLIFIER
136On Order
₱15,236.89
₱15,128.30
Min.: 1
Mult.: 1
ZX60 - 40 C + 85 C
Mini-Circuits RF Modules BROADBAND AMPL / SMA / RoHS
96On Order
₱9,773.06
₱8,672.44
Min.: 1
Mult.: 1
ZX60 - 45 C + 80 C
Mini-Circuits RF Modules COAXIAL AMPLIFIER
191On Order
₱16,186.58
Min.: 1
Mult.: 1
ZX60 - 40 C + 85 C
Mini-Circuits RF Modules BROADBAND AMPL / SMA / RoHS
504On Order
₱16,186.58
Min.: 1
Mult.: 1
ZX60 - 40 C + 85 C
Mini-Circuits RF Modules Gain Block, 400 MHz - 8 GHz, 50?
401On Order
₱22,168.21
Min.: 1
Mult.: 1
ZX60 7.7 V 8.3 V - 40 C + 85 C Tray
Mini-Circuits RF Modules BROADBAND AMPL / SMA / RoHS
693On Order
₱8,795.14
₱7,614.15
Min.: 1
Mult.: 1
ZX60 - 40 C + 85 C
Mini-Circuits RF Modules BROADBAND AMPL / SMA / RoHS
117Expected 14/12/2026
₱8,795.14
₱7,614.15
Min.: 1
Mult.: 1
ZX60 - 40 C + 85 C
Mini-Circuits RF Modules BROADBAND AMPL / SMA / RoHS
100On Order
₱11,240.55
₱10,049.13
Min.: 1
Mult.: 1
ZX60 - 40 C + 85 C
Mini-Circuits RF Modules BROADBAND AMPL / SMA / RoHS
343On Order
₱6,839.30
₱5,498.19
Min.: 1
Mult.: 1
ZX60 - 40 C + 85 C


Mini-Circuits RF Modules DGTL STEP ATTEN / SMA/ 31.75DB
67Expected 03/02/2027
₱22,856.56
Min.: 1
Mult.: 1
ZX76 - 40 C + 85 C
TE Connectivity RF Modules PCB MNT MOD 2/10 POS BACKPLANE
18Expected 10/05/2027
₱125,689.59
Min.: 1
Mult.: 1
DLP Design RF Modules SMT Lora RF Transceiver Module
595Expected 05/11/2026
₱1,837.43
Min.: 1
Mult.: 1
SX1280 RF Transceivers 2.4 GHz 11.5 dBm SPI 1.8 V 3.7 V 24 mA 5.6 mA 0 C + 70 C 0.92 in x 0.8 in x 0.135 in
Seeed Studio RF Modules Wio-E5-LE Wireless Module (Tape Reel) - STM32WLE5JC, ARM Cortex-M4 and SX126x embedded, supports LoRaWAN on EU868 & US915
4,391On Order
₱474.85
Min.: 1
Mult.: 1
868 MHz/915 MHz 14 dBm I2C, SPI, UART 1.8 V 3.6 V 26 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, Pluggable, 3.3V TTL, 125mW, u.FL Jack
360Expected 31/12/2026
₱3,081.00
Min.: 1
Mult.: 1
RM024 RF Transceivers 2.4 GHz 125 mW UART 2.3 V 3.6 V 136 mA 36 mA - 40 C + 85 C 40 mm x 26 mm x 5 mm Tray
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, SMT, 3.3V TTL Serial, 125mW, u.FL Jack
600On Order
₱2,854.00
₱2,845.41
Min.: 1
Mult.: 1
RM024 RF Transceivers 2.4 GHz 125 mW UART 2.3 V 3.6 V 136 mA 36 mA - 40 C + 85 C 40 mm x 26 mm x 5 mm Tray
Digi RF Modules XBee XR 868, 868 MHz, DigiMesh, SMA, Through-hole
275Expected 02/02/2027
₱2,996.33
Min.: 1
Mult.: 1
Tray
Digi RF Modules XBee-PRO XR 900, 900 MHz, DigiMesh, Chip Antenna, Surface Mount
108Expected 18/01/2027
₱7,252.80
Min.: 1
Mult.: 1
RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C 3.4 cm x 2.199 cm x 0.305 cm
M5Stack RF Modules M5Stack C6L Unit for Meshtastic (SX1262.ESP32-C6)
250On Order
₱1,404.92
Min.: 1
Mult.: 1
RF Transceivers 56 mm x 24 mm x 8 mm
M5Stack RF Modules U219 is a specialized Sensor product designed for reliable embedded development, system integration, prototyping, automation, and professional application deployment projects.
105On Order
₱1,162.58
Min.: 1
Mult.: 1
RF Explorer Expansion Modules 315 MHz, 433 MHz, 868 MHz, 915 MHz 10 dBm SPI 84 mm x 24 mm x 19.7 mm
Pasternack RF Modules 40 dB Gain, 31.5 dBm IP3, 0.8 dB NF, 17 dBm P1dB, 10 MHz to 1 GHz, Low Noise High Gain Amplifier SMA 4In Stock
2Expected 16/11/2026
₱53,924.81
Min.: 1
Mult.: 1
Low-Noise RF Amplifiers Bulk
Pasternack RF Modules 3.5 dB NF, 13.5 dBm P1dB, 26.5 GHz to 40 GHz, Low Noise Broadband Amplifier, 22 dB Gain, 2.92mm
1Expected 04/12/2026
₱250,361.99
Min.: 1
Mult.: 1
Broadband Amplifiers Bulk