Digi Mga Module ng Sub-GHz

Mga Resulta: 25
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Sub GHz Produkto Packaging
Digi Sub-GHz Modules XBee for Wi-SUN, 900 MHz, FFN, U.FL antenna, MMT, North America 779May Stock
630Inaasahan 4/9/2027
₱1,480.99
Min.: 1
Mult.: 1
900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in RF Modules Tray
Digi Sub-GHz Modules XBee for Wi-SUN, 900 MHz, FFN, RF Pad, MMT, North America 87May Stock
₱1,480.99
Min.: 1
Mult.: 1
900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in RF Modules Tray
Digi Sub-GHz Modules XBee for Wi-SUN, 865 MHz, FFN, RF pad, MMT module, India 360May Stock
₱1,480.99
Min.: 1
Mult.: 1
900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in RF Modules Tray
Digi Sub-GHz Modules XBee for Wi-SUN, 868 MHz, OFDM, RF pad, MMT module, Europe 90May Stock
₱1,480.99
Min.: 1
Mult.: 1
868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in RF Modules Tray
Digi Sub-GHz Modules XBee for Wi-SUN, 865 MHz, FFN, U.FL antenna, MMT module, India 450May Stock
₱1,480.99
Min.: 1
Mult.: 1
900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in RF Modules Tray
Digi Sub-GHz Modules XBee for Wi-SUN, 868 MHz, FFN, U.FL antenna, MMT module, Europe 359May Stock
₱1,480.99
Min.: 1
Mult.: 1
868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in RF Modules Tray
Digi Sub-GHz Modules XBee for Wi-SUN, 900 MHz, FFN, U.FL, SMT module, North America 180May Stock
₱1,609.82
Min.: 1
Mult.: 1
900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in RF Modules Tray
Digi Sub-GHz Modules XBee XR 900, 900MHz, DigiMesh, U.FL Antenna, MMT 3May Stock
360Inaasahan 11/16/2026
₱2,828.24
Min.: 1
Mult.: 1
XBee XR Micro 900 900 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C u.FL 19 mm x 13 mm x 2 mm Sub GHz RF Modules
Digi Sub-GHz Modules XBee for Wi-SUN, 900 MHz, FFN, RF pad, MMT module, Japan
360Inaasahan 1/18/2027
₱1,480.99
Min.: 1
Mult.: 1
900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in RF Modules Tray
Digi Sub-GHz Modules XBee for Wi-SUN, 920 MHz, FFN, U.FL antenna, MMT module, Japan
450Inaasahan 1/15/2027
₱1,480.99
Min.: 1
Mult.: 1
900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in RF Modules Tray
Digi Sub-GHz Modules XBee for Wi-SUN, 868 MHz, FFN, Chip Antenna, SMT module, Europe
36Inaasahan 11/16/2026
₱1,609.82
Min.: 1
Mult.: 1
868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in RF Modules Tray
Digi Sub-GHz Modules XBee for Wi-SUN, 900 MHz, FFN, 900 MHz Chip Antenna, SMT module, North America
36Inaasahan 11/16/2026
₱1,609.82
Min.: 1
Mult.: 1
900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in RF Modules Tray
Digi Sub-GHz Modules XBee for Wi-SUN, 900 MHz, FFN, RF Pad, SMT module, North America
36Inaasahan 11/16/2026
₱1,609.82
Min.: 1
Mult.: 1
900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in RF Modules Tray
Digi Sub-GHz Modules XBee for Wi-SUN, 868 MHz, FFN, RF Pad, SMT module, Europe
36Inaasahan 11/16/2026
₱1,609.82
Min.: 1
Mult.: 1
868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in RF Modules Tray
Digi Sub-GHz Modules XBee for Wi-SUN, 868 MHz, OFDM, U.FL, SMT module, Europe
36Inaasahan 11/16/2026
₱1,609.82
Min.: 1
Mult.: 1
868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in RF Modules Tray
Digi Sub-GHz Modules XBee for Wi-SUN, 900 MHz, FFN, U.FL antenna, Through Hole module, North America
20Inaasahan 1/15/2027
₱1,609.82
Min.: 1
Mult.: 1
900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.088 in x 0.96 in x 0.271 in RF Modules Tray
Digi Sub-GHz Modules Digi XBee-PRO HPX, 900 MHz, DigiMesh, 250mW, TH, RPSMA Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱3,756.46
Min.: 25
Mult.: 1
928 MHz 250 mW SPI, UART 2.1 VDC 3.6 VDC 215 mA 29 mA - 40 C + 85 C RP-SMA 46.3 mm x 24.38 mm x 11.1 mm Sub GHz RF Modules
Digi Sub-GHz Modules Digi XBee-PRO HPX, 900 MHz, DigiMesh, 250mW, TH, U.FL connector Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱3,756.46
Min.: 25
Mult.: 1
928 MHz 250 mW SPI, UART 2.1 VDC 3.6 VDC 215 mA 29 mA - 40 C + 85 C U.FL 46.3 mm x 24.38 mm x 11.1 mm Sub GHz RF Modules
Digi Sub-GHz Modules 9XSTREAM-100mW TRNS- 19200bps 3"WIRE ANT Hindi Naka-stock
₱9,509.25
Min.: 50
Mult.: 1
Digi Sub-GHz Modules 9XStream 100mW tran 1200 baud w/RPSMA Hindi Naka-stock
₱10,122.75
Min.: 1
Mult.: 1
Digi Sub-GHz Modules 9XStream 100mW tran 1200 baud w/RPSMA Hindi Naka-stock
₱12,270.00
Min.: 1
Mult.: 1
Digi Sub-GHz Modules 9XStream 100mW tran er w/MMCX 9600 bps Hindi Naka-stock
₱11,656.50
Min.: 1
Mult.: 1
Digi Sub-GHz Modules 9XStream 100mW Telep honeinterfce 19200bd Hindi Naka-stock
₱25,460.25
Min.: 1
Mult.: 1
Digi Sub-GHz Modules 9XTend 1W transceiv MA or MMCX connector Hindi Naka-stock
₱10,981.65
Min.: 1
Mult.: 1
902 MHz to 928 MHz 1 W Serial 2.8 V 5.5 V 730 mA 80 mA - 40 C + 85 C MMCX 60.5 mm x 36.5 mm x 5.1 mm
Digi Sub-GHz Modules 9XTend 1W transceiv MA or MMCX connector Hindi Naka-stock
₱10,981.65
Min.: 1
Mult.: 1
902 MHz to 928 MHz 1 W Serial 2.8 V 5.5 V 730 mA 80 mA - 40 C + 85 C RP-SMA 60.5 mm x 36.5 mm x 5.1 mm