28440

Parallax
619-28440
28440

Mfr.:

Description:
Sub-GHz Modules RFID Read/Write Serial Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: Sub-GHz Modules
RoHS:  
125 kHz
Serial
4.5 V
5.5 V
- 40 C
+ 85 C
3.25 in x 2.45 in
RFID Readers
Bulk
Brand: Parallax
Operating Supply Voltage: 5 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 72.575 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8526919000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8517620000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 37

Stock:
37 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱3,066.89 ₱3,066.89