Seeed Studio Mga Module ng Sub-GHz

Mga Resulta: 11
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Sub GHz Produkto Packaging
Seeed Studio Sub-GHz Modules Dragino LSN50-V2 -- Waterproof Long Range Wireless LoRa Sensor Node - Support 868MHz Frequency 15May Stock
₱3,066.89
Min.: 1
Mult.: 1
868 MHz 20 dBm I2C, I2S, SPI, USART, USB 10.3 mA External 14 cm x 8 cm x 5 cm LoRa/LoRaWAN LoRa/LoRaWAN
Seeed Studio Sub-GHz Modules Dragino LT-22222-L LoRa I/O Controller - Support US915MHz Frequency 7May Stock
₱3,251.55
Min.: 1
Mult.: 1
Digital I/O Modules
Seeed Studio Sub-GHz Modules SenseCAP T1000-A LoRaWAN Tracker for Indoor and Outdoor Positioning 3May Stock
5Inoorder
₱2,139.89
Min.: 1
Mult.: 1
SenseCAP 915 MHz - 20 C + 60 C
Seeed Studio Sub-GHz Modules Wio-E5 Wireless Module (Tape Reel Package)
2,799Inaasahan 2/12/2027
Cut Tape
₱609.21
Min.: 1
Mult.: 1
869 MHz, 915 MHz 22 dBm ADC, GPIO, I2C, SPI, UART 1.8 V 3.6 V 111 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm LoRa/LoRaWAN Reel
Seeed Studio Sub-GHz Modules Dragino LoRaST IoT Module featuring LoRa? technology - Support 915MHz Frequency
10Inoorder
₱2,122.10
Min.: 1
Mult.: 1
915 MHz 20 dBm I2C, I2S, SPI, USART, USB 1.8 V 3.6 V 125 mA 7.2 mA - 40 C + 85 C External 22 mm x 42 mm x 3.6 mm LoRa/LoRaWAN LoRa/LoRaWAN
Seeed Studio Sub-GHz Modules Wio-E5 Wireless Module (Bulk)-28P Lead-Time 10 (na) Linggo
₱558.29
Min.: 1
Mult.: 1
868 MHz, 915 MHz 22 dBm ADC, GPIO, I2C, SPI, UART 1.8 V 3.6 V 111 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm LoRa/LoRaWAN

Seeed Studio Sub-GHz Modules Wio-LR2021 Wireless LoRa Module (Tape Reel) Semtech LR2021 LoRa Sub-GHz 2.4GHz ISM Hindi Naka-stock
₱459.51
Min.: 1
Mult.: 1
863 MHz to 928 MHz, 2.4 GHz to 2.5 GHz 22 dBm 119.4 mA 8.59 mA - 40 C + 85 C 17.5 mm x 10 mm x 3 mm LoRa Modules

Seeed Studio Sub-GHz Modules Wio-SX1262-LF LoRa Wireless Module (Tape Reel), SX1262 embeded, supports LoRa & LoRaWAN on 433 & 470 Hindi Naka-stock
₱298.77
Min.: 3,000
Mult.: 1
433 MHz, 470 MHz 22 dBm SPI 106 mA 6.3 mA - 40 C + 85 C 11.6 mm x 11 mm x 2.95 mm LoRa Modules

Seeed Studio Sub-GHz Modules Wio-SX1262 for XIAO Hindi Naka-stock
₱306.14
Min.: 1
Mult.: 1
862 MHz to 930 MHz 22 dBm SPI LoRa Modules

Seeed Studio Sub-GHz Modules Wio-LR1121 Wireless LoRa Module with IPEX (Tape Reel), LR1121 embedded, supports sub-GHz, 2.4GHz ISM, and 2.1GHz satellite S-band Hindi Naka-stock
₱459.51
Min.: 1
Mult.: 1
863 MHz to 928 MHz, 2.4 GHz to 2.5 GHz 20.4 dBm SPI 124.5 mA 7.8 mA - 40 C + 85 C I-PEX4 17 mm x 12 mm x 2.6 mm LoRa Modules

Seeed Studio Sub-GHz Modules Wio-SX1262 LoRa Wireless Module without IPEX (Tape Reel), SX1262 embedded, supports LoRa&LoRaWAN on EU868 & US915 Hindi Naka-stock
₱298.77
Min.: 3,000
Mult.: 1
862 MHz to 930 MHz 22 dBm SPI 125 mA 7.6 mA - 40 C + 85 C 11.5 mm x 11 mm x 3 mm LoRa Modules