433 MHz Mga Module ng Sub-GHz

Mga Resulta: 36
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Sub GHz Produkto Packaging
DFRobot Sub-GHz Modules LoRa Radio Module - 433MHz 5May Stock
₱2,447.87
Min.: 1
Mult.: 1
433 MHz 20 dBm UART 2.1 V 3.6 V 120 mA 15.2 mA - 40 C + 85 C SMA 34.2 mm x 18.4 mm LoRa/LoRaWAN Mesh

RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps 30May Stock
112Inoorder
₱1,317.18
₱1,148.47
₱1,089.58
₱1,009.21
Min.: 1
Mult.: 1
433 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules Receiver Super Het, AM 433MHz, 9 pin SIL 3-5V 4May Stock
₱622.09
₱570.56
₱519.02
₱466.87
Min.: 1
Mult.: 1
433 MHz 5 V 5 V 6 mA - 40 C + 85 C 38.1 mm x 14.5 mm x 6 mm RF Receivers
RF Solutions Sub-GHz Modules Telemetry TX Module SMT 433MHz +15dBm 2May Stock
₱901.23
₱776.08
₱736.20
₱680.37
Min.: 1
Mult.: 1
433 MHz 15 dBm Serial 1.8 V 3.6 V 24 mA 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 2 mm RF Transmitters Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules RF Receiver 433MHz 2,833May Stock
₱1,839.27
₱1,698.17
₱1,556.45
₱1,438.66
Min.: 1
Mult.: 1
LR 433 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 20.62 mm x 16 mm x 3.18 mm RF Receivers Tube

TE Connectivity / Linx Technologies Sub-GHz Modules RF Transmitter 433MHz 118May Stock
1,000Inaasahan 6/29/2027
₱1,218.41
₱1,124.55
₱1,030.68
₱952.77
Min.: 1
Mult.: 1
LR 433 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 12.7 mm x 9.14 mm x 3.81 mm RF Transmitters Tube
RF Solutions Sub-GHz Modules 1 Ch Remote Control Sys 12-30Vdc, 150m 51May Stock
₱6,869.36
₱6,074.88
₱5,928.25
Min.: 1
Mult.: 1
QUANTAFOB 433 MHz 12 V 30 V - 10 C + 50 C 130 mm x 112 mm x 42 mm RF Receivers
RF Solutions Sub-GHz Modules 2 Ch Remote Control Sys 12-30Vdc, 150m 44May Stock
49Inaasahan 12/1/2026
₱7,472.43
₱6,826.41
₱6,696.35
Min.: 1
Mult.: 1
QUANTAFOB 433 MHz 12 V 30 V - 10 C + 50 C 130 mm x 112 mm x 42 mm RF Receivers
RF Solutions Sub-GHz Modules Receiver Super Het, AM 433MHz, SIL 5V 5May Stock
₱798.78
₱647.24
₱646.63
Min.: 1
Mult.: 1
433 MHz 5 V 5 V 6 mA - 40 C + 85 C 38.1 mm x 14.5 mm x 6 mm RF Receivers
RF Solutions Sub-GHz Modules Transmitter 'Hybrid' Module AM 433MHz, DIL 7May Stock
₱587.12
₱509.21
₱482.21
₱445.40
Min.: 1
Mult.: 1
433 MHz 12 dBm 5 V 5 V 8 mA - 25 C + 80 C 17.78 mm x 10.16 mm x 3.9 mm RF Transmitters
RF Solutions Sub-GHz Modules Receiver Super Het, AM 433MHz, 8 pin SIL 3-5V 15May Stock
₱595.71
₱517.18
₱489.57
₱452.15
Min.: 1
Mult.: 1
433 MHz 5 V 5 V 6 mA - 40 C + 85 C 38.1 mm x 14.5 mm x 6 mm RF Receivers
RF Solutions Sub-GHz Modules Transmitter Module FM 433MHz, DIL 95May Stock
₱707.37
₱614.73
₱582.83
₱538.65
Min.: 1
Mult.: 1
433 MHz 5 dBm 2.1 V 4 V 20.32 mm x 11.43 mm RF Transmitters
RF Solutions Sub-GHz Modules AM super Het Receiver 433.92MHz SIL Module 294May Stock
₱354.60
₱306.75
₱287.12
₱267.49
Min.: 1
Mult.: 1
433 MHz 5 V 5 V 6 mA - 25 C + 85 C 30 mm x 8.5 mm x 5 mm RF Receivers
RF Solutions Sub-GHz Modules AM Miniature SIL Transmitter Module 3May Stock
15Inaasahan 11/10/2026
₱620.86
₱538.65
₱510.43
₱471.17
Min.: 1
Mult.: 1
433 MHz 3 V 12 V 18 mA - 30 C + 60 C 13 mm x 11.6 mm x 5.2 mm RF Transmitters
RF Solutions Sub-GHz Modules AM Miniature Transmitter Module, SMT 4May Stock
15Inoorder
₱498.78
₱431.90
₱409.20
₱377.30
Min.: 1
Mult.: 1
433 MHz 10 dBm 3 V 12 V 12.5 mA - 20 C + 85 C 7.08 mm x 5.2 mm x 1.8 mm RF Transmitters
RF Solutions Sub-GHz Modules RF Transceiver Module +13dBm /-116dBm 2KM 11May Stock
₱695.10
₱603.68
₱582.83
₱538.65
Min.: 1
Mult.: 1
ZETA 433 MHz 13 dBm 1.8 V 3.6 V 18 mA 10 mA 0 C + 55 C 16 mm x 16 mm RF Transceivers
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM 35May Stock
₱908.59
₱792.64
₱749.08
₱692.64
Min.: 1
Mult.: 1
ZETAPLUS 433 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm RF Transceivers
RF Solutions Sub-GHz Modules Smart Telemetry Receiver DIL Module -121dBm 5May Stock
₱1,136.82
₱997.55
₱939.88
₱869.33
Min.: 1
Mult.: 1
ZPT 433 MHz Serial 1.8 V 3.6 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm RF Receivers
RF Solutions Sub-GHz Modules Smart Telemetry Receiver SMT Module -121dBm 8May Stock
17Inaasahan 11/24/2026
₱928.84
₱807.98
₱746.02
₱689.57
Min.: 1
Mult.: 1
ZPT 433 MHz Serial 1.8 V 3.6 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm RF Receivers
RF Solutions Sub-GHz Modules Telemetry TX DIL Module 433MHz +15dBm 5May Stock
₱1,130.68
₱977.92
₱927.61
₱858.90
Min.: 1
Mult.: 1
433 MHz 15 dBm Serial 1.8 V 3.6 V 24 mA 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 11.75 mm RF Transmitters Bulk
RF Solutions RADIOTRAP-4T2
RF Solutions Sub-GHz Modules hand Held Transmitter 2 Sw 433MHz LoRa 5Km 1May Stock
₱4,822.72
₱4,241.74
₱4,038.67
₱3,760.76
Min.: 1
Mult.: 1
433 MHz Bulk
RF Solutions Sub-GHz Modules 4 Ch Remote Control Sys 12-30Vdc, 150m
15Inaasahan 11/26/2026
₱7,388.99
₱6,535.00
₱6,229.48
₱5,811.69
Min.: 1
Mult.: 1
QUANTAFOB 433 MHz 12 V 30 V - 10 C + 50 C 130 mm x 112 mm x 42 mm RF Receivers
DFRobot Sub-GHz Modules LoRa MESH Radio Module - 433MHz Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱2,447.87
Min.: 1
Mult.: 1
433 MHz 20 dBm UART 3.3 V 5 V - 40 C + 85 C SMA 34.2 mm x 18.4 mm LoRa/LoRaWAN Mesh


SensiEDGE Sub-GHz Modules SensiSUB Certified SUBGIGA 433MHz with external Antenna connector, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors. Luxury Kit 2*Externa Hindi Naka-stock
₱6,248.50
Min.: 250
Mult.: 1
433 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C u.FL 30 mm x 20 mm x 10 mm Sub GHz Bulk


SensiEDGE Sub-GHz Modules SensiSUB Certified SUBGIGA 433MHz with external Antenna connector, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors. Hindi Naka-stock
₱4,786.53
Min.: 250
Mult.: 1
433 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C u.FL 30 mm x 20 mm x 10 mm Sub GHz Bulk