SPI Mga Module ng Sub-GHz

Mga Resulta: 22
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Sub GHz Produkto Packaging
Microchip Technology Sub-GHz Modules 868MHz Sub-GHz transceiver module 2,020May Stock
₱644.18
₱593.87
₱519.02
Min.: 1
Mult.: 1
868 MHz 12.5 dBm SPI 2.1 V 3.6 V 25 mA 3 mA - 40 C + 85 C PCB 17.8 mm x 27.9 mm Sub GHz Tray
M5Stack Sub-GHz Modules M5Stack stackable module series and operating at a frequency of 433MHz 22May Stock
₱766.88
Min.: 1
Mult.: 1
410 MHz to 525 MHz SPI 0 C + 40 C SMA 54 mm x 54 mm x 13.1 mm Sub-GHz Modules

RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps 1,554May Stock
₱1,457.06
₱1,398.78
₱1,354.61
Min.: 1
Mult.: 1
915 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps 145May Stock
₱1,464.42
₱1,276.69
₱1,211.66
₱1,122.09
Min.: 1
Mult.: 1
868 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
Olimex Ltd. LoRa915
Olimex Ltd. Sub-GHz Modules 44May Stock
₱498.78
Min.: 1
Mult.: 1
SPI 1.8 V 3.7 V 10 mA - 40 C + 85 C 22.86 mm x 26 mm
RF Solutions Sub-GHz Modules 868MHz LoRa TRX Module SX1262 DIP Package 7May Stock
45Inaasahan 11/10/2026
₱1,079.15
₱956.45
₱880.99
₱803.07
Min.: 1
Mult.: 1
LAMBDA 868 MHz 22 dBm SPI 3.3 V 3.3 V 118 mA 5.3 mA - 40 C + 85 C u.FL 23 mm x 20 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules 915MHz LoRa TRX Module SX1262 SMT Package 14May Stock
46Inaasahan 10/28/2026
₱1,241.72
₱1,095.71
₱1,031.29
₱944.18
Min.: 1
Mult.: 1
LAMBDA 915 MHz 22 dBm SPI 3.3 V 3.3 V 118 mA 5.3 mA - 40 C + 85 C u.FL 23 mm x 20 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules 19May Stock
₱976.69
₱871.17
₱796.32
₱742.34
Min.: 1
Mult.: 1
868 MHz 22 dBm SPI 3.3 V 3.3 V 118 mA 5.3 mA - 40 C + 85 C u.FL 23 mm x 20 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules LORA RF Module 16km 1272 SMT 27May Stock
₱1,259.52
₱1,109.82
₱1,074.85
₱975.47
Min.: 1
Mult.: 1
868 MHz 20 dBm SPI 3.3 V 3.3 V 125 mA 10 mA 0 C + 55 C 23 mm x 20 mm LoRa/LoRaWAN

RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps 38May Stock
112Inaasahan 11/3/2026
₱1,317.18
₱1,148.47
₱1,089.58
₱1,009.21
Min.: 1
Mult.: 1
433 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
SparkFun Sub-GHz Modules This is the 915MHz base RFM69HCW Wireless Transceiver that is found on our RFM69 Breakout. The RFM69HCW is an inexpensive and versatile radio module that operates in the unlicensed ISM (Industry Science and Medicine) band a set of frequencies set a 130May Stock
₱526.38
Min.: 1
Mult.: 1
915 MHz 20 dBm SPI 1.8 V 3.6 V 16 mA - 40 C + 85 C Pin 16 mm x 16 mm ISM
SparkFun Sub-GHz Modules RFM69HCW Wireless Transceiver - 434MHz 40May Stock
100Inaasahan 1/1/2027
₱539.27
Min.: 1
Mult.: 1
434 MHz 20 dBm SPI 1.8 V 3.6 V 16 mA - 40 C + 85 C Pin 16 mm x 16 mm ISM

Seeed Studio Sub-GHz Modules Wio-SX1262-LF LoRa Wireless Module (Tape Reel), SX1262 embeded, supports LoRa & LoRaWAN on 433 & 470 Hindi Naka-stock
₱298.77
Min.: 3,000
Mult.: 1
433 MHz, 470 MHz 22 dBm SPI 106 mA 6.3 mA - 40 C + 85 C 11.6 mm x 11 mm x 2.95 mm LoRa Modules

Seeed Studio Sub-GHz Modules Wio-SX1262 for XIAO Hindi Naka-stock
₱306.14
Min.: 1
Mult.: 1
862 MHz to 930 MHz 22 dBm SPI LoRa Modules

Seeed Studio Sub-GHz Modules Wio-LR1121 Wireless LoRa Module with IPEX (Tape Reel), LR1121 embedded, supports sub-GHz, 2.4GHz ISM, and 2.1GHz satellite S-band Hindi Naka-stock
₱459.51
Min.: 1
Mult.: 1
863 MHz to 928 MHz, 2.4 GHz to 2.5 GHz 20.4 dBm SPI 124.5 mA 7.8 mA - 40 C + 85 C I-PEX4 17 mm x 12 mm x 2.6 mm LoRa Modules

Seeed Studio Sub-GHz Modules Wio-SX1262 LoRa Wireless Module without IPEX (Tape Reel), SX1262 embedded, supports LoRa&LoRaWAN on EU868 & US915 Hindi Naka-stock
₱298.77
Min.: 3,000
Mult.: 1
862 MHz to 930 MHz 22 dBm SPI 125 mA 7.6 mA - 40 C + 85 C 11.5 mm x 11 mm x 3 mm LoRa Modules
TTM Technologies Sub-GHz Modules 400MHz Radio Only Connector Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
₱1,414.73
Min.: 120
Mult.: 120
433 MHz to 434.4 MHz 10 dBm SPI 1.8 V 3.6 V - 40 C + 85 C u.FL 12 mm x 9 mm x 2.5 mm
TTM Technologies Sub-GHz Modules 800MHz Radio Only Connector Lead-Time para sa Hindi Naka-stock 47 (na) Linggo
868 MHz 10 dBm SPI 1.8 V 3.6 V - 40 C + 85 C u.FL 12 mm x 9 mm x 2.5 mm Bulk
TTM Technologies Sub-GHz Modules 900MHz Radio Only Internal Antenna Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
900 MHz 10 dBm SPI 1.8 V 3.6 V - 40 C + 85 C u.FL 12 mm x 9 mm x 2.5 mm
TTM Technologies Sub-GHz Modules Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
A110LR09C 902 MHz to 928 MHz 10 dBm SPI 1.8 V 3.6 V 15 mA - 40 C + 85 C u.FL 9 mm x 12 mm x 2.5 mm LoRa/LoRaWAN Tray
LPRS Sub-GHz Modules eRIC SX1262 Surface Mount Host Controller Interface Radio Module Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱1,152.77
₱1,112.89
Min.: 240
Mult.: 240
eRIC 22 dBm SPI 1.8 V 3.9 V 118 mA 4.6 mA - 40 C + 85 C U.FL 15.24 mm x 20.32 mm Tray
RF Solutions Sub-GHz Modules 915MHz LoRa TRX Module SX1262 DIP Package Hindi Naka-stock
₱1,311.66
₱1,139.27
₱1,069.94
₱1,001.23
Min.: 1
Mult.: 1
LAMBDA 915 MHz 22 dBm SPI 3.3 V 3.3 V 118 mA 5.3 mA - 40 C + 85 C 23 mm x 20 mm