Sub-GHz Modules

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz
DFRobot Sub-GHz Modules LoRa Radio Module - 433MHz 4In Stock
Min.: 1
Mult.: 1

433 MHz 20 dBm UART 2.1 V 3.6 V 120 mA 15.2 mA - 40 C + 85 C SMA 34.2 mm x 18.4 mm LoRa/LoRaWAN Mesh
DFRobot Sub-GHz Modules LoRa Radio Module - 868MHz Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
868 MHz 20 dBm 3.4 V 5.5 V
DFRobot Sub-GHz Modules LoRa MESH Radio Module - 868MHz Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

868 MHz 20 dBm UART 3.3 V 5 V 34.2 mm x 18.4 mm
DFRobot Sub-GHz Modules Gravity: 315MHZ RF Receiver Module Non-Stocked
Min.: 1
Mult.: 1
315 MHz 3.3 V 5.5 V 38 mm x 38 mm
DFRobot Sub-GHz Modules LoRa MESH Radio Module - 433MHz Non-Stocked
Min.: 1
Mult.: 1
433 MHz 20 dBm UART 3.3 V 5 V - 40 C + 85 C SMA 34.2 mm x 18.4 mm LoRa/LoRaWAN Mesh