Mga Module ng Sub-GHz

Mga Resulta: 10
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Sub GHz Produkto Packaging
Microchip Technology Sub-GHz Modules LoRa Transceiver Module South America 1,235May Stock
₱1,014.73
₱976.69
₱976.08
Min.: 1
Mult.: 1
RN2903 915 MHz 18.5 dBm UART 3.3 V 3.3 V 122 mA 14.38 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN LoRa/LoRaWAN Tray
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 915MHz 11,227May Stock
₱1,067.49
₱1,001.85
Min.: 1
Mult.: 1
RN2903 915 MHz 18.5 dBm UART 3.3 V 3.3 V 122 mA 14.38 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN LoRa/LoRaWAN Tray
Microchip Technology Sub-GHz Modules 868MHz Sub-GHz transceiver module 1,910May Stock
₱644.18
₱593.87
₱519.02
Min.: 1
Mult.: 1
868 MHz 12.5 dBm SPI 2.1 V 3.6 V 25 mA 3 mA - 40 C + 85 C PCB 17.8 mm x 27.9 mm Sub GHz Tray
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 868MHz 982May Stock
₱1,067.49
₱1,001.85
Min.: 1
Mult.: 1
RN2483 434 MHz, 868 MHz 14 dBm UART 2.1 V 3.6 V 38.9 mA 14.22 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3 mm LoRa/LoRaWAN Tray


Microchip Technology Sub-GHz Modules Ultra-low power Long range LoRa module (863-928 MHz) 4,619May Stock
₱996.94
₱933.13
Min.: 1
Mult.: 1
863 MHz to 928 MHz 18.59 dBm SPI, USB 3.3 V 3.3 V 114.68 mA 13.36 mA - 40 C + 85 C u.FL 17 mm x 13.5 mm x 2.8 mm LoRa/LoRaWAN Tray
Microchip Technology Sub-GHz Modules R30 Module - MCU + Sub-GHz 802.15.4 Radio 215May Stock
₱500.62
₱469.94
Min.: 1
Mult.: 1
ATSAMR30M18A 780 MHz, 868 MHz, 915 MHz 8.7 dBm Serial 1.8 V 3.6 V 26.97 mA 10.79 mA - 40 C + 85 C SMA 12.7 mm x 11 mm x 2.71 mm ISM Tray
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 915MHz 290May Stock
950Inoorder
₱1,067.49
₱976.69
Min.: 1
Mult.: 1
RN2903 915 MHz 18.5 dBm UART 3.3 V 3.3 V 122 mA 14.38 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN LoRa/LoRaWAN Tray
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 868MHz 74May Stock
150Inaasahan 11/4/2026
₱1,067.49
₱1,025.77
₱1,020.86
₱1,018.41
Min.: 1
Mult.: 1
RN2483 433.05 MHz to 434.79 MHz, 863 MHz to 870 MHz 14 dBm UART 2.1 V 3.6 V 38.9 mA 14.22 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN Tray
Microchip Technology Sub-GHz Modules R30 Module - MCU + Sub-GHz 802.15.4 Radio Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Reel
₱469.94
Min.: 1,000
Mult.: 1,000
: 1,000
ATSAMR30M18A 780 MHz, 868 MHz, 915 MHz 8.7 dBm Serial 1.8 V 3.6 V 26.97 mA 10.79 mA - 40 C + 85 C 12.7 mm x 11 mm x 2.71 mm Reel
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 868MHz Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱1,069.94
₱1,068.10
₱1,062.58
Min.: 50
Mult.: 50
RN2483 433.05 MHz to 434.79 MHz, 863 MHz to 870 MHz 14 dBm UART 2.1 V 3.6 V 38.9 mA - 40 C + 85 C 17.8 mm x 26.7 mm x 3.34 mm Tray