Microchip LoRa Sub-GHz Modules

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 868MHz 982In Stock
₱1,067.49
₱1,001.85
Min.: 1
Mult.: 1
RN2483 434 MHz, 868 MHz 14 dBm UART 2.1 V 3.6 V 38.9 mA 14.22 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3 mm LoRa/LoRaWAN Tray
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 868MHz 74In Stock
150Expected 04/11/2026
₱1,067.49
₱1,025.77
₱1,020.86
₱1,018.41
Min.: 1
Mult.: 1
RN2483 433.05 MHz to 434.79 MHz, 863 MHz to 870 MHz 14 dBm UART 2.1 V 3.6 V 38.9 mA 14.22 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN Tray
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 868MHz Non-Stocked Lead-Time 20 Weeks
₱1,069.94
₱1,068.10
₱1,062.58
Min.: 50
Mult.: 50
RN2483 433.05 MHz to 434.79 MHz, 863 MHz to 870 MHz 14 dBm UART 2.1 V 3.6 V 38.9 mA - 40 C + 85 C 17.8 mm x 26.7 mm x 3.34 mm Tray