MultiTech mDot Sub-GHz Modules

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Product
MultiTech Sub-GHz Modules 915 MHz SMT LoRa RF Pad (1 Pk) 3In Stock
₱3,989.59
₱3,720.26
₱3,450.94
₱3,234.99
Min.: 1
Mult.: 1
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C RF Pad 25.5 mm x 37.3 mm LoRaWAN RF Transceivers
MultiTech Sub-GHz Modules AU915 MHz SMT LoRa UFL (100 Pk) Non-Stocked
₱3,073.02
Min.: 100
Mult.: 100
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm LoRaWAN RF Transceivers
MultiTech Sub-GHz Modules 915 MHz SMT LoRa UFL (100 Pk) Non-Stocked
₱2,876.70
Min.: 100
Mult.: 100
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm LoRaWAN RF Transceivers
MultiTech Sub-GHz Modules AS923 MHz SMT LoRa UFL (100 Pk) Non-Stocked
₱3,073.02
Min.: 100
Mult.: 100
923 MHz I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm LoRaWAN RF Transceivers