Silicon Labs Sub-GHz Modules

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 2,017In Stock
Cut Tape
₱696.94
₱605.52
₱574.24
₱530.68
Reel
₱468.10
Min.: 1
Mult.: 1
: 2,500
868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel, Cut Tape
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 961In Stock
₱620.25
₱566.87
₱515.34
₱463.81
Min.: 1
Mult.: 1
FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm 30,705In Stock
Cut Tape
₱1,102.46
₱988.96
₱911.66
₱842.95
Reel
₱739.88
Min.: 1
Mult.: 1
: 1,000
ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel, Cut Tape
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm 977In Stock
Cut Tape
₱1,066.88
₱974.85
₱891.42
₱839.27
Reel
₱782.21
Min.: 1
Mult.: 1
: 1,000
ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel, Cut Tape
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 1,880In Stock
Cut Tape
₱665.03
₱577.30
₱547.24
₱505.52
Reel
₱389.57
Min.: 1
Mult.: 1
: 2,500
868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 30 mA 5.1 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel, Cut Tape, MouseReel
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 877In Stock
₱633.13
₱567.49
₱527.61
₱509.82
Min.: 1
Mult.: 1
FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 610In Stock
₱734.36
₱638.65
₱604.91
₱559.51
Min.: 1
Mult.: 1
868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked Lead-Time 20 Weeks
Reel
₱415.95
Min.: 2,500
Mult.: 2,500
: 2,500
FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked Lead-Time 20 Weeks
Reel
₱441.11
Min.: 2,500
Mult.: 2,500
: 2,500
FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked Lead-Time 20 Weeks
₱468.10
Min.: 1,300
Mult.: 1,300
868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked Lead-Time 20 Weeks
Reel
₱493.87
Min.: 2,500
Mult.: 2,500
: 2,500
868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked
₱425.77
Min.: 1,300
Mult.: 1,300
868 MHz, 915 MHz 14 dBm I2C 1.8 V 3.6 V 30 mA 5.1 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm Non-Stocked Lead-Time 40 Weeks
₱841.11
Min.: 100
Mult.: 100
ZM5202 868 MHz 4 dBm SPI, UART, USB 2.3 V 3.6 V 36 mA 33 mA - 55 C + 125 C 13.6 mm x 12.5 mm x 1.9 mm Sub GHz Cut Tape
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm Non-Stocked Lead-Time 40 Weeks
₱841.11
Min.: 100
Mult.: 100
ZM5202 921 MHz 4 dBm SPI, UART, USB 2.3 V 3.6 V 36 mA 33 mA - 55 C + 125 C 13.6 mm x 12.5 mm x 1.9 mm Sub GHz Cut Tape
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm Non-Stocked Lead-Time 40 Weeks
Reel
₱781.60
Min.: 1,000
Mult.: 1,000
: 1,000
ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm Non-Stocked Lead-Time 50 Weeks
₱841.11
Min.: 100
Mult.: 100
ZM5202 908 MHz 4 dBm SPI, UART, USB 2.3 V 3.6 V 36 mA 33 mA - 55 C + 125 C 13.6 mm x 12.5 mm x 1.9 mm Sub GHz Cut Tape