- 25 C Mga Module ng Sub-GHz

Mga Resulta: 20
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Sub GHz Produkto
EnOcean Sub-GHz Modules Gateway Transceiver Module, 902 MHz 390May Stock
₱865.65
₱838.65
₱809.21
₱761.97
₱751.54
Min.: 1
Mult.: 1
TCM 310U 902.875 MHz 1 dBm UART 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm RF Transceivers
EnOcean Sub-GHz Modules 4 channel transmitter module, 868 MHz 335May Stock
₱901.85
₱893.87
₱839.27
₱826.38
Min.: 1
Mult.: 1
PTM 535 868.3 MHz - 25 C + 65 C 26.2 mm x 21.15 mm RF Transmitters
EnOcean Sub-GHz Modules Programmable Sensor Transceiver Module, 868 MHz 504May Stock
₱1,542.34
₱1,344.79
₱1,276.08
₱1,182.21
Min.: 1
Mult.: 1
STM 300 868.3 MHz 3 dBm 2.5 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm RF Transceivers
Advantech Sub-GHz Modules Advanced LoRaWAN Modular I/O with GNSS, Solar Power & IP65 Protection 5May Stock
₱24,747.98
Min.: 1
Mult.: 1
868 MHz, 915 MHz, 923 MHz 18 dBm RS-485, USB 10 V 50 V - 25 C + 70 C Internal 82 mm x 122 mm x 49 mm LoRa/LoRaWAN, GPS
Advantech Sub-GHz Modules LoRaWAN to RS-485 Modbus RTU Wireless I/O Module 3May Stock
₱9,742.38
Min.: 1
Mult.: 1
863 MHz to 870 MHz, 902 MHz to 928 MHz, 919 MHz to 924 MHz, 920 MHz to 928 MHz 20 dBm RS-485 5 V 50 V - 25 C + 70 C Dipole 71 mm x 52 mm x 30 mm LoRa/LoRaWAN LoRa/LoRaWAN
EnOcean Sub-GHz Modules Push-button transmitter module with 4 buttons, 868 MHz 143May Stock
₱2,074.24
₱1,871.79
₱1,851.54
₱1,595.71
Min.: 1
Mult.: 1
PTM 215 8.686 GHz - 25 C + 65 C 40 mm x 40 mm x 11.2 mm
EnOcean Sub-GHz Modules Gateway Transceiver Module, 868 MHz 178May Stock
750Inaasahan 1/7/2027
₱933.13
₱901.23
₱864.42
₱769.33
₱768.72
Min.: 1
Mult.: 1
TCM 310 868.3 MHz 3 dBm UART 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm RF Transceivers
RF Solutions Sub-GHz Modules Transmitter 'Hybrid' Module AM 433MHz, DIL 7May Stock
₱587.12
₱509.21
₱482.21
₱445.40
Min.: 1
Mult.: 1
433 MHz 12 dBm 5 V 5 V 8 mA - 25 C + 80 C 17.78 mm x 10.16 mm x 3.9 mm RF Transmitters
RF Solutions Sub-GHz Modules AM super Het Receiver 433.92MHz SIL Module 296May Stock
₱354.60
₱306.75
₱287.12
₱267.49
Min.: 1
Mult.: 1
433 MHz 5 V 5 V 6 mA - 25 C + 85 C 30 mm x 8.5 mm x 5 mm RF Receivers
EnOcean Sub-GHz Modules Programmable Sensor Transceiver Module, 902 MHz
750Inaasahan 1/5/2027
₱1,542.34
₱1,362.58
₱1,307.98
₱1,280.37
Min.: 1
Mult.: 1
STM 300U 902.875 MHz 1 dBm 2.5 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm RF Transceivers
EnOcean Sub-GHz Modules 4 channel transmitter module, 902 MHz
98Inaasahan 12/15/2026
₱901.85
₱891.42
₱869.94
₱860.13
Min.: 1
Mult.: 1
PTM 535U 902.875 MHz - 25 C + 65 C 26.2 mm x 21.15 mm RF Transmitters
EnOcean Sub-GHz Modules Transceiver Module for line-powered applications, 902 MHz Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱1,202.46
₱1,184.67
₱1,134.36
Min.: 1
Mult.: 1
TCM 320U 902.875 MHz 1 dBm 2.6 V 3.3 V 24 mA 33 mA - 25 C + 85 C 36.5 mm x 18 mm x 5.5 mm RF Transceivers
EnOcean Sub-GHz Modules Push-button transmitter module with 4 buttons, 928 MHz Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱1,518.41
₱1,507.98
Min.: 100
Mult.: 100
PTM 215J 928 MHz - 25 C + 65 C 40 mm x 40 mm x 11.2 mm
EnOcean Sub-GHz Modules Push-button transmitter module with 4 buttons, 902 MHz Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱1,693.26
₱1,604.92
Min.: 100
Mult.: 100
PTM 215U 902 MHz - 25 C + 65 C 40 mm x 40 mm x 11.2 mm
EnOcean Sub-GHz Modules Programmable Sensor Transceiver Module, 928 MHz Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱1,074.24
Min.: 250
Mult.: 250
STM 400J 928.35 MHz 0 dBm 2.1 V 5 V 23 mA 27 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm RF Transceivers
EnOcean Sub-GHz Modules Transceiver Module for line-powered applications, 868 MHz Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱1,141.11
₱1,127.61
Min.: 250
Mult.: 250
TCM 300 868.3 MHz 3 dBm 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm RF Transceivers
EnOcean Sub-GHz Modules Transceiver Module for line-powered applications, 902 MHz Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱1,227.00
₱1,160.13
₱1,128.84
₱1,085.90
₱968.72
Min.: 1
Mult.: 1
TCM 300U 902.875 MHz 1 dBm 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm RF Transceivers
EnOcean Sub-GHz Modules Sub-GHz Modules Gateway Transceiver Module, 928 MHz - Japan Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱884.05
Min.: 250
Mult.: 250
TCM 410J 928.35 MHz 0 dBm UART 2.6 V 5 V 22 mA 27 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm RF Transceivers
Telemecanique Sub-GHz Modules RF Xmitter wireless for sens and swtchs Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱20,609.31
₱20,087.83
₱19,761.45
Min.: 1
Mult.: 1
XZBW 500 MHz 290 mW - 25 C + 55 C 68 mm x 65 mm x 23 mm RF Transmitters
EnOcean Sub-GHz Modules 4 channel transmitter module, 928 MHz Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱847.24
₱844.18
₱827.00
Min.: 100
Mult.: 100
PTM 535J 928.35 MHz - 25 C + 65 C 26.2 mm x 21.15 mm RF Transmitters