- 40 C Mga Module ng Sub-GHz

Mga Resulta: 200
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Sub GHz Produkto Packaging
TE Connectivity / Linx Technologies Sub-GHz Modules 2 Button MS Keyfob Transmitter 418MHz 1,143May Stock
₱2,574.86
₱2,376.70
₱2,178.54
₱2,053.38
Min.: 1
Mult.: 1
418 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Key FOB Transmitters Bulk
Microchip Technology Sub-GHz Modules LoRa Transceiver Module South America 1,235May Stock
₱1,067.49
₱1,001.85
Min.: 1
Mult.: 1
RN2903 915 MHz 18.5 dBm UART 3.3 V 3.3 V 122 mA 14.38 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN LoRa/LoRaWAN Tray

TE Connectivity / Linx Technologies Sub-GHz Modules HumAPRO Transceiver 900MHz Castellation 1,009May Stock
₱2,385.29
₱2,314.74
Min.: 1
Mult.: 1
HumPRO 902 MHz to 928 MHz 25 dBm UART 2 V 3.6 V 380 mA 39 mA - 40 C + 85 C u.FL / MHF 16.66 mm x 25.70 mm x 2.90 mm Tray

TE Connectivity / Linx Technologies Sub-GHz Modules RF Transmitter 418MHz 3,081May Stock
₱979.76
₱944.79
₱868.72
Min.: 1
Mult.: 1
LR 418 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 12.7 mm x 9.14 mm x 3.81 mm RF Transmitters Tube
MultiTech Sub-GHz Modules 915 MHz LoRa Module TRC (100 Pk) 200May Stock
₱1,658.90
₱1,425.77
₱1,376.08
₱1,205.53
Min.: 1
Mult.: 1
MTXDOT-NA1 902 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C Trace, u.FL 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 997May Stock
₱619.02
₱566.87
₱515.34
₱463.81
Min.: 1
Mult.: 1
FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRO Transceiver 900MHZ Cert, u.FL 249May Stock
₱2,392.65
₱2,270.56
₱2,148.48
₱2,072.40
Min.: 1
Mult.: 1
HumPRO 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm RF Transceivers Tray
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 2,122May Stock
Cut Tape
₱697.55
₱606.14
₱574.24
₱530.68
Reel
₱494.48
Min.: 1
Mult.: 1
: 2,500
868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel, Cut Tape
TE Connectivity / Linx Technologies Sub-GHz Modules 8 Btn Compact Hndhld TX 418MHz Snap Btns 288May Stock
₱3,700.63
₱3,330.69
₱3,245.42
Min.: 1
Mult.: 1
DS 418 MHz 2.1 V 3.6 V - 40 C + 85 C 71.4 mm x 41.1 mm x 15.2 mm RF Transmitters Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRC 900MHz FHSS FM XCVR FCC 407May Stock
₱2,632.53
₱2,498.17
₱2,363.82
₱2,279.77
Min.: 1
Mult.: 1
HumPRC 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.62 mm x 2.95 mm RF Transceivers Tray

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRO Transceiver 900 MHZ
HumPRO 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 14 mm x 1.78 mm RF Transceivers Tray

TE Connectivity / Linx Technologies Sub-GHz Modules RF Receiver 315MHz 286May Stock
₱1,211.66
Min.: 1
Mult.: 1
LR 315 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 20.62 mm x 16 mm x 3.18 mm RF Receivers Tube
TE Connectivity / Linx Technologies Sub-GHz Modules MS 8Button Compact Handhld Trans 418MHz 141May Stock
₱4,608.61
₱4,608.00
₱4,533.15
Min.: 1
Mult.: 1
418 MHz 2.1 V 3.6 V - 40 C + 85 C 71.4 mm x 41.1 mm x 15.2 mm RF Transmitters Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRO Transceiver 900MHz Castellation 262May Stock
₱3,204.31
₱3,120.26
₱3,023.33
₱2,233.75
Min.: 1
Mult.: 1
HumPRO 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm RF Transceivers Tray
MultiTech Sub-GHz Modules 915 MHz SMT LoRa RF Pad (1 Pk) 3May Stock
₱3,360.14
₱3,030.08
₱2,634.98
₱2,509.22
Min.: 1
Mult.: 1
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C RF Pad 25.5 mm x 37.3 mm LoRaWAN RF Transceivers
DFRobot Sub-GHz Modules LoRa Radio Module - 433MHz 5May Stock
₱3,073.64
Min.: 1
Mult.: 1
433 MHz 20 dBm UART 2.1 V 3.6 V 120 mA 15.2 mA - 40 C + 85 C SMA 34.2 mm x 18.4 mm LoRa/LoRaWAN Mesh
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Thebe-II 868MHz CE App Not FCC Approved 58May Stock
Cut Tape
₱4,600.64
₱4,037.44
₱4,032.54
₱3,927.63
Reel
₱3,721.49
Min.: 1
Mult.: 1
: 400
WIRL-PRO8 869.4 MHz to 869.65 MHz 27 dBm UART 2.2 V 3.7 V 500 mA 12 mA - 40 C + 85 C External 27 mm x 17 mm x 3.8 mm Sub GHz Reel, Cut Tape, MouseReel
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Tarvos-III 50Ohms 868MHz CE App Not FCC Approved 374May Stock
Cut Tape
₱2,105.53
₱1,927.00
₱1,908.60
₱1,890.19
Reel
₱1,807.37
Min.: 1
Mult.: 1
: 400
WIRL-PRO8 868 MHz 14 dBm UART 2.2 V 3.7 V 26 mA 8 mA - 40 C + 85 C External 24 mm x 17 mm x 3.2 mm Sub GHz Reel, Cut Tape, MouseReel
MultiTech Sub-GHz Modules AS923 MHz LoRa Module UFL/TRC w/LBT (1 Pk) 1May Stock
₱1,969.95
₱1,777.31
₱1,559.52
₱1,487.74
Min.: 1
Mult.: 1
MTXDOT-JP1 920 MHz to 923 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
Banner Engineering Sub-GHz Modules R70 Serial Data Radio Multihop 900 MHz 1 W; Internal Antenna; RS-485; 5-pin M12 Integral QD 5May Stock
₱13,311.11
Min.: 1
Mult.: 1
R70 900 MHz 1 W RS-485 10 V 30 V - 40 C + 85 C 70 mm x 87.1 mm Radio Modules
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 200 mW, MMCX 91May Stock
₱5,531.32
₱5,177.33
₱5,059.53
Min.: 1
Mult.: 1
AC4490 902 MHz to 928 MHz 200 mW UART 3.3 V 5.5 V 68 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray


ADLINK Technology Sub-GHz Modules Peak Download Rate : 150MbpsPeak Upload Rate : 50MbpsOperating Temp : -40~85 CF/W : RHL75xx.A.2.11.151600.201709111842.x7160 2May Stock
₱15,680.41
₱14,539.52
₱13,812.48
Min.: 1
Mult.: 1
- 40 C + 85 C

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRO 868MHz FHSS FM XCVR EU 375May Stock
₱2,751.55
₱2,539.89
₱2,328.23
₱2,152.16
Min.: 1
Mult.: 1
863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm RF Transceivers Tray

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRC 868MHz FHSS FM XCVR EU 130May Stock
₱3,532.53
₱3,439.89
₱3,333.76
₱2,457.68
Min.: 1
Mult.: 1
HumPRC 863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.62 mm x 2.95 mm RF Transceivers Tray
Wurth Elektronik Sub-GHz Modules WIRL-WMB1 Mimas-I USB Radio Stick 10May Stock
₱6,922.12
₱6,454.02
₱6,453.41
₱6,422.73
Min.: 1
Mult.: 1
WIRL-WMB1 169 MHz 14 dBm USB 2 V 3.6 V 59 mA 38 mA - 40 C + 85 C 74 mm x 23.65 mm x 12 mm Bulk