Sub-GHz Modules

 Sub-GHz Modules
Sub-GHz Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Sub-GHz Module manufacturers including Digilent, Digi International, Lime, Microphase, Mini-Circuits, Qorvo, TE Connectivity & more.
More...

Please view our large selection of Sub-GHz Modules below.
Results: 534
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Product Packaging
EnOcean Sub-GHz Modules Window Contact Sensor Transmitter Module, 868 MHz
Mouser does not presently sell this product in your region.
STM 320 868.3 MHz 6.4 dBm - 20 C + 60 C 43 mm x 16 mm x 6 mm RF Transmitters
Crowd Supply Sub-GHz Modules easyswitchbox / Radio transceiver: RFM95 LoRa (long-range) Frequency: 868 MHz (EU) 41In Stock
₱2,361.98
Min.: 1
Mult.: 1
easySwitchBox 868 MHz 3.3 V 5 V LoRa/LoRaWAN
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Tarvos-III 50Ohms 868MHz CE App Not FCC Approved 374In Stock
Cut Tape
₱2,105.53
₱1,927.00
₱1,909.21
Reel
₱1,807.37
Min.: 1
Mult.: 1
: 400
WIRL-PRO8 868 MHz 14 dBm UART 2.2 V 3.7 V 26 mA 8 mA - 40 C + 85 C External 24 mm x 17 mm x 3.2 mm Sub GHz Reel, Cut Tape, MouseReel
Banner Engineering Sub-GHz Modules R70 Wireless MultiHop Segment 900 MHz; Environmental Rating: IP65; Black Housing 3In Stock
₱16,875.54
Min.: 1
Mult.: 1
900 MHz
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Thebe-II 868MHz CE App Not FCC Approved 58In Stock
Cut Tape
₱4,600.64
₱4,037.44
₱4,032.54
₱3,927.63
Reel
₱3,721.49
Min.: 1
Mult.: 1
: 400
WIRL-PRO8 869.4 MHz to 869.65 MHz 27 dBm UART 2.2 V 3.7 V 500 mA 12 mA - 40 C + 85 C External 27 mm x 17 mm x 3.8 mm Sub GHz Reel, Cut Tape, MouseReel

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRO Transceiver 900MHZ Cert, u.FL 249In Stock
₱2,135.59
₱2,072.40
Min.: 1
Mult.: 1
HumPRO 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm RF Transceivers Tray
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 200 mW, MMCX 91In Stock
₱5,531.32
₱5,177.33
₱5,059.53
Min.: 1
Mult.: 1
AC4490 902 MHz to 928 MHz 200 mW UART 3.3 V 5.5 V 68 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray


ADLINK Technology Sub-GHz Modules Peak Download Rate : 150MbpsPeak Upload Rate : 50MbpsOperating Temp : -40~85 CF/W : RHL75xx.A.2.11.151600.201709111842.x7160 2In Stock
₱15,680.41
₱14,539.52
₱13,812.48
Min.: 1
Mult.: 1
- 40 C + 85 C
Powercast Sub-GHz Modules Powercaster Transmitter - 915 MHz - 1 watt 6In Stock
₱13,680.44
₱12,570.00
₱12,224.60
Min.: 1
Mult.: 1
915 MHz 1 W 5 V - 20 C + 50 C 171.45 mm x 158.75 mm x 41.4 mm RF Transmitters
MultiTech Sub-GHz Modules AS923 MHz LoRa Module UFL/TRC w/LBT (1 Pk) 1In Stock
₱2,309.21
₱2,115.35
₱1,939.27
₱1,798.17
₱1,704.30
Min.: 1
Mult.: 1
MTXDOT-JP1 920 MHz to 923 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRO 868MHz FHSS FM XCVR EU 375In Stock
₱2,752.16
₱2,540.50
₱2,328.85
₱2,152.16
Min.: 1
Mult.: 1
863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm RF Transceivers Tray
Digi Sub-GHz Modules XBee for Wi-SUN, 900 MHz, FFN, U.FL antenna, MMT, North America 779In Stock
630Expected 09/04/2027
₱1,480.99
Min.: 1
Mult.: 1
900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in RF Modules Tray
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Tarvos-II USB Radio Stick 10In Stock
₱6,954.02
₱6,423.96
₱6,422.73
Min.: 1
Mult.: 1
WIRL-PRO8 868 MHz 14 dBm USB 2 V 3.6 V 53 mA 30 mA - 40 C + 85 C SMA 74 mm x 23.65 mm x 12 mm Sub GHz Bulk
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km SMT 9V 97In Stock
₱2,168.11
₱1,969.34
₱1,820.87
₱1,688.35
Min.: 1
Mult.: 1
GAMMA 915 MHz 20 dBm 3.6 V 15 V 155 mA 20 mA - 40 C + 85 C
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm 977In Stock
Cut Tape
₱1,077.92
₱974.85
₱897.55
₱839.88
Reel
₱780.99
Min.: 1
Mult.: 1
: 1,000
ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel, Cut Tape
Wurth Elektronik Sub-GHz Modules WIRL-WMB1 Mimas-I USB Radio Stick 10In Stock
₱6,972.43
₱6,454.02
₱6,453.41
₱6,425.19
Min.: 1
Mult.: 1
WIRL-WMB1 169 MHz 14 dBm USB 2 V 3.6 V 59 mA 38 mA - 40 C + 85 C 74 mm x 23.65 mm x 12 mm Bulk
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 1,880In Stock
Cut Tape
₱665.65
₱578.53
₱547.86
₱506.14
Reel
₱389.57
Min.: 1
Mult.: 1
: 2,500
868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 30 mA 5.1 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel, Cut Tape, MouseReel
Murata Electronics Sub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN Eval Kit 1,491In Stock
Cut Tape
₱1,063.20
₱944.18
₱887.12
₱822.70
Reel
₱750.92
Min.: 1
Mult.: 1
: 1,000
ABZ 915 MHz 18.5 dBm I2C, SPI, UART, USB 2.2 V 3.6 V 128 mA 23 mA - 40 C + 85 C External 12.5 mm x 11.6 mm x 1.76 mm LoRa/LoRaWAN Reel, Cut Tape
Move-X Sub-GHz Modules RF LoRa Module with Arm M4 MCU - u.FL connector - 256kB Flash - 64kB RAM 1,000In Stock
₱1,041.11
₱995.71
Min.: 1
Mult.: 1
MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C u.FL 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN Radio Modules

Renesas Electronics Sub-GHz Modules Sub-GHz/Wi-SUN radio transceiver 116In Stock
₱616.57
₱582.21
₱568.10
₱553.99
Min.: 1
Mult.: 1
RAA604S00/Wi-SUN Tray

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRC 900MHz FHSS FM XCVR 36In Stock
₱2,934.98
₱1,857.06
Min.: 1
Mult.: 1
HumPRC 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 13.97 mm x 1.78 mm RF Transceivers Tray
Digi Sub-GHz Modules XBee for Wi-SUN, 900 MHz, FFN, RF Pad, MMT, North America 87In Stock
₱1,480.99
Min.: 1
Mult.: 1
900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in RF Modules Tray
Digi Sub-GHz Modules XBee for Wi-SUN, 865 MHz, FFN, RF pad, MMT module, India 360In Stock
₱1,480.99
Min.: 1
Mult.: 1
900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in RF Modules Tray
Digi Sub-GHz Modules XBee for Wi-SUN, 868 MHz, OFDM, RF pad, MMT module, Europe 90In Stock
₱1,480.99
Min.: 1
Mult.: 1
868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in RF Modules Tray
Digi Sub-GHz Modules XBee for Wi-SUN, 865 MHz, FFN, U.FL antenna, MMT module, India 450In Stock
₱1,480.99
Min.: 1
Mult.: 1
900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in RF Modules Tray