ISM Mga Module ng Sub-GHz

Mga Resulta: 13
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Sub GHz Packaging
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm 30,705May Stock
Cut Tape
₱1,101.23
₱988.35
₱910.43
₱841.72
Reel
₱781.60
Min.: 1
Mult.: 1
: 1,000
ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel, Cut Tape
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 200 mW, MMCX 91May Stock
₱5,531.32
₱5,177.33
₱5,059.53
Min.: 1
Mult.: 1
AC4490 902 MHz to 928 MHz 200 mW UART 3.3 V 5.5 V 68 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm 977May Stock
Cut Tape
₱1,077.92
₱974.85
₱897.55
₱839.88
Reel
₱780.99
Min.: 1
Mult.: 1
: 1,000
ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel, Cut Tape
LPRS Sub-GHz Modules UK/Euro 433MHz Int Cont Trans RFMod 21May Stock
₱3,454.01
₱3,142.96
₱2,915.35
₱2,732.53
Min.: 1
Mult.: 1
eRIC 434 MHz, 868 MHz, 915 MHz 12 dBm SDI, SDO 2.4 V 6 V 32 mA 15 mA - 40 C + 85 C External 20 mm x 15 mm x 2.2 mm ISM Tray
LPRS Sub-GHz Modules Euro/US 868/915MHz eRA Trans RF Module 36May Stock
₱2,968.73
₱2,701.85
₱2,505.53
₱2,349.09
Min.: 1
Mult.: 1
eRA 804 MHz to 940 MHz 5 mW UART 2.5 V 5.5 V 32 mA 21 mA - 40 C + 85 C Pin 38 mm x 4 mm x 14 mm ISM Bulk
Microchip Technology Sub-GHz Modules R30 Module - MCU + Sub-GHz 802.15.4 Radio 215May Stock
₱500.62
₱469.94
Min.: 1
Mult.: 1
ATSAMR30M18A 780 MHz, 868 MHz, 915 MHz 8.7 dBm Serial 1.8 V 3.6 V 26.97 mA 10.79 mA - 40 C + 85 C SMA 12.7 mm x 11 mm x 2.71 mm ISM Tray
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 1 W, MMCX 16May Stock
100Inaasahan 10/13/2027
₱7,687.16
₱7,533.17
Min.: 1
Mult.: 1
AC4790 902 MHz to 928 MHz 1 W UART 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
SparkFun Sub-GHz Modules This is the 915MHz base RFM69HCW Wireless Transceiver that is found on our RFM69 Breakout. The RFM69HCW is an inexpensive and versatile radio module that operates in the unlicensed ISM (Industry Science and Medicine) band a set of frequencies set a 83May Stock
₱526.38
Min.: 1
Mult.: 1
915 MHz 20 dBm SPI 1.8 V 3.6 V 16 mA - 40 C + 85 C Pin 16 mm x 16 mm ISM
SparkFun Sub-GHz Modules RFM69HCW Wireless Transceiver - 434MHz 40May Stock
100Inaasahan 1/1/2027
₱539.27
Min.: 1
Mult.: 1
434 MHz 20 dBm SPI 1.8 V 3.6 V 16 mA - 40 C + 85 C Pin 16 mm x 16 mm ISM
LPRS Sub-GHz Modules Euro/US 868/915MHz Int Cont Trans RFMod
297Inaasahan 2/8/2027
₱3,454.01
₱3,142.96
₱2,915.35
₱2,732.53
Min.: 1
Mult.: 1
eRIC 868 MHz, 915 MHz - 3 dBm SDI, SDO 2.5 V 5.5 V 32 mA 15 mA - 40 C + 85 C External 20 mm x 15 mm x 2.2 mm ISM Tray
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 200 mW, MMCX Hindi Naka-stock
₱5,729.48
Min.: 100
Mult.: 100
AC4790 902 MHz to 928 MHz 200 mW UART 3.3 V 5.5 V 68 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
Reel
₱781.60
Min.: 1,000
Mult.: 1,000
: 1,000
ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel
LPRS Sub-GHz Modules UK/Euro 402 - 470MHz eRA Trans RF Module Lead-Time para sa Hindi Naka-stock 7 (na) Linggo
₱4,192.05
₱4,155.24
₱3,383.45
₱3,226.40
Min.: 1
Mult.: 1
eRA 402 MHz to 470 MHz 10 mW UART 2.5 V 5.5 V 32 mA 21 mA - 40 C + 85 C Pin 38 mm x 4 mm x 14 mm ISM Bulk