eRIC Serye Mga Module ng Sub-GHz

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Sub GHz Produkto Packaging
LPRS Sub-GHz Modules UK/Euro 433MHz Int Cont Trans RFMod 21May Stock
₱3,454.01
₱3,142.96
₱2,915.35
₱2,732.53
Min.: 1
Mult.: 1
eRIC 434 MHz, 868 MHz, 915 MHz 12 dBm SDI, SDO 2.4 V 6 V 32 mA 15 mA - 40 C + 85 C External 20 mm x 15 mm x 2.2 mm ISM Tray
LPRS Sub-GHz Modules Euro/US 868/915MHz Int Cont Trans RFMod
300Inaasahan 12/28/2026
₱3,454.01
₱3,142.96
₱2,915.35
₱2,732.53
Min.: 1
Mult.: 1
eRIC 868 MHz, 915 MHz - 3 dBm SDI, SDO 2.5 V 5.5 V 32 mA 15 mA - 40 C + 85 C External 20 mm x 15 mm x 2.2 mm ISM Tray
LPRS Sub-GHz Modules eRIC SX1262 Surface Mount Standalone Radio Module Hindi Naka-stock
₱1,034.97
₱998.78
Min.: 240
Mult.: 240
eRIC 868 MHz to 915 MHz Transceivers Tray
LPRS Sub-GHz Modules eRIC SX1262 Surface Mount Host Controller Interface Radio Module Hindi Naka-stock
₱1,152.77
₱1,112.89
Min.: 240
Mult.: 240
eRIC 22 dBm SPI 1.8 V 3.9 V 118 mA 4.6 mA - 40 C + 85 C U.FL 15.24 mm x 20.32 mm Tray