TEL0126

DFRobot
426-TEL0126
TEL0126

Mfr.:

Description:
WiFi Modules - 802.11 Gravity: WiFi IoT Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: WiFi Modules - 802.11
RoHS:  
802.11 b/g/n
2.4 GHz
I2C, UART
3.3 V
5.5 V
Brand: DFRobot
Product Type: WiFi Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gravity: WiFi IoT Module

DFRobot Gravity: WiFi IoT Module is ideal for IoT classroom teaching and smart home projects. It supports multiple programming platforms, like MakeCode, Mind+, and Arduino IDE. The module can also be used on various popular IoT platforms like Easy IoT, IFFTTT, ThingSpeak, SIoT. The module is designed with an easy-to-use Gravity interface and employs UART and I2C communication protocols.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱852.77 ₱852.77