SparkFun Electronics WiFi Modules - 802.11

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature
SparkFun WiFi Modules - 802.11 The ESP8266 WiFi Module is a self contained SOC with integrated TCP/IP protocol stack that can give any microcontroller access to your WiFi network. The ESP8266 is capable of either hosting an application or offloading all WiFi networking functions f 203In Stock
₱460.13
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72.2 Mb/s SDIO, SPI, UART 3 V 3.6 V 19.5 dBm 135 mA, 145 mA, 215 mA - 20 C + 100 C


SparkFun WiFi Modules - 802.11 Offering exceptional wireless capabilities housed in a highly familiar footprint the SparkFun ESP32-S2 WROOM Thing Plus is built to handle highly secure Internet of Things (IoT) projects with ease. Powered by the ESP32-S2 module from Espressif t 34In Stock
₱1,503.08
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 150 Mb/s I2C, I2S, SPI, UART, USB Type-C 3 V 3.6 V 15 dBm, 19.5 dBm 135 mA, 145 mA, 190 mA 63 mA, 68 mA - 40 C + 85 C
SparkFun WiFi Modules - 802.11 SparkFun Qwiic WiFi Shield - DA16200 16In Stock
₱1,223.93
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s SPI, UART 2.1 V 3.6 V 19 dBm 200 mA, 260 mA, 280 mA 29 mA, 30.5 mA, 37.5 mA, 38.5 mA - 40 C + 85 C