Cut Tape WiFi Modules - 802.11

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Fanstel WiFi Modules - 802.11 nRF5340 BLE 5.4 and nRF7002 WiFi 6 combo modules, 2 chip antennas 878In Stock
Cut Tape
₱1,273.01
₱1,151.54
₱1,060.74
₱969.94
Reel
₱914.12
Min.: 1
Mult.: 1
: 1,000
2.4 GHz, 5 GHz 1 MB/s I2C, SPI, QSPI, UART 2.5 V 5.5 V 19 dBm - 40 C + 85 C Reel, Cut Tape

Texas Instruments WiFi Modules - 802.11 CC3100 Modules A 595 -3100MODR11MAMOBR A A 595-3100MODR11MAMOBR 2,360In Stock
Cut Tape
₱1,877.31
₱1,687.13
₱1,558.29
₱1,445.41
Reel
₱1,307.37
Min.: 1
Mult.: 1
: 250
CC3100MOD 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s SPI, UART 2.3 V 3.6 V 13.5 dBm, 17.25 dBm 223 mA 54 mA - 20 C + 70 C Reel, Cut Tape, MouseReel
Panasonic Industry WiFi Modules - 802.11 PAN9520 WIFI RF Module 4MB Flash (Espressif Systems ESP32-S2) 3,952In Stock
Cut Tape
₱800.62
₱696.32
₱659.51
₱609.82
Reel
₱495.71
Min.: 1
Mult.: 1
: 500
PAN9520 802.11 b/g/n 2.4 GHz 11 Mb/s GPIO, I2C, I2S, UART 3 V 3.6 V 19.5 dBm 190 mA 68 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments WiFi Modules - 802.11 SimpleLink 32-bit A rm Cortex-M4 dual-ba 538In Stock
Cut Tape
₱1,414.12
₱1,307.98
₱1,290.19
₱1,241.11
Reel
₱1,112.89
Min.: 1
Mult.: 1
: 750
CC3235MODS I2C, Parallel, SD/MMC, SPI, UART 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments WiFi Modules - 802.11 CC3200 Modules A 595 -3200MODR1M2AMOBT A A 595-3200MODR1M2AMOBT 655In Stock
Cut Tape
₱1,837.43
₱1,654.61
₱1,524.55
₱1,414.12
Reel
₱1,201.23
Min.: 1
Mult.: 1
: 750
CC3200MOD 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s SPI, UART 2.3 V 3.6 V 13.5 dBm, 17.25 dBm 229 mA 59 mA - 20 C + 70 C Reel, Cut Tape, MouseReel

Texas Instruments WiFi Modules - 802.11 CC3200 Modules A 595 -3200MODR1M2AMOBR A A 595-3200MODR1M2AMOBR 242In Stock
Cut Tape
₱2,080.99
₱1,854.00
₱1,727.00
₱1,602.46
Reel
₱1,512.89
Min.: 1
Mult.: 1
: 250
CC3200MOD 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s SPI, UART 2.3 V 3.6 V 13.5 dBm, 17.25 dBm 229 mA 59 mA - 20 C + 70 C Reel, Cut Tape, MouseReel
Silicon Labs WiFi Modules - 802.11 WGM160P022KGA Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, 2.4 GHz and built-in antenna 100In Stock
₱1,076.08
₱965.65
₱889.58
₱822.09
Min.: 1
Mult.: 1
802.11 b/g/n 2.437 GHz 72.2 Mb/s CAN, Ethernet, GPIO, I2C, I2S, QSPI, SPI, UART, USART, USB 2.0 3 V 3.6 V 16 dBm 131.4 mA, 141.3 mA 34.5 mA, 38.5 mA - 40 C + 85 C Cut Tape

Murata Electronics WiFi Modules - 802.11 Type 1GC Shielded ultra-small 802.11a/b/g/n/ac 900In Stock
Cut Tape
₱1,326.39
₱1,156.45
₱1,097.55
₱1,016.57
Reel
₱933.75
Min.: 1
Mult.: 1
: 1,000
1GC 802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s Ethernet, GPIO, I2C, SPI, UART, USB 3.13 V 4.8 V 12 dBm, 13 dBm, 17 dBm 310 mA, 320 mA, 330 mA, 380 mA 100 mA - 30 C + 85 C AWS Reel, Cut Tape
Fanstel WiFi Modules - 802.11 nRF5340 BLE 5.4 and nRF7002 WiFi 6 combo modules, 2 u.FL. 904In Stock
Cut Tape
₱1,184.67
₱1,071.78
₱987.12
₱903.07
Reel
₱844.79
Min.: 1
Mult.: 1
: 1,000
2.4 GHz, 5 GHz 1 MB/s I2C, SPI, QSPI, UART 2.5 V 5.5 V 19 dBm - 40 C + 85 C Reel, Cut Tape
Wurth Elektronik WiFi Modules - 802.11 WIRL-WIFS Cordelia-I IoT WiFi Module With RF Shield 390In Stock
Cut Tape
₱2,208.60
₱2,207.99
₱1,963.20
₱1,962.59
Reel
₱1,553.38
Min.: 1
Mult.: 1
: 400
WIRL-WIFS 2.472 GHz UART 2.1 V 3.6 V 18 dBm 230 mA 76 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments WiFi Modules - 802.11 SimpleLink Wi-Fi CE RTIFIED dual-band w 2,065In Stock
Cut Tape
₱1,947.25
₱1,702.46
₱1,615.96
₱1,499.39
Reel
₱1,253.99
Min.: 1
Mult.: 1
: 700
CC3235MODASF 802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s I2C, SPI, UART, USB 2.3 V 3.6 V 15.1 dBm, 16 dBm 223 mA 59 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik WiFi Modules - 802.11 WIRL-WIFS Calypso Wi-Fi Radio Module 424In Stock
Cut Tape
₱2,267.50
₱2,222.10
₱2,221.48
Reel
₱2,105.53
Min.: 1
Mult.: 1
: 400
Calypso 802.11 b/g/n 2.412 GHz to 2.472 GHz 72.2 Mb/s UART 2.1 V 3.6 V 16 dBm 230 mA 76 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silex Technology WiFi Modules - 802.11 802.11ah SDIO Wi-Fi HaLow module using MM6108, US/Canada Only 159In Stock
₱2,475.47
₱2,285.29
₱2,095.10
₱1,936.21
Min.: 1
Mult.: 1
802.11 ah 32.5 Mb/s SPI 23 dBm - 40 C + 85 C Cut Tape
u-blox WiFi Modules - 802.11 88W8801, 802.11bgn, metal antenna, LTE filter 378In Stock
500Expected 23/11/2026
Cut Tape
₱487.12
₱458.28
Reel
₱458.28
Min.: 1
Mult.: 1
: 500
LILY-W1 802.11 b/g/n 2.4 GHz 72.2 Mb/s SDIO, USB 2.0 3 V 3.6 V 19 dBm 335 mA 73 mA - 40 C + 85 C Reel, Cut Tape
u-blox WiFi Modules - 802.11 88W8801, 802.11bgn, metal antenna 1,682In Stock
Cut Tape
₱458.28
₱430.68
₱415.34
Reel
₱415.34
Min.: 1
Mult.: 1
: 500
LILY-W1 802.11 b/g/n 2.4 GHz 72 Mb/s SDIO, USB 2.0 3 V 3.6 V 15 dBm 340 mA 340 mA - 40 C + 85 C Reel, Cut Tape
Microchip Technology WiFi Modules - 802.11 SmartConnect ATWILC1000 802.11 b/g/n Module T&R 954In Stock
3,500Expected 25/01/2027
Cut Tape
₱477.30
Reel
₱404.91
Min.: 1
Mult.: 1
: 500
WILC1000 802.11 b/g/n 2.4 GHz 12 Mb/s, 54 Mb/s I2C, SDIO, SPI, UART 3 V 4.2 V 16.9 dBm, 19.5 dBm 173 mA, 239 mA 63 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with RF pad 271In Stock
Cut Tape
₱709.82
₱650.92
₱591.41
₱532.52
Reel
₱476.69
Min.: 1
Mult.: 1
: 2,500
802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Reel, Cut Tape
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with built-in antenna and secure link capability 531In Stock
5,000Expected 22/01/2027
Cut Tape
₱715.95
₱622.09
₱589.57
₱544.79
Reel
₱510.43
Min.: 1
Mult.: 1
: 2,500
802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Reel, Cut Tape
Renesas / Dialog WiFi Modules - 802.11 Wi-Fi SoC Module (Chipset Antenna) 205In Stock
1,000Expected 10/11/2026
Cut Tape
₱1,028.23
₱895.10
₱846.02
₱781.60
Reel
₱715.34
Min.: 1
Mult.: 1
: 500
DA16200 802.11 b/g/n 2.4 GHz 72 Mb/s GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, SWD, UART 2.1 V 3.6 V 19 dBm 200 mA, 260 mA, 280 mA 29 mA, 30.5 mA, 37.5 mA, 38.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology WiFi Modules - 802.11 ATWINC1500 802.11 b/g/n Module, PCB Ant., FW 19.5.2, T&R 505In Stock
Cut Tape
₱545.40
Reel
₱462.58
Min.: 1
Mult.: 1
: 500
ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Reel, Cut Tape
Silicon Labs WiFi Modules - 802.11 WGM160P022KGN Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, 2.4 GHz and no antenna 47In Stock
₱998.16
₱884.05
₱823.32
₱761.97
Min.: 1
Mult.: 1
802.11 b/g/n 2.437 GHz 72.2 Mb/s CAN, Ethernet, GPIO, I2C, I2S, QSPI, SPI, UART, USART, USB 2.0 3 V 3.6 V 16 dBm 131.4 mA, 141.3 mA 34.5 mA, 38.5 mA - 40 C + 85 C Cut Tape
Texas Instruments WiFi Modules - 802.11 SimpleLink 32-bit A rm Cortex-M4 dual-ba 149In Stock
Cut Tape
₱1,844.18
₱1,664.43
₱1,530.68
₱1,419.64
₱1,341.11
Reel
₱1,341.11
Min.: 1
Mult.: 1
: 750
CC3235MODSF I2C, Parallel, SD/MMC, SPI, UART 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Quectel WiFi Modules - 802.11 Wi-Fi HaLow, IEEE 802.11ah,
500Expected 12/03/2027
Cut Tape
₱1,299.39
₱1,132.52
₱1,074.85
₱995.71
Reel
₱921.48
Min.: 1
Mult.: 1
: 500
FGH200M 802.11ah 850 MHz to 950 MHz 43.3 Mb/s 2.25 V 3.6 V 26 dBm - 40 C + 85 C Reel, Cut Tape
Quectel WiFi Modules - 802.11 Wi-Fi HaLow, IEEE 802.11ah, 850 950 MHz, 13 dBm (Morse Micro MM6108), limited Tx pwr to comply with EU, 30 ? to +85 ? 194In Stock
Cut Tape
₱1,219.02
₱1,062.58
₱1,007.98
₱933.13
Reel
₱885.89
₱856.45
Min.: 1
Mult.: 1
: 250
802.11 ah 850 MHz to 950 MHz 32.5 Mb/s SDIO, SPI 3 V 3.6 V - 30 C + 85 C Reel, Cut Tape
Quectel WiFi Modules - 802.11 Wi-Fi HaLow, IEEE 802.11ah, 850 950 MHz, 21 dBm (Morse Micro MM6108), US version only, 30 ? to +85 ? 392In Stock
Cut Tape
₱6,459.54
₱5,681.01
₱5,411.07
₱5,172.42
Reel
₱5,011.07
Min.: 1
Mult.: 1
: 250
802.11 ah 850 MHz to 950 MHz 32.5 Mb/s SDIO, SPI 3 V 3.6 V - 30 C + 85 C Reel, Cut Tape