WiFi Modules - 802.11

 WiFi Modules - 802.11
WiFi Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many WiFi module manufacturers including Doodle Labs, Intel, Microchip, Phoenix Contact, Silex Technology, Silicon Labs, Texas Instruments, u-blox & more.
More...

Please view our large selection of WiFi Modules below.
Results: 492
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Silicon Labs WiFi Modules - 802.11 WGM160P022KGN Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, 2.4 GHz and no antenna 48In Stock
₱998.16
₱884.05
₱823.32
₱761.97
Min.: 1
Mult.: 1
802.11 b/g/n 2.437 GHz 72.2 Mb/s CAN, Ethernet, GPIO, I2C, I2S, QSPI, SPI, UART, USART, USB 2.0 3 V 3.6 V 16 dBm 131.4 mA, 141.3 mA 34.5 mA, 38.5 mA - 40 C + 85 C Cut Tape
Advantech WiFi Modules - 802.11 AIRBORNE 802.11B/G MODULE, 4In Stock
₱6,564.45
Min.: 1
Mult.: 1
802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C
Intel BE211.NGWG.NVX S
Intel WiFi Modules - 802.11 Intel Killer Wi-Fi 7 BE1775 i, 2230, DCT2 2x2 BE+BT, No vPro 96In Stock
₱1,834.98
₱1,655.84
₱1,522.71
₱1,412.89
₱1,334.36
Min.: 1
Mult.: 1
Microchip Technology ATWINC1500-MR210PB1976
Microchip Technology WiFi Modules - 802.11 ATWINC1500 802.11 b/g/n Module, PCB Ant., FW 19.7.6 216In Stock
360Expected 25/01/2027
₱493.87
₱462.58
Min.: 1
Mult.: 1
802.11 b/g/n 2.412 GHz to 2.484 GHz 6 Mb/s, 11 Mb/s, 54 Mb/s SPI 2.7 V 3.6 V 22 mA 22 mA - 40 C + 85 C Tray
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S2 ECO1, 4 MB SPI flash, IPEX connector 501In Stock
2,600Expected 11/12/2026
₱287.73
₱249.08
₱235.58
₱216.57
Min.: 1
Mult.: 1
802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
Microchip Technology WiFi Modules - 802.11 SmartConnect ATWINC1500B-MU-T Module 79In Stock
144Expected 05/11/2026
₱612.89
₱610.43
₱606.14
₱605.52
Min.: 1
Mult.: 1
ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray


Microchip Technology WiFi Modules - 802.11 ATWINC1500 802.11 b/g/n Module, U.FL Ant., FW 19.7.6 93In Stock
144Expected 05/11/2026
₱515.95
₱484.05
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 72.2 Mb/s I2C, SPI, UART 2.7 V 3.6 V 18.5 dBm 265 mA 61 mA - 40 C + 85 C Tray


Microchip Technology WiFi Modules - 802.11 ATWINC1510 802.11 b/g/n Module, U.FL Ant., FW 19.7.6 93In Stock
₱653.99
₱612.27
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 72.2 Mb/s I2C, SPI, UART 2.7 V 3.6 V 18.5 dBm 265 mA 61 mA - 40 C + 85 C Tray


Microchip Technology WiFi Modules - 802.11 54-pad Wi-Fi SoC module, 1MB Flash, 320KB RAM, u.FL ant 26In Stock
200Expected 24/12/2026
₱383.44
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s CAN, CAN FD, Ethernet, I2C, SPI, SQI, UART, USB 2.0 OTG 3 V 3.6 V 18.5 dBm, 21.5 dBm 222 mA, 279 mA 73 mA, 88 mA - 40 C + 85 C Tray
Texas Instruments WiFi Modules - 802.11 SimpleLink 32-bit A rm Cortex-M4 dual-ba 149In Stock
Cut Tape
₱1,844.18
₱1,664.43
₱1,530.68
₱1,419.64
₱1,341.11
Reel
₱1,341.11
Min.: 1
Mult.: 1
: 750
CC3235MODSF I2C, Parallel, SD/MMC, SPI, UART 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with built-in antenna and secure link capability 44In Stock
7,500On Order
Cut Tape
₱715.95
₱622.09
₱589.57
₱544.79
Reel
₱510.43
Min.: 1
Mult.: 1
: 2,500
802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Reel, Cut Tape
Phoenix Contact WiFi Modules - 802.11 RAD-900-DAIO6 1In Stock
2Expected 13/11/2026
₱82,337.22
Min.: 1
Mult.: 1
900 MHz 10.8 V 30.5 V 1 W - 40 C + 70 C
Silex Technology WiFi Modules - 802.11 AP-100AH 802.11ah Access Point to connect up to 234 station, WPA3, 802.1x is planned by firmware update. 32In Stock
₱16,504.99
₱15,304.37
₱14,539.34
Min.: 1
Mult.: 1
802.11 ah 903.5 MHz to 926.5 MHz 3.34 Mb/s, 7.22 Mb/s, 15 Mb/s Ethernet 4.75 V 5.25 V 0 C + 40 C Bulk
Microchip Technology WiFi Modules - 802.11 WiFly GSX 802.11b/g Mod, Industrial Temp
2In Stock
70Expected 25/01/2027
₱3,033.14
₱2,845.41
Min.: 1
Mult.: 1
RN131 802.11 b/g 2.405 GHz to 2.48 GHz 11 Mb/s, 54 Mb/s GPIO, SDIO, SPI, UART 3 V 3.7 V 18 dBm 210 mA 40 mA - 30 C + 85 C Tray
Digi WiFi Modules - 802.11 Xbee Wi-Fi (S6B) Wire Ant Thru-Hole 18In Stock
300Expected 09/02/2027
₱3,077.32
Min.: 1
Mult.: 1
XBee S6B 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s SPI, UART 3.14 V 3.46 V 16 dBm 309 mA 100 mA - 30 C + 85 C
HMS Networks WiFi Modules - 802.11 Universal IR Air Conditioner to WiFi (ASCII) Interface - 1 unit 2In Stock
₱16,748.55
Min.: 1
Mult.: 1
Intesis 802.11 b/g/n 2.4 GHz 8 dBm 0 C + 40 C Bulk
Microchip Technology WiFi Modules - 802.11 SmartConnect ATWINC1500B-MU-T Module with MCU ATSAMD21 36In Stock
₱915.34
₱908.59
₱907.98
Min.: 1
Mult.: 1
ATSAMW25 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s SPI, UART 3 V 4.2 V 17 dBm 70 mA - 40 C + 85 C Tray
Olimex Ltd. MOD-WIFI-RTL8188ETV
Olimex Ltd. WiFi Modules - 802.11 15In Stock
₱358.28
Min.: 1
Mult.: 1
Quectel WiFi Modules - 802.11 Wi-Fi HaLow, IEEE 802.11ah, 850 950 MHz, 13 dBm (Morse Micro MM6108), limited Tx pwr to comply with EU, 30 ? to +85 ? 204In Stock
Cut Tape
₱1,219.02
₱1,062.58
₱1,007.98
₱933.13
Reel
₱885.89
₱856.45
Min.: 1
Mult.: 1
: 250
802.11 ah 850 MHz to 950 MHz 32.5 Mb/s SDIO, SPI 3 V 3.6 V - 30 C + 85 C Reel, Cut Tape
Microchip Technology WiFi Modules - 802.11 ATWINC1510 802.11 b/g/n Module, PCB Ant., FW 19.5.2 20In Stock
₱637.43
₱597.55
Min.: 1
Mult.: 1
ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with RF pad 6In Stock
1,300Expected 22/01/2027
₱785.89
₱701.84
₱650.92
₱593.87
Min.: 1
Mult.: 1
802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 145 mA 42.3 mA - 40 C + 105 C Tray
RF Solutions WiFi Modules - 802.11 ESP8266 WiFi 802.11b/g/n 160Mbits SPI Flash UART UFL SMT 327In Stock
₱606.75
₱526.38
₱498.78
₱471.17
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz to 2.5 GHz GPIO, I2C, I2S, SPI, UART 3 V 3.6 V 20 dBm - 40 C + 85 C
SparkFun WiFi Modules - 802.11 The ESP8266 WiFi Module is a self contained SOC with integrated TCP/IP protocol stack that can give any microcontroller access to your WiFi network. The ESP8266 is capable of either hosting an application or offloading all WiFi networking functions f 203In Stock
₱460.13
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72.2 Mb/s SDIO, SPI, UART 3 V 3.6 V 19.5 dBm 135 mA, 145 mA, 215 mA - 20 C + 100 C
Quectel WiFi Modules - 802.11 Wi-Fi HaLow, IEEE 802.11ah, 850 950 MHz, 21 dBm (Morse Micro MM6108), US version only, 30 ? to +85 ? 401In Stock
Cut Tape
₱1,293.87
₱1,127.61
₱1,069.94
₱990.80
Reel
₱973.62
Min.: 1
Mult.: 1
: 250
802.11 ah 850 MHz to 950 MHz 32.5 Mb/s SDIO, SPI 3 V 3.6 V - 30 C + 85 C Reel, Cut Tape
Quectel WiFi Modules - 802.11 Wi-Fi 5, 802.11a/ b/ g/ n/ ac, 1 1, 2.4/ 5 GHz dual-band, Bluetooth 5.0 (QCA1023) 435In Stock
Cut Tape
₱698.16
₱606.14
₱574.24
₱530.68
Reel
₱504.30
Min.: 1
Mult.: 1
: 250
Reel, Cut Tape