Mga Zigbee Module - 802.15.4

 Mga Zigbee Module - 802.15.4
Zigbee Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Zigbee module manufacturers including Digi International, Microchip, Silicon Labs & more.
More...

Please view our large selection of Zigbee Modules below.
Mga Resulta: 230
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Range Bilis ng Data Pagkasensitibo Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Output Power Minimum na Operating Temperature Maximum na Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Uri ng Interface Packaging

Digi Zigbee Modules - 802.15.4 i.MX51 Mod 800MHz 256MB Flash w/Ethrnt Hindi Naka-stock
₱16,196.40
Min.: 25
Mult.: 25
800 MHz 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX3587-LRS Radio Module with 512 kB Flash and 64 kB of RAM +20 dBm output power -106 dB Lead-Time para sa Hindi Naka-stock 50 (na) Linggo
Cut Tape
₱3,028.85
₱3,028.24
Reel
₱2,729.46
Min.: 1
Mult.: 1
: 600
2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 33 mA 140 mA 21 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) UART Reel, Cut Tape
Silicon Labs Zigbee Modules - 802.15.4 Telegesis module, long range, UFL, R309 Lead-Time para sa Hindi Naka-stock 50 (na) Linggo
Cut Tape
₱3,824.56
Reel
₱2,712.28
Min.: 1
Mult.: 1
: 600
2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 33 mA 140 mA 21 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) UART Reel, Cut Tape
Silicon Labs EM357-MOD-ANT-C_K
Silicon Labs Zigbee Modules - 802.15.4 Hindi Naka-stock
₱2,690.81
₱2,484.06
₱2,277.31
₱2,104.31
Min.: 1
Mult.: 1
EM357 2.1 V 3.6 V 802.15.4 (ANT, Thread, Zigbee)
Digi X3-000-G1A30-A1
Digi Zigbee Modules - 802.15.4 X3 Gtwy GPRS Comm w/Ant & US Pwr
Hindi Naka-stock
₱14,874.31
Min.: 1
Mult.: 1
ConnectPort X3 802.15.4 (ANT, Thread, Zigbee)
Digi X3-000-G1A40-W1
Digi Zigbee Modules - 802.15.4 X3 Gtwy GPRS Comm w/Ant & Intl Pwr
Hindi Naka-stock
₱23,497.05
Min.: 1
Mult.: 1
ConnectPort X3 802.15.4 (ANT, Thread, Zigbee)
Digi XA-A14-CS5R
Digi Zigbee Modules - 802.15.4 Xbee 802.15.4 Anlg I/O Adapter Wire Ant
Hindi Naka-stock
₱5,460.15
Min.: 1
Mult.: 1
802.15.4 (ANT, Thread, Zigbee)
Digi XA-X91-CS2P-AH
Digi Zigbee Modules - 802.15.4 Xbee-PRO 900 900MHz, 232 Adptr
Hindi Naka-stock
₱8,527.65
Min.: 1
Mult.: 1
900 MHz 802.15.4, Zigbee
SparkFun Zigbee Modules - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 we now have the XBee Series 3 which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the modules over UART Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱2,360.13
Min.: 1
Mult.: 1
2.4 GHz 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee SPI, UART
SparkFun Zigbee Modules - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 we now have the XBee Series 3 which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the modules over UART Hindi Naka-stock
₱1,927.62
Min.: 1
Mult.: 1
2.4 GHz 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee SPI, UART
SparkFun Zigbee Modules - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 we now have the XBee Series 3 which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the modules over UART Hindi Naka-stock
₱2,158.29
Min.: 1
Mult.: 1
2.4 GHz 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee SPI, UART
SparkFun Zigbee Modules - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 Pro Modules we now have the XBee Series 3 Pro which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the m Hindi Naka-stock
₱2,985.29
Min.: 1
Mult.: 1
2.4 GHz 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee SPI, UART
CEL Zigbee Modules - 802.15.4 MeshConnect +20 dBm, Composite Module BLE & Zigbee/802.15.4 compliant
Hindi Naka-stock
Reel
₱1,342.34
Min.: 600
Mult.: 600
: 600
2.405 GHz to 2.48 GHz - 101 dBm 3.3 V 3.3 V 120 mA 12 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
CEL Zigbee Modules - 802.15.4 MeshConnect Module 2405-2480MHz
Hindi Naka-stock
₱2,004.30
Min.: 140
Mult.: 140
2.405 GHz to 2.48 GHz 13000 ft 250 kb/s - 100 dBm 3.3 V 3.3 V 170 mA 28 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) SPI, TWI, UART Tray
CEL Zigbee Modules - 802.15.4 Meshconnect Module 2405-2480MHz
Hindi Naka-stock
₱2,182.22
₱1,722.09
₱1,588.35
₱1,425.77
Min.: 1
Mult.: 1
2.405 GHz to 2.48 GHz 13000 ft 250 kb/s - 100 dBm 3.3 V 3.3 V 170 mA 28 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
CEL Zigbee Modules - 802.15.4 2.4GHz, OP=8dBm Vdd 3.6Volt Max.
Hindi Naka-stock
Reel
₱956.45
Min.: 600
Mult.: 600
: 600
2.4 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 31 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL Zigbee Modules - 802.15.4 2.4GHz, OP=20dBm Vdd 3.6Volt Max.
Lead-Time para sa Hindi Naka-stock 38 (na) Linggo
Cut Tape
₱1,949.09
₱1,760.13
₱1,613.51
₱1,506.76
₱1,506.14
Reel
₱1,506.14
Min.: 1
Mult.: 1
: 600
Zigbee 2.4 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 58 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel, Cut Tape
CEL Zigbee Modules - 802.15.4 2.4GHz, OP=20dBm Vdd 3.6Volt Max.
Hindi Naka-stock
Reel
₱1,076.08
Min.: 600
Mult.: 600
: 600
2.4 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 58 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL Zigbee Modules - 802.15.4 +8 dBm 802.15.4 EM3588 PCB Ant.
Hindi Naka-stock
₱1,222.09
Min.: 330
Mult.: 330
2.48 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 44 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee JTAG, Serial Wire, SPI, TWI, UART Bulk
CEL Zigbee Modules - 802.15.4 +8 dBm 802.15.4 EM3588 PCB Ant.
Lead-Time para sa Hindi Naka-stock 22 (na) Linggo
Reel
₱1,701.85
Min.: 600
Mult.: 600
: 600
Zigbee 2.48 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 44 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee JTAG, Serial Wire, SPI, TWI, UART Reel
CEL Zigbee Modules - 802.15.4 +8 dBm 802.15.4 EM3588 Ext. Ant.
Hindi Naka-stock
₱1,222.09
Min.: 330
Mult.: 330
2.48 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 44 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee JTAG, Serial Wire, SPI, TWI, UART Bulk
CEL Zigbee Modules - 802.15.4 +8 dBm 802.15.4 EM3588 Ext. Ant.
Hindi Naka-stock
Reel
₱1,187.12
Min.: 600
Mult.: 600
: 600
2.48 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 44 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee JTAG, Serial Wire, SPI, TWI, UART Reel
CEL Zigbee Modules - 802.15.4 +20 dBm 802.15.4 EM3588 PCB Ant.
Hindi Naka-stock
₱1,347.25
Min.: 330
Mult.: 330
Zigbee 2.48 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 150 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee JTAG, Serial Wire, SPI, TWI, UART Bulk
CEL Zigbee Modules - 802.15.4 +20 dBm 802.15.4 EM3588 PCB Ant.
Hindi Naka-stock
Reel
₱1,326.39
Min.: 600
Mult.: 600
: 600
Zigbee 2.48 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 150 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee JTAG, Serial Wire, SPI, TWI, UART Reel
CEL Zigbee Modules - 802.15.4 +20 dBm 802.15.4 EM3588 Ext. Ant.
Hindi Naka-stock
₱1,347.25
Min.: 330
Mult.: 330
Zigbee 2.48 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 150 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee JTAG, Serial Wire, SPI, TWI, UART Bulk