+ 85 C Reel Zigbee Modules - 802.15.4

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Interface Type Packaging
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX357HR Zigbee Radio Module, UFL, R309 685In Stock
Cut Tape
₱2,157.68
₱1,899.40
₱1,770.56
₱1,636.20
Reel
₱1,526.39
Min.: 1
Mult.: 1
: 600
ETRX357 2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C Zigbee UART Reel, Cut Tape
Microchip Technology Zigbee Modules - 802.15.4 2.4GHz IEEE 802.15.4 Transceiver Module 7,356In Stock
Cut Tape
₱715.95
₱627.00
Reel
₱476.69
Min.: 1
Mult.: 1
: 800
MRF24J40 2.405 GHz to 2.48 GHz 400 ft 250 kb/s - 94 dBm 2.4 V 3.3 V 23 mA 19 mA 0 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape, MouseReel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX357 Zigbee Radio Module, Chip Antenna, R309 2,800In Stock
2,400Expected 27/11/2026
Cut Tape
₱2,077.92
₱1,830.07
₱1,703.69
₱1,573.63
Reel
₱1,355.22
Min.: 1
Mult.: 1
: 600
ETRX357 2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C Zigbee UART Reel, Cut Tape
Silicon Labs Zigbee Modules - 802.15.4 Telegesis Module ETRX357-LRS, 192k flash/12k RAM, Long Range, Chip Antenna, R309 336In Stock
Cut Tape
₱3,078.54
₱2,758.91
₱2,579.77
₱2,390.20
Reel
₱2,230.69
Min.: 1
Mult.: 1
: 600
ETRX357 2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 140 mA 33 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) UART Reel, Cut Tape, MouseReel
CEL Zigbee Modules - 802.15.4 2.4GHz, OP=8dBm Vdd 3.6Volt Max.
This product may require additional documentation to export from the United States.
1,200Expected 09/03/2027
Cut Tape
₱2,086.51
₱1,646.63
₱1,519.03
₱1,363.81
Reel
₱1,190.19
Min.: 1
Mult.: 1
: 600
2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 31 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel, Cut Tape
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX357-LRS-C31 Zigbee Radio Module, Long Range, Chip Antenna, CICIE R310 Firmware for Au Non-Stocked
Reel
₱1,664.43
Min.: 600
Mult.: 600
: 600
ETRX357 2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 140 mA 33 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee Modules - 802.15.4 Non-Stocked
Reel
₱1,151.54
Min.: 600
Mult.: 600
: 600
ETRX357 2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee Modules - 802.15.4 Non-Stocked
Reel
₱1,808.60
Min.: 600
Mult.: 600
: 600
ETRX357 2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 140 mA 33 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX357HR-LRS-C31 Zigbee Radio Module , Long Range, UFL, CICIE R310 Firmware for Automatio Non-Stocked
Reel
₱1,747.25
Min.: 600
Mult.: 600
: 600
ETRX357 2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 140 mA 33 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Panasonic Industry Zigbee Modules - 802.15.4 PAN4620 BLE Module IEEE Reg. 802.15.4 Non-Stocked Lead-Time 32 Weeks
Reel
₱661.97
Min.: 500
Mult.: 500
: 500
PAN4620 2.4 GHz 1 Mb/s - 93 dBm 1.8 V 4.2 V 7.6 mA 8.5 mA 3 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) I2C, SPI, UART Reel
Digi Zigbee Modules - 802.15.4 XBRR PRO, 2.4 GHz short range, Zigbee 3.0, RF Pad Antenna, MMT form factor, Tape and Reel package on 15" reel Non-Stocked Lead-Time 26 Weeks
Reel
₱1,311.05
Min.: 1,350
Mult.: 1,350
: 1,350
RR 2.4 GHz 15 m, 60 m, 300 m, 1.2 km 250 kb/s, 1 Mb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Bluetooth, I2C, SPI, UART Reel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX357HR-LRS Zigbee Radio Module, Long Range, UFL, R309 Non-Stocked Lead-Time 40 Weeks
Reel
₱2,239.89
Min.: 600
Mult.: 600
: 600
ETRX357 2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 140 mA 33 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) UART Reel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis Module ETRX3585-LRS, 512K flash/32k RAM, Long Range, Chip Antenna, R309 Non-Stocked Lead-Time 20 Weeks
Reel
₱2,325.78
Min.: 600
Mult.: 600
: 600
2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 33 mA 140 mA 21 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) UART Reel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis module, long range, UFL, R309 Non-Stocked Lead-Time 36 Weeks
Cut Tape
₱3,254.62
₱2,961.36
₱2,747.25
₱2,575.47
₱2,495.10
Reel
₱2,495.10
Min.: 1
Mult.: 1
: 600
2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 33 mA 140 mA 21 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) UART Reel, Cut Tape
CEL Zigbee Modules - 802.15.4 MeshConnect +20 dBm, Composite Module BLE & Zigbee/802.15.4 compliant
This product may require additional documentation to export from the United States.
Non-Stocked
Reel
₱1,342.34
Min.: 600
Mult.: 600
: 600
2.405 GHz to 2.48 GHz - 101 dBm 3.3 V 3.3 V 120 mA 12 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
CEL Zigbee Modules - 802.15.4 2.4GHz, OP=8dBm Vdd 3.6Volt Max.
This product may require additional documentation to export from the United States.
Non-Stocked
Reel
₱956.45
Min.: 600
Mult.: 600
: 600
2.4 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 31 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL Zigbee Modules - 802.15.4 2.4GHz, OP=20dBm Vdd 3.6Volt Max.
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 38 Weeks
Cut Tape
₱1,949.09
₱1,760.13
₱1,613.51
₱1,506.76
₱1,506.14
Reel
₱1,506.14
Min.: 1
Mult.: 1
: 600
Zigbee 2.4 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 58 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel, Cut Tape
CEL Zigbee Modules - 802.15.4 2.4GHz, OP=20dBm Vdd 3.6Volt Max.
This product may require additional documentation to export from the United States.
Non-Stocked
Reel
₱1,076.08
Min.: 600
Mult.: 600
: 600
2.4 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 58 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL Zigbee Modules - 802.15.4 +8 dBm 802.15.4 EM3588 PCB Ant.
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 22 Weeks
Reel
₱1,701.85
Min.: 600
Mult.: 600
: 600
Zigbee 2.48 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 44 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee JTAG, Serial Wire, SPI, TWI, UART Reel
CEL Zigbee Modules - 802.15.4 +8 dBm 802.15.4 EM3588 Ext. Ant.
This product may require additional documentation to export from the United States.
Non-Stocked
Reel
₱1,187.12
Min.: 600
Mult.: 600
: 600
2.48 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 44 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee JTAG, Serial Wire, SPI, TWI, UART Reel
CEL Zigbee Modules - 802.15.4 +20 dBm 802.15.4 EM3588 PCB Ant.
This product may require additional documentation to export from the United States.
Non-Stocked
Reel
₱1,326.39
Min.: 600
Mult.: 600
: 600
Zigbee 2.48 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 150 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee JTAG, Serial Wire, SPI, TWI, UART Reel
CEL Zigbee Modules - 802.15.4 +20 dBm 802.15.4 EM3588 Ext. Ant.
This product may require additional documentation to export from the United States.
Non-Stocked
Reel
₱1,255.83
Min.: 600
Mult.: 600
: 600
2.48 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 150 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee JTAG, Serial Wire, SPI, TWI, UART Reel
CEL ZICM357SP2-2-R
CEL Zigbee Modules - 802.15.4 MeshConnect EM357 Mini Module, +20 dBm, ZigBee / 802.15.4, Ember IC EM357 / PCB Antenna / Tape & Reel Package / 2nd Generation Non-Stocked Lead-Time 22 Weeks
Reel
₱1,526.39
Min.: 600
Mult.: 600
: 600
2.405 GHz to 2.48 GHz 250 kb/s - 103 dBm 2.1 V 3.6 V 58 mA, 150 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee JTAG, SPI, UART Reel