kj Zigbee Modules - 802.15.4

Results: 231
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Interface Type Packaging
Digi Zigbee Modules - 802.15.4 XBee3 PRO - 2.4 GHz, 802.15.4, U.FL Antenna, SMT 1,069In Stock
₱2,464.43
Min.: 1
Mult.: 1
XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee I2C, SPI, UART Tray
Digi Zigbee Modules - 802.15.4 XBee3 PRO - 2.4 GHz, DigiMesh, SMA Antenna, TH 901In Stock
₱2,464.43
Min.: 1
Mult.: 1
XBee 3 DigiMesh 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee I2C, SPI, UART Tray
MultiTech Zigbee Modules - 802.15.4 915 MHz X1 LoRa SMA w/Programming Header (1 Pk) 23In Stock
₱4,181.62
₱3,898.79
₱3,360.14
₱3,199.40
Min.: 1
Mult.: 1
915 MHz 3.3 V 5 V 42 mA 19 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) I2C, SPI, UART
Microchip Technology Zigbee Modules - 802.15.4 ZigBit Amp RF233 157In Stock
₱1,806.76
₱1,806.14
₱1,740.50
Min.: 1
Mult.: 1
2.4 GHz 1.96 km 2 Mb/s - 104 dBm 2 V 3.6 V 157 mA 7.5 mA 20.5 dBm - 40 C + 85 C 802.15.4, Zigbee SPI Bulk
Digi Zigbee Modules - 802.15.4 XBee RR PRO, 2.4 Ghz, Zigbee, Chip Antenna, MMT, 1MB Flash, 96kB RAM 484In Stock
₱1,441.73
Min.: 1
Mult.: 1
XBee RR 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Bluetooth, I2C, SPI, UART Tray
Digi Zigbee Modules - 802.15.4 XBee3 - 2.4 GHz 802.15.4, PCB Antenna, SMT 223In Stock
₱1,530.07
Min.: 1
Mult.: 1
XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee I2C, SPI, UART Tray
Digi Zigbee Modules - 802.15.4 XBee3 PRO,2.4 Ghz DM, RF Pad Ant, MMT 330In Stock
₱1,442.34
Min.: 1
Mult.: 1
XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee SPI, UART
Digi Zigbee Modules - 802.15.4 XBee 3 PRO - 2.4 GHz 802.15.4, PCB Antenna, SMT 334In Stock
₱2,464.43
Min.: 1
Mult.: 1
XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee I2C, SPI, UART Tray
Digi Zigbee Modules - 802.15.4 XBee 3 - 2.4 GHz, DigiMesh, PCB Antenna, SMT 285In Stock
₱1,530.07
Min.: 1
Mult.: 1
XBee-PRO DigiMesh 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee I2C, SPI, UART Tray
Digi Zigbee Modules - 802.15.4 XBee SX 263In Stock
₱3,244.19
Min.: 1
Mult.: 1
Xbee SX 902 MHz to 928 MHz 2.4 V 3.6 V 55 mA 40 mA 20 mW - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 XBee3 - 2.4 GHz, 802.15.4, SMA Antenna, TH 191In Stock
₱1,530.07
Min.: 1
Mult.: 1
XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee I2C, SPI, UART Tray
Digi Zigbee Modules - 802.15.4 XBee RR, 2.4 GHz, 802.15.4, Chip Antenna, MMT 148In Stock
₱1,222.71
Min.: 1
Mult.: 1
XBee RR 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee I2C, SPI, UART Tray
Digi Zigbee Modules - 802.15.4 Digi XBee RR PRO DigiMesh, 2.4GHz, Micro, RF Pad Antenna, MMT, 1MB Flash / 96kb RAM 532In Stock
₱1,441.73
Min.: 1
Mult.: 1
XBee-PRO DigiMesh 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 I2C, SPI, UART Tray
Digi Zigbee Modules - 802.15.4 XBee RR, 2.4 Ghz, Zigbee, SMA, Through Hole, 1M/96K 249In Stock
₱1,514.73
Min.: 1
Mult.: 1
XBee RR 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Bluetooth, I2C, SPI, UART Tray
Digi Zigbee Modules - 802.15.4 Programmable XBee ZB S2C TH RPSMA Antenn 387In Stock
₱2,486.52
Min.: 1
Mult.: 1
XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C Zigbee PRO Tray
Digi Zigbee Modules - 802.15.4 XBee3 PRO,2.4 Ghz DM, Chip Ant, MMT 391In Stock
₱1,442.34
Min.: 1
Mult.: 1
XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee SPI, UART
Digi Zigbee Modules - 802.15.4 XBeePRO 900HP,10Kbps U.FL, Pnt2Multipoint 457In Stock
₱3,756.46
Min.: 1
Mult.: 1
XBee-PRO 900HP 902 MHz to 928 MHz 9 miles LOS (dipole), 28 miles LOS (high-gain) 200 kb/s - 101 dBm 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee SPI, UART
Digi Zigbee Modules - 802.15.4 XBee RR PRO, 2.4 GHz, ZigBee, RF Pad Antenna, Surface Mount, 1M/96K 106In Stock
₱2,463.82
Min.: 1
Mult.: 1
XBee RR 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Bluetooth, I2C, SPI, UART Tray
Digi Zigbee Modules - 802.15.4 XBee-PRO ZB SMT (ZigBee PRO Feature Set) U.Fl ant connector, 250000 bps, New FEM 776In Stock
₱2,798.17
Min.: 1
Mult.: 1
2.4 GHz 250 kb/s 2.7 V 3.6 V 115 mA 34 mA 63 mW - 40 C + 85 C Zigbee PRO Tray
Microchip Technology Zigbee Modules - 802.15.4 2.4 GHz 802.15.4 RF Transceiver Mod 72In Stock
₱1,460.74
Min.: 1
Mult.: 1
MRF24J40 2.405 GHz to 2.48 GHz 4000 ft 250 kb/s - 104 dBm 3 V 3.6 V 140 mA 32 mA 19 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
Digi Zigbee Modules - 802.15.4 XBee3,2.4Ghz802.15.4 U.FL Ant, MMT 461In Stock
₱1,234.98
Min.: 1
Mult.: 1
XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee I2C, SPI, UART
Digi Zigbee Modules - 802.15.4 XBee3 PRO,2.4 Ghz ZB ZB 3.0, PCB Ant, SM 64In Stock
₱2,464.43
Min.: 1
Mult.: 1
XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 19 dBm - 40 C + 85 C Zigbee 3.0 SPI, UART
Digi Zigbee Modules - 802.15.4 XBee3 ,2.4 Ghz ZB 3.0, RF Pad Ant, MMT 440In Stock
₱1,234.98
Min.: 1
Mult.: 1
XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0 SPI, UART
M5Stack Zigbee Modules - 802.15.4 Ad hoc network communication module, adopts the CC2630F128 solution 38In Stock
₱1,319.03
Min.: 1
Mult.: 1
UNIT 2.4 GHz 1 km 250 kb/s - 98 dBm 3.3 V 3.3 V 200 mA 26 mA - 40 C + 85 C Zigbee Serial, UART
Digi Zigbee Modules - 802.15.4 XBee, S2C DigiMesh 2.4, TH, U.FL 122In Stock
₱1,979.76
Min.: 1
Mult.: 1
XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 45 mA 31 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee SPI, UART Tray