kt Zigbee Modules - 802.15.4

Results: 231
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Interface Type Packaging
Digi Zigbee Modules - 802.15.4 XBee ZB SMT Non-Program U.FL Ant 251In Stock
₱1,979.76
Min.: 1
Mult.: 1
XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C Zigbee PRO
Digi Zigbee Modules - 802.15.4 XBee 3 - 2.4 GHz, DigiMesh, RF Pad Antenna, SMT 221In Stock
₱1,530.07
Min.: 1
Mult.: 1
XBee-PRO DigiMesh 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee I2C, SPI, UART Tray
Digi Zigbee Modules - 802.15.4 XBeePRO 900HP Aust WireAnt, 2Multipoint 69In Stock
₱3,756.46
Min.: 1
Mult.: 1
XBee-PRO 900HP 902 MHz to 928 MHz 9 miles LOS (dipole), 28 miles LOS (high-gain) 200 kb/s - 101 dBm 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee SPI, UART Bulk
Digi Zigbee Modules - 802.15.4 Xbee-PRO 900HP (S3B) 905/920MHz RPSMA 84In Stock
₱3,756.46
Min.: 1
Mult.: 1
XBee-PRO 900HP 902 MHz to 928 MHz 9 miles LOS (dipole), 28 miles LOS (high-gain) 200 kb/s - 101 dBm 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee SPI, UART Bulk
Digi Zigbee Modules - 802.15.4 Xbee-PRO XSC S3B 920MHz, 250mW RPSMA 52In Stock
₱3,919.65
Min.: 1
Mult.: 1
XSC 902 MHz to 928 MHz 9 miles LOS (dipole), 28 miles LOS (high-gain) 200 kb/s - 101 dBm 2.4 V 3.6 V 215 mA 26 mA 250 mW - 40 C + 85 C Zigbee GPIO, SPI, UART
Digi Zigbee Modules - 802.15.4 Xbee ZB SMT PCB pad ant250k bps prog 72In Stock
₱2,486.52
Min.: 1
Mult.: 1
2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 47 mA 42 mA 3.1 mW - 40 C + 85 C Zigbee PRO
Digi Zigbee Modules - 802.15.4 Programmable XBee ZB S2C TH Wire Antenna 121In Stock
₱2,486.52
Min.: 1
Mult.: 1
XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C Zigbee PRO Tray
Digi Zigbee Modules - 802.15.4 XBee SX, 20 mW DigiMesh Australia 180In Stock
₱3,244.19
Min.: 1
Mult.: 1
XBee SX 900 902 MHz to 928 MHz 2.4 V 3.6 V 55 mA 40 mA 20 mW - 40 C + 85 C Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBeePRO 900HP Aust U.FL 2Multipoint 205In Stock
₱3,756.46
Min.: 1
Mult.: 1
XBee-PRO 900HP 902 MHz to 928 MHz 9 miles LOS (dipole), 28 miles LOS (high-gain) 200 kb/s - 101 dBm 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee SPI, UART
Digi Zigbee Modules - 802.15.4 XBee SX 900MHz 20 mW DigiMesh SMT RF N.A. 209In Stock
₱3,244.19
Min.: 1
Mult.: 1
XBee SX 900 902 MHz to 928 MHz 2.4 V 3.6 V 55 mA 40 mA 20 mW - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 XBeePRO 900HP Aust RPSMA 2Multipoint 118In Stock
₱3,756.46
Min.: 1
Mult.: 1
900HP 902 MHz to 928 MHz 9 miles LOS (dipole), 28 miles LOS (high-gain) 200 kb/s - 101 dBm 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee SPI, UART
Digi Zigbee Modules - 802.15.4 Programmable XBee ZB S2C TH U.FL Antenna 207In Stock
₱2,486.52
Min.: 1
Mult.: 1
2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C Zigbee PRO Tray
Digi Zigbee Modules - 802.15.4 Xbee-Pro 900HP (S3B) DigiMsh 920MHz U.FL 149In Stock
₱4,499.41
Min.: 1
Mult.: 1
XBee-PRO 900HP 902 MHz to 928 MHz 9 miles LOS (dipole), 28 miles LOS (high-gain) 200 kb/s - 101 dBm 2.4 V 3.6 V 229 mA 44 mA 24 dBm - 40 C + 85 C Zigbee SPI, UART Bulk
Digi Zigbee Modules - 802.15.4 XBee3 PRO,2.4 Ghz ZB 3.0, RF Pad Ant, SMT 287In Stock
₱2,464.43
Min.: 1
Mult.: 1
XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0 SPI, UART
Digi Zigbee Modules - 802.15.4 XBee 865/868LP L.Pwr RF pad Ant 80kbps 36In Stock
₱2,498.17
Min.: 1
Mult.: 1
XBee-PRO DigiMesh 863 MHz to 870 MHz 2.7 V 3.6 V 48 mA 27 mA 14 dBm - 40 C + 85 C Zigbee Bulk
Digi Zigbee Modules - 802.15.4 XBee, S2C, 2.4GHz 802.15.4, SMT, u.fl 24In Stock
₱1,979.76
Min.: 1
Mult.: 1
XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee Modules - 802.15.4 XBee, S2C, 2.4GHz 802.15.4, SMT, PCB 32In Stock
₱1,979.76
Min.: 1
Mult.: 1
XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee SPI, UART
Digi Zigbee Modules - 802.15.4 XBee, S2C DigiMesh Mesh 2.4, SMT, U.FL 32In Stock
₱1,979.76
Min.: 1
Mult.: 1
XBee S2C DigiMesh 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 45 mA 31 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee SPI, UART Tray
SparkFun Zigbee Modules - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 Pro Modules we now have the XBee Series 3 Pro which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the m 5In Stock
₱2,220.26
Min.: 1
Mult.: 1
2.4 GHz 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee SPI, UART
Digi Zigbee Modules - 802.15.4 XBee XR Micro 868MHz, DigiMesh, U.FL Antenna, MMT 447In Stock
₱1,868.11
Min.: 1
Mult.: 1
XBee XR Micro 868 863 MHz to 870 MHz 80 kb/s 1.8 V 3.6 V 76 mA 26 mA 13 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) SPI, UART Tray
Digi Zigbee Modules - 802.15.4 XBee RR PRO, 2.4 GHz, DigiMesh, Chip Antenna, MMT, 1MB Flash / 96kb RAM 70In Stock
₱1,441.73
Min.: 1
Mult.: 1
XBee-PRO DigiMesh 2.4 GHz 300 ft, 2 mile 1 Mb/s - 103 dBm 1.71 V 3.8 V 135 mA 17 mA 8 dBm - 40 C + 85 C Zigbee 3.0 I2C, SPI, UART
Digi Zigbee Modules - 802.15.4 XBee RR, 2.4 Ghz, Zigbee, Chip Antenna, MMT, 1M/96k 871In Stock
₱1,222.71
Min.: 1
Mult.: 1
XBee RR 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Bluetooth, I2C, SPI, UART Tray
Digi Zigbee Modules - 802.15.4 XBee RR PRO, 2.4 GHz, ZigBee, SMA, Through Hole, 1M/96K 624In Stock
₱2,463.82
Min.: 1
Mult.: 1
XBee RR 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Bluetooth, I2C, SPI, UART Tray
EnOcean Zigbee Modules - 802.15.4 Push-button transmitter module with 4 buttons, 2.4 GHz Zigbee Green Power (ZGP) 226In Stock
₱1,592.03
₱1,591.42
₱1,544.79
Min.: 1
Mult.: 1
PTM 215ZE 2.4 GHz 175 m 7 dBm - 25 C + 60 C Zigbee
EnOcean Zigbee Modules - 802.15.4 Push-button transmitter module with 4 buttons, 2.4 GHz Zigbee Green Power (ZGP) 426In Stock
₱2,074.24
₱1,871.79
₱1,844.79
₱1,622.71
Min.: 1
Mult.: 1
PTM 216Z 2.4 GHz 175 m 7 dBm - 25 C + 65 C Zigbee