BM Zigbee Modules - 802.15.4

Results: 231
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Interface Type Packaging
Digi Zigbee Modules - 802.15.4 Xbee ZB SMT U.Fl ant con250k bps prog Non-Stocked Lead-Time 26 Weeks
₱2,486.52
Min.: 36
Mult.: 36
XBee S2C 2.4 GHz 1200 m 250 kb/s - 100 dBm 2.1 V 3.6 V 47 mA 42 mA 3.1 mW - 40 C + 85 C Zigbee PRO
Digi Zigbee Modules - 802.15.4 XBee3,2.4Ghz802.15.4 Chip Ant, MMT Non-Stocked Lead-Time 18 Weeks
₱1,442.34
Min.: 1
Mult.: 1
XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee I2C, SPI, UART
Digi Zigbee Modules - 802.15.4 XBee 3 PRO - 2.4 GHz, 802.15.4, RF Pad Antenna, SMT Non-Stocked Lead-Time 26 Weeks
₱2,464.43
Min.: 36
Mult.: 36
XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee I2C, SPI, UART Tray
Digi Zigbee Modules - 802.15.4 XBee 3 PRO - 2.4 GHz, 802.15.4, SMA Antenna, TH Non-Stocked Lead-Time 18 Weeks
₱2,464.43
Min.: 1
Mult.: 1
XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee I2C, SPI, UART Tray
Digi Zigbee Modules - 802.15.4 XBee3 PRO - 2.4 GHz, DigiMesh, PCB Antenna, TH Non-Stocked Lead-Time 18 Weeks
₱2,464.43
Min.: 1
Mult.: 1
XBee-PRO DigiMesh 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee I2C, SPI, UART Tray
Digi Zigbee Modules - 802.15.4 XBee3 PRO - 2.4 GHz, DigiMesh, U.FL Antenna, SMT Non-Stocked Lead-Time 26 Weeks
₱2,464.43
Min.: 1
Mult.: 1
XBee-PRO DigiMesh 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee I2C, SPI, UART Tray
Digi Zigbee Modules - 802.15.4 XBee 3 - 2.4 GHz, DigiMesh, U.FL Antenna, SMT Non-Stocked Lead-Time 18 Weeks
₱1,530.07
Min.: 1
Mult.: 1
XBee-PRO DigiMesh 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee I2C, SPI, UART Tray
Digi Zigbee Modules - 802.15.4 Xbee DigiMsh 865/868 Low Pwr 32K Prog
This product may require additional documentation to export from the United States.
Non-Stocked
₱1,717.80
Min.: 1
Mult.: 1
863 MHz to 870 MHz 2.7 V 3.6 V - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 Xbee DigiMsh 865/868 Low Pwr 32K Prog
This product may require additional documentation to export from the United States.
Non-Stocked
₱1,717.80
Min.: 1
Mult.: 1
863 MHz to 870 MHz 2.7 V 3.6 V - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 XBee SX,New Zealand DigiMesh SMT RF Pad Non-Stocked Lead-Time 18 Weeks
₱3,244.19
Min.: 36
Mult.: 36
XBee SX 900 902 MHz to 928 MHz 2.4 V 3.6 V 55 mA 40 mA 20 mW - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 Xbee-PRO 900HP (S3B) 905/920MHz RPSMA Non-Stocked Lead-Time 26 Weeks
₱3,756.46
Min.: 300
Mult.: 300
XBee-PRO 900HP 902 MHz to 928 MHz 9 miles LOS (dipole), 28 miles LOS (high-gain) 200 kb/s - 101 dBm 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee SPI, UART
Digi Zigbee Modules - 802.15.4 XBee-PRO Non-Stocked Lead-Time 26 Weeks
₱3,756.46
Min.: 300
Mult.: 300
XBee-PRO 900HP 902 MHz to 928 MHz 9 miles LOS (dipole), 28 miles LOS (high-gain) 200 kb/s - 101 dBm 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee SPI, UART
Digi Zigbee Modules - 802.15.4 XBee-PRO Non-Stocked Lead-Time 26 Weeks
₱3,756.46
Min.: 25
Mult.: 25
XBee-PRO 900HP 920 MHz 9 miles LOS (dipole), 28 miles LOS (high-gain) 200 kb/s - 101 dBm 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee SPI, UART
Digi Zigbee Modules - 802.15.4 XBee-PRO Non-Stocked Lead-Time 26 Weeks
₱3,756.46
Min.: 25
Mult.: 25
XBee-PRO 900HP 920 MHz 9 miles LOS (dipole), 28 miles LOS (high-gain) 200 kb/s - 101 dBm 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee SPI, UART
Digi Zigbee Modules - 802.15.4 Xbee-PRO 900HP (S3B) 905/920MHz U.FL Non-Stocked Lead-Time 26 Weeks
₱3,756.46
Min.: 300
Mult.: 300
XBee-PRO 900HP 905 MHz, 920 MHz 9 miles LOS (dipole), 28 miles LOS (high-gain) 200 kb/s - 101 dBm 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee SPI, UART
Digi Zigbee Modules - 802.15.4 XBeePRO 900HP,10Kbps WireAnt, 2Multipoint Non-Stocked Lead-Time 26 Weeks
₱3,756.46
Min.: 1
Mult.: 1
XBee-PRO 900HP 902 MHz to 928 MHz 9 miles LOS (dipole), 28 miles LOS (high-gain) 200 kb/s - 101 dBm 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee SPI, UART
Digi Zigbee Modules - 802.15.4 Xbee-PRO 900HP (S3B) 905/920MHz Wire Non-Stocked Lead-Time 26 Weeks
₱3,756.46
Min.: 25
Mult.: 25
XBee-PRO 900HP 905 MHz, 920 MHz 9 miles LOS (dipole), 28 miles LOS (high-gain) 200 kb/s - 101 dBm 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee SPI, UART
Digi Zigbee Modules - 802.15.4 Xbee-PRO XSC S3B 920MHz, 250mW RPSMA Non-Stocked Lead-Time 26 Weeks
₱3,919.65
Min.: 300
Mult.: 300
XSC 902 MHz to 928 MHz 9 miles LOS (dipole), 28 miles LOS (high-gain) 200 kb/s - 101 dBm 2.4 V 3.6 V 215 mA 26 mA 250 mW - 40 C + 85 C Zigbee GPIO, SPI, UART
Digi Zigbee Modules - 802.15.4 Xbee-PRO XSC S3B 920MHz, 250mW U.FL Non-Stocked Lead-Time 26 Weeks
₱3,634.37
Min.: 300
Mult.: 300
XSC 902 MHz to 928 MHz 9 miles LOS (dipole), 28 miles LOS (high-gain) 200 kb/s - 101 dBm 2.4 V 3.6 V 215 mA 26 mA 250 mW - 40 C + 85 C Zigbee GPIO, SPI, UART
Digi Zigbee Modules - 802.15.4 Xbee-PRO XSC S3B 920MHz, 250mW Wire Non-Stocked Lead-Time 26 Weeks
₱3,634.37
Min.: 25
Mult.: 25
XSC 902 MHz to 928 MHz 9 miles LOS (dipole), 28 miles LOS (high-gain) 200 kb/s - 101 dBm 2.4 V 3.6 V 215 mA 26 mA 250 mW - 40 C + 85 C Zigbee SPI, UART
Digi Zigbee Modules - 802.15.4 Digi XBee RR PRO DigiMesh, 2.4 GHz, Micro, U.FL Ant, MMT, 1M/96K Lead-Time 13 Weeks
₱1,441.73
Min.: 1
Mult.: 1
XBee-PRO DigiMesh 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 I2C, SPI, UART Tray
Digi Zigbee Modules - 802.15.4 XBRR PRO, 2.4 GHz short range, Zigbee 3.0, RF Pad Antenna, MMT form factor, Tape and Reel package on 15" reel Non-Stocked Lead-Time 26 Weeks
Reel
₱1,311.05
Min.: 1,350
Mult.: 1,350
: 1,350
RR 2.4 GHz 15 m, 60 m, 300 m, 1.2 km 250 kb/s, 1 Mb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Bluetooth, I2C, SPI, UART Reel
Digi Zigbee Modules - 802.15.4 XBee RR, 2.4 Ghz, Zigbee, U.FL, Surface Mount, 1M/96k Non-Stocked Lead-Time 26 Weeks
₱1,514.73
Min.: 360
Mult.: 360
XBee RR 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Bluetooth, I2C, SPI, UART Tray
Fanstel BC40C
Fanstel Zigbee Modules - 802.15.4 Compact nRF5340 BLE 5.4 module, dualcore MCU, 1280KB flash, 276KB RAM,chip antenna Non-Stocked Lead-Time 10 Weeks
Cut Tape
₱1,123.93
₱992.03
₱928.84
₱859.51
Reel
₱763.81
Min.: 1
Mult.: 1
: 1,000
802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX357HR-LRS Zigbee Radio Module, Long Range, UFL, R309 Non-Stocked Lead-Time 40 Weeks
Reel
₱2,239.89
Min.: 600
Mult.: 600
: 600
ETRX357 2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 140 mA 33 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) UART Reel