kw Zigbee Modules - 802.15.4

Results: 231
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Interface Type Packaging
Silicon Labs Zigbee Modules - 802.15.4 Telegesis Module ETRX3585-LRS, 512K flash/32k RAM, Long Range, Chip Antenna, R309 Non-Stocked Lead-Time 20 Weeks
Reel
₱2,325.78
Min.: 600
Mult.: 600
: 600
2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 33 mA 140 mA 21 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) UART Reel

Digi Zigbee Modules - 802.15.4 i.MX51 Mod 800MHz 256MB Flash w/Ethrnt Non-Stocked
₱16,196.40
Min.: 25
Mult.: 25
800 MHz 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX3587-LRS Radio Module with 512 kB Flash and 64 kB of RAM +20 dBm output power -106 dB Non-Stocked Lead-Time 36 Weeks
Cut Tape
₱3,276.70
₱2,981.61
₱2,765.66
₱2,592.65
₱2,511.67
Reel
₱2,511.67
Min.: 1
Mult.: 1
: 600
2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 33 mA 140 mA 21 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) UART Reel, Cut Tape
Silicon Labs Zigbee Modules - 802.15.4 Telegesis module, long range, UFL, R309 Non-Stocked Lead-Time 36 Weeks
Cut Tape
₱3,254.62
₱2,961.36
₱2,747.25
₱2,575.47
₱2,495.10
Reel
₱2,495.10
Min.: 1
Mult.: 1
: 600
2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 33 mA 140 mA 21 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) UART Reel, Cut Tape
Silicon Labs EM357-MOD-ANT-C_K
Silicon Labs Zigbee Modules - 802.15.4 Non-Stocked
₱2,690.81
₱2,484.06
₱2,277.31
₱2,104.31
Min.: 1
Mult.: 1
EM357 2.1 V 3.6 V 802.15.4 (ANT, Thread, Zigbee)
Digi X3-000-G1A30-A1
Digi Zigbee Modules - 802.15.4 X3 Gtwy GPRS Comm w/Ant & US Pwr
This product may require additional documentation to export from the United States.
Non-Stocked
₱14,874.31
Min.: 1
Mult.: 1
ConnectPort X3 802.15.4 (ANT, Thread, Zigbee)
Digi X3-000-G1A40-W1
Digi Zigbee Modules - 802.15.4 X3 Gtwy GPRS Comm w/Ant & Intl Pwr
This product may require additional documentation to export from the United States.
Non-Stocked
₱23,497.05
Min.: 1
Mult.: 1
ConnectPort X3 802.15.4 (ANT, Thread, Zigbee)
Digi XA-A14-CS5R
Digi Zigbee Modules - 802.15.4 Xbee 802.15.4 Anlg I/O Adapter Wire Ant
This product may require additional documentation to export from the United States.
Non-Stocked
₱5,460.15
Min.: 1
Mult.: 1
802.15.4 (ANT, Thread, Zigbee)
Digi XA-X91-CS2P-AH
Digi Zigbee Modules - 802.15.4 Xbee-PRO 900 900MHz, 232 Adptr
This product may require additional documentation to export from the United States.
Non-Stocked
₱8,527.65
Min.: 1
Mult.: 1
900 MHz 802.15.4, Zigbee
SparkFun Zigbee Modules - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 we now have the XBee Series 3 which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the modules over UART Non-Stocked Lead-Time 9 Weeks
₱1,495.71
Min.: 1
Mult.: 1
2.4 GHz 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee SPI, UART
SparkFun Zigbee Modules - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 we now have the XBee Series 3 which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the modules over UART Non-Stocked Lead-Time 4 Weeks
₱1,840.50
Min.: 1
Mult.: 1
2.4 GHz 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee SPI, UART
SparkFun Zigbee Modules - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 we now have the XBee Series 3 which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the modules over UART Non-Stocked
₱1,610.44
Min.: 1
Mult.: 1
2.4 GHz 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee SPI, UART
SparkFun Zigbee Modules - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 Pro Modules we now have the XBee Series 3 Pro which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the m Non-Stocked
₱2,454.00
Min.: 1
Mult.: 1
2.4 GHz 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee SPI, UART
CEL Zigbee Modules - 802.15.4 MeshConnect +20 dBm, Composite Module BLE & Zigbee/802.15.4 compliant
This product may require additional documentation to export from the United States.
Non-Stocked
Reel
₱1,342.34
Min.: 600
Mult.: 600
: 600
2.405 GHz to 2.48 GHz - 101 dBm 3.3 V 3.3 V 120 mA 12 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
CEL Zigbee Modules - 802.15.4 MeshConnect Module 2405-2480MHz
This product may require additional documentation to export from the United States.
Non-Stocked
₱2,004.30
Min.: 140
Mult.: 140
2.405 GHz to 2.48 GHz 13000 ft 250 kb/s - 100 dBm 3.3 V 3.3 V 170 mA 28 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) SPI, TWI, UART Tray
CEL Zigbee Modules - 802.15.4 Meshconnect Module 2405-2480MHz
This product may require additional documentation to export from the United States.
Non-Stocked
₱2,182.22
₱1,722.09
₱1,588.35
₱1,425.77
Min.: 1
Mult.: 1
2.405 GHz to 2.48 GHz 13000 ft 250 kb/s - 100 dBm 3.3 V 3.3 V 170 mA 28 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
CEL Zigbee Modules - 802.15.4 2.4GHz, OP=8dBm Vdd 3.6Volt Max.
This product may require additional documentation to export from the United States.
Non-Stocked
Reel
₱956.45
Min.: 600
Mult.: 600
: 600
2.4 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 31 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL Zigbee Modules - 802.15.4 2.4GHz, OP=20dBm Vdd 3.6Volt Max.
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 38 Weeks
Cut Tape
₱1,949.09
₱1,760.13
₱1,613.51
₱1,506.76
₱1,506.14
Reel
₱1,506.14
Min.: 1
Mult.: 1
: 600
Zigbee 2.4 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 58 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel, Cut Tape
CEL Zigbee Modules - 802.15.4 2.4GHz, OP=20dBm Vdd 3.6Volt Max.
This product may require additional documentation to export from the United States.
Non-Stocked
Reel
₱1,076.08
Min.: 600
Mult.: 600
: 600
2.4 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 58 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL Zigbee Modules - 802.15.4 +8 dBm 802.15.4 EM3588 PCB Ant.
This product may require additional documentation to export from the United States.
Non-Stocked
₱1,222.09
Min.: 330
Mult.: 330
2.48 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 44 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee JTAG, Serial Wire, SPI, TWI, UART Bulk
CEL Zigbee Modules - 802.15.4 +8 dBm 802.15.4 EM3588 PCB Ant.
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 22 Weeks
Reel
₱1,701.85
Min.: 600
Mult.: 600
: 600
Zigbee 2.48 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 44 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee JTAG, Serial Wire, SPI, TWI, UART Reel
CEL Zigbee Modules - 802.15.4 +8 dBm 802.15.4 EM3588 Ext. Ant.
This product may require additional documentation to export from the United States.
Non-Stocked
₱1,222.09
Min.: 330
Mult.: 330
2.48 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 44 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee JTAG, Serial Wire, SPI, TWI, UART Bulk
CEL Zigbee Modules - 802.15.4 +8 dBm 802.15.4 EM3588 Ext. Ant.
This product may require additional documentation to export from the United States.
Non-Stocked
Reel
₱1,187.12
Min.: 600
Mult.: 600
: 600
2.48 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 44 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee JTAG, Serial Wire, SPI, TWI, UART Reel
CEL Zigbee Modules - 802.15.4 +20 dBm 802.15.4 EM3588 PCB Ant.
This product may require additional documentation to export from the United States.
Non-Stocked
₱1,347.25
Min.: 330
Mult.: 330
Zigbee 2.48 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 150 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee JTAG, Serial Wire, SPI, TWI, UART Bulk
CEL Zigbee Modules - 802.15.4 +20 dBm 802.15.4 EM3588 PCB Ant.
This product may require additional documentation to export from the United States.
Non-Stocked
Reel
₱1,326.39
Min.: 600
Mult.: 600
: 600
Zigbee 2.48 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 150 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee JTAG, Serial Wire, SPI, TWI, UART Reel