- 104 dBm Zigbee Modules - 802.15.4

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Interface Type Packaging
Microchip Technology Zigbee Modules - 802.15.4 ZigBit Amp RF233 157In Stock
₱1,806.76
₱1,806.14
₱1,740.50
Min.: 1
Mult.: 1
2.4 GHz 1.96 km 2 Mb/s - 104 dBm 2 V 3.6 V 157 mA 7.5 mA 20.5 dBm - 40 C + 85 C 802.15.4, Zigbee SPI Bulk
Microchip Technology Zigbee Modules - 802.15.4 2.4 GHz 802.15.4 RF Transceiver Mod 72In Stock
₱1,460.74
Min.: 1
Mult.: 1
MRF24J40 2.405 GHz to 2.48 GHz 4000 ft 250 kb/s - 104 dBm 3 V 3.6 V 140 mA 32 mA 19 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
Microchip Technology Zigbee Modules - 802.15.4 2.4GHz IEEE802.15.4 Cert Trans Module 3In Stock
240On Order
₱1,259.52
₱1,172.40
₱1,026.39
Min.: 1
Mult.: 1
MRF24J40 2.405 GHz to 2.48 GHz 4000 ft 250 kb/s - 104 dBm 3 V 3.6 V 140 mA 32 mA 19 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) 4-Wire SPI Tray