SparkFun Enclosures

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Product Type Material Length Width Height
SparkFun Enclosures for Single Board Computing This MI:pro Protector Case for the BBC micro:bit has been designed to work with both the original micro:bit V1 and the micro:bit V2. These cases feature a four-layer construction style with ability to mount a 2xAAA battery pack to the back of the cas 4In Stock
₱449.70
Min.: 1
Mult.: 1
Enclosures, Boxes, & Cases Cases 65 mm 37 mm 12 mm
SparkFun Battery Enclosures This 9V battery holder allows your battery to snap in tight and holds it in place which is great in situations where you don't want the battery just hanging. It also has three mounting holes so you can attach it securely to your enclosure.It is term 9In Stock
₱242.33
Min.: 1
Mult.: 1
Battery Enclosures
SparkFun Enclosures, Boxes, & Cases This metal enclosure finished in SparkFun Red will help protect your electronics from harmful contact from outside sources. The body is one piece of aluminum extrusion which contains mounting slots for your PCBs. The front and rear plates are attache 1In Stock
₱2,623.94
Min.: 1
Mult.: 1
Enclosures, Boxes, & Cases Enclosures Electronic Aluminum
SparkFun Enclosures for Single Board Computing Why use a heatsink and a case when you can use a heatsink case?! This black anodized aluminum case for the Raspberry Pi 4 will give you 10-15 C of passive cooling under a full CPU load. This case is great for situations where you want completely s 1In Stock
₱3,182.84
Min.: 1
Mult.: 1
No
Enclosures for Single Board Computers Cases
SparkFun Enclosures for Single Board Computing The Mountable MI:pro is a simple and compact protective case for the micro:bit. This case has been specifically designed with portability and expansion in mind and is compatible with both the original micro:bit V1 and the micro:bit V2. These cases fe Non-Stocked
₱370.55
Min.: 1
Mult.: 1
Enclosures, Boxes, & Cases Cases 65 mm 37 mm 9 mm
SparkFun Enclosures, Boxes, & Cases The SparkPNT RTK Facet Ruggedized Hardcase helps protect your valuable high-precision GNSS receiver from the harsh elements of the field. Custom slots are molded into the RTK Facet receiver case and a large open slot is used for power supplies cabl Non-Stocked
₱7,665.68
Min.: 1
Mult.: 1
No
Enclosures, Boxes, & Cases Cases