SC0160

Raspberry Pi
358-SC0160
SC0160

Mfr.:

Description:
Enclosures for Single Board Computing RPI Official case for Raspberry Pi3A+

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Enclosures for Single Board Computing
RoHS:  
Cases
75 mm
65 mm
22.2 mm
Raspberry Pi3A+
Raspberry Pi Case
Brand: Raspberry Pi
Product Type: Modules Accessories
Factory Pack Quantity: 160
Subcategory: Embedded Solutions
Part # Aliases: PRT-17269 4096 RASPBERRY PI 3 A+ CASE RASPBERRY PI3A+ CASE RASPBERRY-PI3-CASE TZT 241 AAA-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
4202122985
BRHTS:
42021210
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Accessories

Raspberry Pi Accessories are designed to add functionality to Raspberry Pi computers. These accessories include HAT-compatible add-on boards, soundcards, peripherals, cameras, displays, thermal management, various cable assemblies, and power supplies.

Cases

Raspberry Pi Cases are the official enclosures for Raspberry Pi computers. Made from tough plastic, the durable cases feature a clip-on lid, accessible primary ports, and anti-slip feet. Power and activity lights are visible through the end of the case. The cases integrate a variable-speed fan powered and controlled from a dedicated connector on the Raspberry Pi 5 PCB.

In Stock: 255

Stock:
255 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱306.75 ₱306.75