Mga PLC Controller

Mga Filter

Mga opsyon sa availability

Mga applied filter

Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Dami ng Input Dami ng Output Isitilo ng Mounting Supply Voltage - Max Supply Voltage - Min Uri ng Input Uri ng Output Uri ng Interface Series IP Rating Minimum na Operating Temperature Maximum na Operating Temperature Laki
Arduino Programmable Logic Controllers - PLCs PRO Opta RS485 Carrier 274May Stock
₱10,159.56
Min.: 1
Mult.: 1
Micro PLC 8 Input 4 Output DIN Rail Mount 24 VDC 12 VDC Analog, Digital Relay Ethernet, RS-485, USB Type-C IP20 - 20 C + 50 C 84 mm x 70 mm x 61.1 mm
Arduino Programmable Logic Controllers - PLCs 6 program inputs Voltages 0 to 10 V Current 0/4 to 20 mA temp RTD PT100 sensors 97May Stock
₱14,030.75
Min.: 1
Mult.: 1
Arduino Programmable Logic Controllers - PLCs Arduino PLC Starter Kit 53May Stock
₱23,619.75
Min.: 1
Mult.: 1
Starter Kit PLC
Arduino Programmable Logic Controllers - PLCs PRO Opta WiFi Carrier 314May Stock
₱12,208.65
Min.: 1
Mult.: 1
Micro PLC 8 Input 4 Output DIN Rail Mount 24 VDC 12 VDC Analog, Digital Relay Bluetooth, Ethernet, RS-485, USB Type-C, WiFi IP20 - 20 C + 50 C 84 mm x 70 mm x 61.1 mm
Arduino Programmable Logic Controllers - PLCs PRO Opta Lite Carrier 260May Stock
₱9,251.58
Min.: 1
Mult.: 1
Micro PLC 8 Input 4 Output DIN Rail Mount 24 VDC 12 VDC Analog, Digital Relay Ethernet, USB Type-C IP20 - 20 C + 50 C 84 mm x 70 mm x 61.1 mm


Arduino Programmable Logic Controllers - PLCs 16 programmable Voltage inputs, 8 Electromechanical relays 250 VAC 6A 83May Stock
₱8,644.22
Min.: 1
Mult.: 1
Expansion Module 16 Input 8 Output DIN Rail Mount 24 V 12 V Opta IP20 - 20 C + 60 C 70 mm x 62 mm x 70 mm


Arduino Programmable Logic Controllers - PLCs 16 programmable Voltage inputs, 8 Solid State relays 24 VDC 2A 49May Stock
₱9,251.58
Min.: 1
Mult.: 1
Expansion Module 16 Input 8 Output DIN Rail Mount 24 V 12 V Opta IP20 - 20 C + 60 C 70 mm x 62 mm x 70 mm