Mga PLC Controller

Mga Filter

Mga opsyon sa availability
Mga applied filter
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Dami ng Input Isitilo ng Mounting Supply Voltage - Max Supply Voltage - Min IP Rating Minimum na Operating Temperature Maximum na Operating Temperature Laki
Digi Programmable Logic Controllers - PLCs Z4550 Controller with 4G/LTE MC7455, Automation License, with 1-year Digi Axess License included 8May Stock
Min.: 1
Mult.: 1

Industrial Controller DIN Rail Mount 24 VDC 9 VDC - 30 C + 70 C 13.92 cm x 11.99 cm x 3.68 cm
Digi Programmable Logic Controllers - PLCs Z4550 Controller with 4G/LTE MC7455, Automation License, Antennas, with 1-year Digi Axess License included 8May Stock
Min.: 1
Mult.: 1

Industrial Controller DIN Rail Mount 24 VDC 9 VDC - 30 C + 70 C 13.92 cm x 11.99 cm x 3.68 cm
Digi Programmable Logic Controllers - PLCs Z4550A2M RMS Industrial Controller, Cellular, Automation Licenses, NEMA 4X enclosure, antennas, and power supply, with 1-year Digi Axess License included 4May Stock
Min.: 1
Mult.: 1

Industrial Controller DIN Rail Mount 240 VAC 100 VAC IP65, IP66 276 mm x 252 mm x 106 mm
Digi IEC-9-LR-O-PCA
Digi Programmable Logic Controllers - PLCs Intelligent Edge Controller, LoRaWAN, Modbus, DIO, 4-20mA, 902-928MHz, 5-24VDC, u.FL connector, PCA only Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 1
Mult.: 1
1 Input Chassis Mount 24 VDC 5 VDC IP65 - 35 C + 70 C 86.3 mm x 79.6 mm