LCD Programmable Logic Controllers - PLCs

Filters

Availability options

Applied filters

Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Input Type Output Type Interface Type Display Type Series IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
Omron Automation and Safety Programmable Logic Controllers - PLCs CPU 18In 12 OutDC PS 3In Stock
₱71,371.52
Min.: 1
Mult.: 1
CPU Module 18 Input 12 Output DIN Rail Mount 24 VDC 24 VDC Relay LCD 130 mm x 90 mm x 85 mm
Omron Automation and Safety Programmable Logic Controllers - PLCs CPU 24 In 16 Ou NPN DC PS 2In Stock
₱82,009.61
Min.: 1
Mult.: 1
Programmable Controller 24 Input 16 Output DIN Rail Mount 24 VDC 24 VDC Transistor LCD 150 mm x 90 mm x 85 mm
Omron Automation and Safety Programmable Logic Controllers - PLCs CP1L-E CPU 24 In 16 Out DC Ethernet 1In Stock
₱85,182.63
Min.: 1
Mult.: 1
No
CPU Module 24 Input 16 Output DIN Rail Mount 24 VDC 24 VDC Relay LCD 150 mm x 90 mm x 85 mm
Omron Automation and Safety Programmable Logic Controllers - PLCs ZEN-8EDT ZEN-8EDT 1In Stock
₱30,451.07
₱30,438.19
Min.: 1
Mult.: 1
CPU Module DIN Rail Mount 24 VDC 12 VDC LCD ZEN V2
Carlo Gavazzi Programmable Logic Controllers - PLCs 3-PHASE IoT ENERGY MANAGEMENT SYSTEM 2In Stock
3On Order
₱57,699.68
₱54,814.38
₱53,083.70
Min.: 1
Mult.: 1
1 Input 1 Output DIN Rail Mount RS-485 LCD EMS10 IP20, IP40 - 25 C + 70 C 89.8 mm x 62.4 mm x 90 mm
M5Stack Programmable Logic Controllers - PLCs M5Stamp PLC Controller w/ M5StampS3 92In Stock
₱2,631.92
Min.: 1
Mult.: 1
8 Input 4 Output DIN Rail Mount 36 V 5 V CAN LCD 0 C + 40 C
Crouzet Programmable Logic Controllers - PLCs Millenium Logic Controller, 12 I/Os, 12-24 VDC, Ethernet, With Display 10In Stock
₱13,154.05
Min.: 1
Mult.: 1
I/O Module 8 Input 4 Output DIN Rail Mount 24 V 12 V Digital Relay Ethernet LCD Millenium IP20, IP40 - 20 C + 55 C 72 mm x 90 mm x 61.1 mm
Banner Engineering Programmable Logic Controllers - PLCs DXM1200 Controller; DX80 Performance Gateway 2.4 GHz 65 mW; M7 Processor, 16MB Memory, LCD Display, IP67; Female M12 (D-Code Ethernet); Modbus RTU Client, Modbus TCP, Ethernet IP; External Antennas 3In Stock
₱40,951.74
Min.: 1
Mult.: 1
Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C
Banner Engineering Programmable Logic Controllers - PLCs DXM1200 Industrial Controller; Power: 12-30 V dc; IP67; Ethernet IP, Modbus TCP, Modbus RTU Client, Profinet; Female M12 (D-Code Ethernet) 3In Stock
₱39,693.45
Min.: 1
Mult.: 1
Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C
Banner Engineering Programmable Logic Controllers - PLCs DXM1200 Industrial Controller: DX80 Performance Gateway 900 MHz; Power: 12-30 V dc; IP67; Ethernet IP, Modbus TCP, Modbus RTU Client, Profinet; Female M12 (D-Code Ethernet) 6In Stock
₱46,319.25
Min.: 1
Mult.: 1
Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C
Banner Engineering Programmable Logic Controllers - PLCs DXM1200 Industrial Controller; Multihop Radio 900 MHz; Power: 12-30 V dc; IP67; Ethernet IP, Modbus TCP, Modbus RTU Client, Profinet; Female M12 (D-Code Ethernet) 2In Stock
₱48,099.63
Min.: 1
Mult.: 1
Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C
Banner Engineering Programmable Logic Controllers - PLCs DXM1200 Industrial Controller: DX80 Performance Gateway 2.4 GHz; Power: 12-30 V dc; Ethernet IP, Modbus TCP, Modbus RTU Client, Profinet; Female M12 (D-Code Ethernet) 3In Stock
₱46,319.25
Min.: 1
Mult.: 1
Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C
Crouzet Programmable Logic Controllers - PLCs Millenium Logic Controller, 12 I/Os, 24 VAC/DC, Ethernet, With Display 3In Stock
₱13,404.36
Min.: 1
Mult.: 1
I/O Module 8 Input 4 Output DIN Rail Mount 24 V Digital Relay Ethernet LCD Millenium IP20, IP40 - 20 C + 55 C 72 mm x 90 mm x 63.1 mm
Crouzet Programmable Logic Controllers - PLCs Millenium Logic Controller, 12 I/Os, 110-240 VAC/DC, Ethernet, With Display 5In Stock
₱14,289.03
Min.: 1
Mult.: 1
I/O Module 8 Input 4 Output DIN Rail Mount 230 V 110 V Digital Relay Ethernet LCD Millenium IP20, IP40 - 20 C + 55 C 72 mm x 90 mm x 63.1 mm
Crouzet Programmable Logic Controllers - PLCs Millenium Logic Controller, 12 I/Os, 24 VDC, Ethernet, With Display 1In Stock
11Expected 11/11/2026
₱12,003.13
Min.: 1
Mult.: 1
I/O Module 8 Input 4 Output DIN Rail Mount 24 V Digital Static Ethernet LCD Millenium IP20, IP40 - 20 C + 55 C 72 mm x 90 mm x 61.1 mm
Banner Engineering Programmable Logic Controllers - PLCs DXM1200 Controller; DX80 Performance Gateway 900 MHz; M7 Processor, 16MB Memory, LCD Display, IP67; Female M12 (D-Code Ethernet); Modbus RTU Client, Modbus TCP, Ethernet IP; External Antennas
This product may require additional documentation to export from the United States.
1In Stock
₱39,693.45
Min.: 1
Mult.: 1
Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C
Banner Engineering Programmable Logic Controllers - PLCs DXM700 Controller; DX80 Performance Gateway 900 MHz; Outputs: 4 PNP; M7 Processor, 16MB Memory, LCD Display; RS-485, Ethernet, USB
This product may require additional documentation to export from the United States.
2In Stock
₱51,595.35
Min.: 1
Mult.: 1
4 Output DIN Rail Mount 30 VDC 12 VDC PNP LCD IP20 - 20 C + 60 C 86 mm x 70 mmx 52.8 mm
Omron Automation and Safety Programmable Logic Controllers - PLCs 36 in 24 NPN Out DC in CP1 PLC 1In Stock
₱126,519.04
Min.: 1
Mult.: 1
Programmable Controller 36 Input 24 Output DIN Rail Mount 24 VDC 24 VDC Transistor LCD 195 mm x 90 mm x 85 mm
Crouzet Programmable Logic Controllers - PLCs Millenium Evo Logic Controller Ethernet, Xdp24-E, With Display, 24 I/O, 24 Vdc 8In Stock
₱29,875.00
Min.: 1
Mult.: 1
24 Input 24 Output DIN Rail Mount 24 VDC 24 VDC LCD EVO - 20 C + 60 C
Crouzet Programmable Logic Controllers - PLCs Em4 Nano-Plc Ethernet, B26-Et, 26 I/O, 24 Vdc 4In Stock
₱48,115.58
Min.: 1
Mult.: 1
Ethernet 16 Input 10 Output DIN Rail Mount 24 VDC 24 VDC Digital LCD IP40 - 20 C + 60 C 124.6 mm x 90 mm x 60.6 mm
Eaton Electrical Programmable Logic Controllers - PLCs EASYE4 ACCY DIO 12/24DC,24AC 8DI 8RO STM 1In Stock
₱13,884.12
Min.: 1
Mult.: 1
PLC Controller 8 Input 8 Output DIN Rail Mount 26.4 VAC, 28.8 VDC 20.4 VAC, 10.2 VDC Digital Relay LCD easyE4 IP20 - 25 C + 55 C 72 mm x 90 mm x 58 mm
Eaton Electrical Programmable Logic Controllers - PLCs EASYE4 ACCY DIO 12/24DC,24AC 4DI 4RO STM 6In Stock
₱7,960.78
Min.: 1
Mult.: 1
PLC Controller 4 Input 4 Output DIN Rail Mount 26.4 VAC, 28.8 VDC 20.4 VAC, 10.2 VDC Digital Relay LCD easyE4 IP20 - 25 C + 55 C 36 mm x 90 mm x 58 mm
Omron Automation and Safety Programmable Logic Controllers - PLCs CPU 18In, 12 Out AC PS 5In Stock
₱71,023.67
Min.: 1
Mult.: 1
No
CPU Module 18 Input 12 Output DIN Rail Mount 240 VAC 100 VAC Relay LCD CP1L 130 mm x 90 mm x 85 mm
Crouzet Programmable Logic Controllers - PLCs M3 Starter Kit CD12R Smart 24V 1In Stock
₱28,565.17
Min.: 1
Mult.: 1
PLC Module 8 Input 4 Output DIN Rail Mount 24 V 24 V Relay LCD M3 Smart
Eaton Electrical EASY-E4-AC-16RE1
Eaton Electrical Programmable Logic Controllers - PLCs EASYE4 ACCY DIO 100-240AC 8DI 8RO SCWTRM 3In Stock
₱13,884.12
₱13,481.05
Min.: 1
Mult.: 1
Expansion Module 8 Input 8 Output DIN Rail Mount 240 VAC, 240 VDC 100 VAC, 100 VDC Digital Relay Ethernet LCD IP20 - 25 C + 55 C 72 mm x 90 mm x 58 mm