- 20 C Programmable Logic Controllers - PLCs

Filters

Availability options

Applied filters

Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Input Type Output Type Interface Type Display Type Series IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
Siemens Programmable Logic Controllers - PLCs LOGO 230RCEo. 8DI/4DO.800 Blocks 3In Stock
₱15,042.41
₱14,863.26
₱14,747.93
₱13,855.28
Min.: 1
Mult.: 1
Logic Module 8 Input 4 Output DIN Rail Mount 230 VAC/DC 115 VAC/DC Digital Digital LOGO! 9 - 20 C + 50 C
Siemens Programmable Logic Controllers - PLCs LOGO 24CEo. 8DI(4AI)/4DO. 800 Blocks 3In Stock
₱14,128.91
₱13,849.76
₱13,743.01
₱12,909.88
Min.: 1
Mult.: 1
Logic Module 8 Input 4 Output DIN Rail Mount 28.8 V 20.4 V Digital Digital LOGO! 9 - 20 C + 55 C
IDEC Programmable Logic Controllers - PLCs 3.8 PLC+HMI Color Sink Output 3In Stock
₱42,439.48
Min.: 1
Mult.: 1
PLC + HMI 8 Input 6 Output Panel Mount 24 VDC Source Transistor Serial TFT FT1A - 20 C + 55 C
Opto 22 Programmable Logic Controllers - PLCs SNAP Isolated 2-Ch 0-250 V RMS AC/DC Analog Input Module 3In Stock
₱34,622.87
₱33,781.15
Min.: 1
Mult.: 1
Analog RMS Input Module SNAP - 20 C + 70 C
Banner Engineering Programmable Logic Controllers - PLCs DXM1200E Controller; DX80 Performance Gateway 900 MHz; (2) M12 RS-485 Inputs; M7 Processor, 16MB Memory, LCD Display; RS-485, Ethernet (M12 D Code)
This product may require additional documentation to export from the United States.
7In Stock
₱55,865.31
Min.: 1
Mult.: 1
30 VDC 12 VDC DXM SERIES IP67 - 20 C + 60 C
IDEC Programmable Logic Controllers - PLCs 3.8 PLC+HMI Color SourceOutput 1In Stock
₱42,439.48
Min.: 1
Mult.: 1
PLC + HMI 8 Input 6 Output Panel Mount 24 VDC Sink Transistor Serial TFT FT1A - 20 C + 55 C
Phoenix Contact Programmable Logic Controllers - PLCs PLC-V8C/SC-24DC/EM 3In Stock
₱5,083.46
Min.: 1
Mult.: 1
Extension Module Plug-In PLC - 20 C + 45 C
Opto 22 Programmable Logic Controllers - PLCs SNAP 2-Ch 0-10 amp RMS Analog Input Module 1In Stock
₱36,011.22
₱33,936.37
Min.: 1
Mult.: 1
Analog RMS Input Module SNAP - 20 C + 70 C
Siemens Programmable Logic Controllers - PLCs LOGO 230RCE. 8DI/4DO. 800 Blocks 9In Stock
₱15,115.41
₱15,114.80
Min.: 1
Mult.: 1
Logic Module 8 Input 4 Output DIN Rail Mount 230 VAC/DC 115 VAC/DC Digital Digital LOGO! 9 - 20 C + 55 C
Siemens Programmable Logic Controllers - PLCs LOGO 12/24RCE. 8DI(4AI)/4DO. 800 Blocks 7In Stock
3Expected 04/01/2027
₱14,835.04
₱14,834.43
Min.: 1
Mult.: 1
Logic Module 8 Input 4 Output DIN Rail Mount 28.8 V 10.8 V Digital Digital LOGO! 9 - 20 C + 55 C
Sfera Labs Programmable Logic Controllers - PLCs I/O Modules Iono RP w. RP2040 95In Stock
₱15,031.36
₱14,887.80
₱14,481.67
Min.: 1
Mult.: 1
DC Iono RP - 20 C + 60 C
Banner Engineering Programmable Logic Controllers - PLCs DXM1200E Controller; DX80 Performance Gateway 2.4 GHz 65 mW; (2) M12 RS485 Inputs; M7 Processor, 16MB Memory, LCD Display; RS485, Ethernet (M12 D Code) 1In Stock
₱57,575.13
Min.: 1
Mult.: 1
30 VDC 12 VDC IP67 - 20 C + 60 C
Seeed Studio Programmable Logic Controllers - PLCs The factory is currently not accepting orders for this product. 4In Stock
₱28,159.65
Min.: 1
Mult.: 1
Industrial Edge Controller 12 Input 12 Output DIN Rail Mount 36 V 10.8 V Digital - 20 C + 60 C
Seeed Studio Programmable Logic Controllers - PLCs The factory is currently not accepting orders for this product. 4In Stock
₱29,412.42
Min.: 1
Mult.: 1
Industrial Edge Controller 12 Input 12 Output Chassis Mount 36 V 10.8 V Digital - 20 C + 60 C
Sfera Labs Programmable Logic Controllers - PLCs Industrial Raspberry Pi PLC, CE/FCC/IC compliant, with wide range of digital and analog inputs and outputs, NO/NC relays, UPS, RS-232, RS-485 (Modbus), CAN, dual SD card, RTC, watchdog, secure element. 1In Stock
₱58,159.80
Min.: 1
Mult.: 1
8 Input 8 Output DIN Rail Mount 50 V 10 V Analog, Digital Analog, Digital I2C, SPI Iono Pi IP20 - 20 C + 60 C 106.5 mm x 105.5 mm x 62 mm
Siemens Programmable Logic Controllers - PLCs LOGO 24RCE. 8DI/4DO. 800 Blocks 2In Stock
₱14,835.04
Min.: 1
Mult.: 1
Logic Module 8 Input 4 Output DIN Rail Mount 28.8 VAC/DC 20.4 VAC/DC Digital LOGO! 9 - 20 C + 55 C
Siemens Programmable Logic Controllers - PLCs LOGO 24RCEO. 8DI/4DO. 800 Blocks 3In Stock
₱14,358.35
₱14,187.80
₱14,077.98
₱13,226.45
Min.: 1
Mult.: 1
Logic Module 8 Input 4 Output DIN Rail Mount 28.8 V 20.4 V Digital Digital LOGO! 9 - 20 C + 55 C
Siemens Programmable Logic Controllers - PLCs LOGO 12/24RCEO. 8DI(4AI)/4DO.800 Blocks 2In Stock
2Expected 27/11/2026
₱11,755.89
Min.: 1
Mult.: 1
8 Input 4 Output DIN Rail Mount 28.8 V 10.8 V Digital Digital LOGO! 9 - 20 C + 55 C
Sfera Labs Programmable Logic Controllers - PLCs I/O Modules Iono RP w. RP2040 + RTC 1In Stock
₱18,060.83
₱16,016.03
₱15,581.06
Min.: 1
Mult.: 1
Iono RP IP20 - 20 C + 60 C
Sfera Labs Programmable Logic Controllers - PLCs I/O Modules Iono RP w. RP2040 + RTC, w. Secure Element Chip 5In Stock
₱17,806.22
₱15,790.26
₱15,359.59
Min.: 1
Mult.: 1
Iono RP IP20 - 20 C + 60 C
Sfera Labs Programmable Logic Controllers - PLCs Iono RP D16 + RTC + SE 3In Stock
₱24,413.62
₱21,880.48
₱21,284.16
Min.: 1
Mult.: 1
Iono RP D18 - 20 C + 60 C
Seeed Studio Programmable Logic Controllers - PLCs EdgeBox RPi 200 - Industrial Edge Controller 4GB RAM, 16GB eMMC, WiFi 56In Stock
137On Order
₱22,539.99
Min.: 1
Mult.: 1
Industrial Edge Controller 2 Input 2 Output DIN Rail Mount 36 V 12 V Digital - 20 C + 60 C 124 mm x 76 mm x 35 mm
Arduino Programmable Logic Controllers - PLCs PRO Opta RS485 Carrier 272In Stock
₱10,159.56
Min.: 1
Mult.: 1
Micro PLC 8 Input 4 Output DIN Rail Mount 24 VDC 12 VDC Analog, Digital Relay Ethernet, RS-485, USB Type-C IP20 - 20 C + 50 C 84 mm x 70 mm x 61.1 mm
Siemens Programmable Logic Controllers - PLCs LOGO 12/24RCE 8DI(4AI)/4DO 400 BLOCKS 68In Stock
36Expected 11/01/2027
₱14,275.53
₱14,274.92
Min.: 1
Mult.: 1
Logic Module 8 Input 4 Output DIN Rail Mount 28.8 VDC 10.8 VDC Digital Digital Ethernet LOGO! 8.4 - 20 C + 55 C 71.5 mm x 90 mm x 60 mm
Crouzet Programmable Logic Controllers - PLCs Millenium Logic Controller, 12 I/Os, 12-24 VDC, Ethernet, With Display 10In Stock
₱13,154.05
Min.: 1
Mult.: 1
I/O Module 8 Input 4 Output DIN Rail Mount 24 V 12 V Digital Relay Ethernet LCD Millenium IP20, IP40 - 20 C + 55 C 72 mm x 90 mm x 61.1 mm