- 30 C Programmable Logic Controllers - PLCs

Filters

Availability options

Applied filters

Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Input Type Output Type Interface Type Series IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
Siemens Programmable Logic Controllers - PLCs SIMATIC ET 200SP PS 24V/10A 1In Stock
1Expected 17/11/2026
₱29,894.01
₱29,753.52
Min.: 1
Mult.: 1
1-Phase AC 1 Output DIN Rail Mount 264 VAC 85 VAC 1-Phase ET200SP IP20 - 30 C + 70 C
Digi Programmable Logic Controllers - PLCs Z4550 Controller with 4G/LTE MC7455, Automation License, with 1-year Digi Axess License included 9In Stock
₱70,859.25
Min.: 1
Mult.: 1
Industrial Controller DIN Rail Mount 24 VDC 9 VDC - 30 C + 70 C 13.92 cm x 11.99 cm x 3.68 cm
Digi Programmable Logic Controllers - PLCs Z4550 Controller with 4G/LTE MC7455, Automation License, Antennas, with 1-year Digi Axess License included 9In Stock
₱56,442.00
Min.: 1
Mult.: 1
Industrial Controller DIN Rail Mount 24 VDC 9 VDC - 30 C + 70 C 13.92 cm x 11.99 cm x 3.68 cm
KUNBUS Programmable Logic Controllers - PLCs RevPi AIO 110In Stock
₱24,739.39
Min.: 1
Mult.: 1
4 Input 2 Output DIN Rail Mount 24 VDC 12 VDC Analog Analog RevPi AIO IP20 - 30 C + 55 C 111 mm x 23 mm x 96 mm
Siemens Programmable Logic Controllers - PLCs ET 200SP. TM Posinput 1 4In Stock
₱30,509.97
Min.: 1
Mult.: 1
2 Input 2 Output 28.8 V 19.2 V RS-422 ET200SP - 30 C + 60 C
Siemens Programmable Logic Controllers - PLCs ET 200SP. TM PTO 2x24V 4In Stock
₱50,310.07
Min.: 1
Mult.: 1
6 Input 6 Output 28.8 V 19.2 V ET200SP - 30 C + 60 C
Siemens Programmable Logic Controllers - PLCs SIMATIC ET 200SP PS 24V/5A 2In Stock
1Expected 06/11/2026
₱22,870.05
₱21,807.47
₱21,592.75
Min.: 1
Mult.: 1
1-Phase AC 1 Output DIN Rail Mount 264 VAC 85 VAC 1-Phase ET200SP IP20 - 30 C + 70 C
Siemens Programmable Logic Controllers - PLCs ET 200SP. TM Count 1X 24V. PU10 Non-Stocked Lead-Time 1 Week
₱28,427.75
Min.: 10
Mult.: 10
3 Input 1 Output 28.8 V 19.2 V ET200SP - 30 C + 60 C
Siemens Programmable Logic Controllers - PLCs ET 200SP. TM Posinput 1. PU 10 Non-Stocked Lead-Time 1 Week
₱34,707.54
Min.: 10
Mult.: 1
2 Input 2 Output 28.8 V 19.2 V RS-422 ET200SP - 30 C + 60 C
Siemens Programmable Logic Controllers - PLCs ET 200SP, TM TIMER DIDQ 10X24V Non-Stocked Lead-Time 1 Week
₱45,103.91
₱43,751.75
Min.: 1
Mult.: 1
4 Input 1 Output 28.8 V 19.2 V ET200SP - 30 C + 60 C
Siemens Programmable Logic Controllers - PLCs ET 200SP, TM PULSE 2X24V Non-Stocked Lead-Time 1 Week
₱53,334.62
₱51,735.84
Min.: 1
Mult.: 1
2 Input 2 Output 28.8 V 19.2 V ET200SP - 30 C + 60 C