40 Mb/s High Speed Optocouplers

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Data Rate Isolation Voltage Output Type If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Broadcom / Avago High Speed Optocouplers 40M bit/s 1500Vdc Hermetically sealed 15In Stock
₱21,937.53
₱19,489.05
Min.: 1
Mult.: 1
Through Hole PDIP-8 2 Channel 40 Mb/s 1500 Vrms Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962
Broadcom / Avago High Speed Optocouplers 20MBd 2Ch 4mA 363In Stock
₱1,148.47
₱760.13
₱720.25
₱699.39
Min.: 1
Mult.: 1
No
Through Hole PDIP-8 2 Channel 40 Mb/s 3750 Vrms Open Collector 1 mA 1.3 V 20 ns 10 ns 2 V 25 mA 350 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 20MBd 3750Vrms 681In Stock
₱672.40
₱507.98
₱417.79
₱379.14
Min.: 1
Mult.: 1
No
Through Hole PDIP-8 1 Channel 40 Mb/s 2500 Vrms Open Collector 1 mA 1.3 V 20 ns 10 ns 3 V 25 mA 40 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 20MBd 1Ch 4mA 15,022In Stock
₱456.44
₱294.48
₱272.39
₱245.40
Min.: 1
Mult.: 1
Through Hole PDIP-8 1 Channel 40 Mb/s 3750 Vrms Open Collector 1 mA 1.3 V 20 ns 10 ns 2 V 25 mA 350 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 20MBd 2Ch 4mA 1,734In Stock
1,250Expected 22/03/2027
₱953.99
₱739.27
₱613.50
₱559.51
Min.: 1
Mult.: 1
SMD/SMT DIP-8 Gull Wing 2 Channel 40 Mb/s 3750 Vrms Open Collector 1 mA 1.3 V 20 ns 10 ns 2 V 25 mA 350 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 20MBd 1Ch 4mA 1,683In Stock
1,150Expected 07/01/2027
₱430.68
₱277.92
₱261.96
₱234.97
Min.: 1
Mult.: 1
SMD/SMT PDIP-8 Gull Wing 1 Channel 40 Mb/s 3750 Vrms Open Collector 1 mA 1.3 V 20 ns 10 ns 2 V 25 mA 350 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 20MBd 1Ch 4mA 579In Stock
2,000Expected 07/12/2026
Cut Tape
₱430.68
₱325.16
₱262.58
₱235.58
Reel
₱226.38
₱219.02
Min.: 1
Mult.: 1
: 1,000
SMD/SMT PDIP-8 Gull Wing 1 Channel 40 Mb/s 3750 Vrms Open Collector 1 mA 1.3 V 20 ns 10 ns 2 V 25 mA 350 mW 0 C + 70 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 20MBd 2Ch 4mA 402In Stock
3,500On Order
₱949.70
₱736.20
₱610.43
₱556.44
Min.: 1
Mult.: 1
Through Hole PDIP-8 2 Channel 40 Mb/s 3750 Vrms Open Collector 1 mA 1.3 V 20 ns 10 ns 2 V 25 mA 350 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 20MBd 2Ch 4mA 710In Stock
Cut Tape
₱953.99
₱739.27
₱618.41
Reel
₱525.16
Min.: 1
Mult.: 1
: 1,000
SMD/SMT PDIP-8 Gull Wing 2 Channel 40 Mb/s 3750 Vrms Open Collector 1 mA 1.3 V 20 ns 10 ns 2 V 25 mA 350 mW 0 C + 70 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed
55On Order
₱12,294.54
₱10,652.20
Min.: 1
Mult.: 1
Through Hole PDIP-8 2 Channel 40 Mb/s 1500 Vrms Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL
Broadcom / Avago High Speed Optocouplers 40M bit/s 1500Vdc Hermetically sealed
14Expected 02/12/2026
₱19,733.84
₱17,531.38
Min.: 1
Mult.: 1
SMD/SMT LCCC-20 2 Channel 40 Mb/s 1500 Vrms Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed Non-Stocked Lead-Time 8 Weeks
₱9,863.24
₱8,459.55
Min.: 1
Mult.: 1
Through Hole CDIP-8 1 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed Non-Stocked Lead-Time 8 Weeks
₱8,489.61
Min.: 28
Mult.: 1
Through Hole CDIP-8 1 Channel 40 Mb/s Photo IC 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL-5400
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed Non-Stocked Lead-Time 8 Weeks
₱10,681.04
Min.: 22
Mult.: 1
PDIP-8 2 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL-5430
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed Non-Stocked Lead-Time 8 Weeks
₱9,212.32
Min.: 25
Mult.: 1
SMD/SMT LCCC-20 2 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL
Broadcom / Avago High Speed Optocouplers 40M bit/s 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
₱17,032.60
₱14,909.89
Min.: 1
Mult.: 1
PDIP-8 1 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962-8957
Broadcom / Avago High Speed Optocouplers 40M bit/s 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
₱14,881.67
Min.: 15
Mult.: 1
PDIP-8 1 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962-8957
Broadcom / Avago High Speed Optocouplers 40M bit/s 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
₱14,994.55
Min.: 15
Mult.: 1
SMD/SMT SOIC-8 1 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962-8957 Tube
Broadcom / Avago High Speed Optocouplers 40M bit/s 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
₱14,938.11
Min.: 15
Mult.: 1
SMD/SMT SOIC-8 1 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962-8957
Broadcom / Avago High Speed Optocouplers 40M bit/s 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
₱14,909.89
Min.: 15
Mult.: 1
SMD/SMT SOIC-8 1 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962-8957
Broadcom / Avago High Speed Optocouplers 40M bit/s 1500Vdc Hermetically sealed Non-Stocked Lead-Time 53 Weeks
₱57,305.19
₱50,874.49
Min.: 5
Mult.: 1
PDIP-8 1 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962-8957
Broadcom / Avago High Speed Optocouplers 40M bit/s 1500Vdc Hermetically sealed Non-Stocked Lead-Time 53 Weeks
₱57,305.19
₱50,874.49
Min.: 5
Mult.: 1
PDIP-8 1 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962-8957
Broadcom / Avago High Speed Optocouplers Hermetic Optocoupler Non-Stocked Lead-Time 53 Weeks
₱57,305.19
₱50,874.49
Min.: 5
Mult.: 1
SMD/SMT SOIC-8 1 Channel 40 Mb/s Photo IC 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962-8957
Broadcom / Avago High Speed Optocouplers Hermetic Optocoupler Non-Stocked Lead-Time 53 Weeks
₱57,305.19
₱50,874.49
Min.: 5
Mult.: 1
SMD/SMT SOIC-8 1 Channel 40 Mb/s Photo IC 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962-8957
Broadcom / Avago High Speed Optocouplers Hermetic Optocoupler Non-Stocked Lead-Time 53 Weeks
₱57,305.19
₱50,874.49
Min.: 5
Mult.: 1
SMD/SMT SOIC-8 1 Channel 40 Mb/s Photo IC 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962-8957