Cincon LED Drivers Power Supplies

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
Cincon LED Power Supplies Buck LED Driver with DALI, 11 40VDC Input, 8-36VDC Output, 1400mA Output Current, Leadwires 6In Stock
₱878.53
₱873.01
₱861.97
₱841.72
Min.: 1
Mult.: 1
Constant Current (CC) 1.4 A 36 VDC 50.4 W 40 VDC With Dimming 1 Output SMD/SMT 40.6 mm (1.598 in) 23.5 mm (0.925 in) 10.1 mm (0.398 in) Industrial ALD-E IP65
Cincon LED Power Supplies LED Power Supply, 25 Watt, Single Output with IP67, 24VDC Output, No Dimming, 1100mA Output Current, 1% Output Ripple/Noise 1In Stock
₱1,754.61
₱1,693.26
₱1,631.91
₱1,579.15
₱1,487.74
Min.: 1
Mult.: 1
Constant Current (CC) 1.1 A 24 VDC 26.4 W 90 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 140 mm (5.512 in) 30 mm (1.181 in) 20 mm (0.787 in) Industrial PFC LDP25 IP67
Cincon LED Power Supplies Buck LED Driver with DALI, 11 50VDC Input, 8-45VDC Output, 500mA Output Current Non-Stocked
₱1,263.20
₱1,120.86
₱1,065.04
₱1,022.70
Min.: 1
Mult.: 1
Constant Current (CC) 500 mA 45 VDC 22.5 W 50 VDC With Dimming 1 Output SMD/SMT 40.6 mm (1.598 in) 23.5 mm (0.925 in) 10.1 mm (0.398 in) Industrial ALD-E IP65
Cincon LED Power Supplies Buck LED Driver with DALI, 11 50VDC Input, 8-45VDC Output, 500mA Output Current, Leadwires Non-Stocked
₱878.53
₱873.01
₱861.97
₱841.72
Min.: 1
Mult.: 1
Constant Current (CC) 500 mA 45 VDC 22.5 W 50 VDC With Dimming 1 Output SMD/SMT Industrial ALD-E IP65
Cincon LED Power Supplies Buck LED Driver with DALI, 11 50VDC Input, 8-45VDC Output, 500mA Output Current, Terminals Non-Stocked
₱1,363.81
₱1,211.05
₱1,150.31
₱1,104.91
Min.: 1
Mult.: 1
Constant Current (CC) 500 mA 45 VDC 22.5 W 50 VDC With Dimming 1 Output SMD/SMT Industrial ALD-E IP65
Cincon LED Power Supplies Buck LED Driver with DALI, 11 40VDC Input, 8-36VDC Output, 1400mA Output Current Non-Stocked
₱813.50
₱807.98
₱798.16
₱779.15
Min.: 1
Mult.: 1
Constant Current (CC) 1.4 A 36 VDC 50.4 W 40 VDC With Dimming 1 Output SMD/SMT 40.6 mm (1.598 in) 23.5 mm (0.925 in) 10.1 mm (0.398 in) Industrial ALD-E IP65
Cincon LED Power Supplies LED Driver, 57 Watt, Buck, 4.5-60VDC Input, 2-57VDC Output, 350mA Output Current, DIP-16 with Leadwires Non-Stocked
₱879.76
₱780.99
₱741.72
₱712.89
Min.: 1
Mult.: 1
Constant Current (CC) 350 mA 2 VDC to 57 VDC 20 W 4.5 VDC to 60 VDC With Dimming 1 Output Through Hole 32.5 mm (1.28 in) 16.8 mm (0.661 in) 10.2 mm (0.402 in) Industrial DLD
Cincon LED Power Supplies 25W LED Power Sup DALI Non-Stocked
₱1,987.13
₱1,830.07
₱1,725.78
₱1,673.01
Min.: 1
Mult.: 1
Constant Current (CC) 250 mA to 1.05 A 15 VDC to 50 VDC 25.2 W 90 VAC to 264 VAC With Dimming 1 Output Chassis Mount 127 mm (5 in) 67 mm (2.638 in) 23.2 mm (0.913 in) Industrial LDL25
Cincon LED Power Supplies 25W LED Power Sup DALI Non-Stocked
₱1,475.47
₱1,468.11
₱1,465.65
₱1,448.47
Min.: 1
Mult.: 1
Constant Current (CC) 250 mA to 1.05 A 15 VDC to 50 VDC 25.2 W 90 VAC to 264 VAC With Dimming 1 Output Chassis Mount 127 mm (5 in) 67 mm (2.638 in) 23.2 mm (0.913 in) Industrial LDL25
Cincon LED Power Supplies 40W LED Power Sup DALI Non-Stocked
₱2,345.41
₱2,160.13
₱2,036.82
₱1,975.47
Min.: 1
Mult.: 1
Constant Current (CC) 350 mA to 1.4 A 15 VDC to 50 VDC 40.6 W 90 VAC to 264 VAC With Dimming 1 Output Chassis Mount 150 mm (5.906 in) 80 mm (3.15 in) 23.2 mm (0.913 in) Industrial LDL40
Cincon LED Power Supplies 40W LED Power Sup DALI Non-Stocked
₱1,733.75
₱1,724.55
₱1,722.09
₱1,701.24
Min.: 1
Mult.: 1
Constant Current (CC) 350 mA to 1.4 A 15 VDC to 50 VDC 40.6 W 90 VAC to 264 VAC With Dimming 1 Output Chassis Mount 150 mm (5.906 in) 80 mm (3.15 in) 23.2 mm (0.913 in) Industrial LDL40
Cincon LED Power Supplies AC-DC LED Driver, 100 Watt, Single Output, 12VDC Output, Constant Current Mode IP67, No Dimming, No Adjustment Non-Stocked
₱4,049.10
₱3,759.53
₱3,702.47
₱3,586.52
Min.: 1
Mult.: 1
Constant Current (CC) 8.34 A 10.8 VDC to 13.2 VDC 100 W 90 VAC to 305 VAC, 127 VDC to 420 VDC Without Dimming 1 Output Chassis Mount 232 mm (9.134 in) 40 mm (1.575 in) 28 mm (1.102 in) LDM100S IP67
Cincon LED Power Supplies AC-DC LED Driver, 100 Watt, Single Output, 12VDC Output, Constant Current Mode IP65, No Dimming with Adjustment Non-Stocked
₱4,144.81
₱3,849.10
₱3,790.20
₱3,671.80
Min.: 1
Mult.: 1
Constant Current (CC) 8.34 A 10.8 VDC to 13.2 VDC 100 W 90 VAC to 305 VAC, 127 VDC to 420 VDC Without Dimming 1 Output Chassis Mount 232 mm (9.134 in) 40 mm (1.575 in) 28 mm (1.102 in) LDM100S IP65
Cincon LED Power Supplies AC-DC LED Driver, 100 Watt, Single Output, 12VDC Output, Constant Current Mode IP67, 1-10Vdc or PWM & Resistance Dimming, No Adjustment Non-Stocked
₱4,144.81
₱3,849.10
₱3,790.20
₱3,671.80
Min.: 1
Mult.: 1
Constant Current (CC) 8.34 A 10.8 VDC to 13.2 VDC 100 W 90 VAC to 305 VAC, 127 VDC to 420 VDC With Dimming 1 Output Chassis Mount 232 mm (9.134 in) 40 mm (1.575 in) 28 mm (1.102 in) LDM100S IP67
Cincon LED Power Supplies AC-DC LED Driver, 100 Watt, Single Output, 12VDC Output, Constant Current Mode IP65, 1-10Vdc or PWM & Resistance Dimming with Adjustment Non-Stocked
₱4,225.79
₱3,923.95
₱3,864.44
₱3,743.58
Min.: 1
Mult.: 1
Constant Current (CC) 8.34 A 10.8 VDC to 13.2 VDC 100 W 90 VAC to 305 VAC, 127 VDC to 420 VDC With Dimming 1 Output Chassis Mount 232 mm (9.134 in) 40 mm (1.575 in) 28 mm (1.102 in) LDM100S IP65
Cincon LED Power Supplies AC-DC LED Driver, 100 Watt, Single Output, 24VDC Output, Constant Current Mode IP67, No Dimming, No Adjustment Non-Stocked
₱4,049.10
₱3,759.53
₱3,702.47
₱3,586.52
Min.: 1
Mult.: 1
Constant Current (CC) 4.17 A 21.6 VDC to 26.4 VDC 100 W 90 VAC to 305 VAC, 127 VDC to 420 VDC Without Dimming 1 Output Chassis Mount 232 mm (9.134 in) 40 mm (1.575 in) 28 mm (1.102 in) LDM100S IP67
Cincon LED Power Supplies AC-DC LED Driver, 100 Watt, Single Output, 24VDC Output, Constant Current Mode IP65, No Dimming with Adjustment Non-Stocked
₱4,144.81
₱3,849.10
₱3,790.20
₱3,671.80
Min.: 1
Mult.: 1
Constant Current (CC) 4.17 A 21.6 VDC to 26.4 VDC 100 W 90 VAC to 305 VAC, 127 VDC to 420 VDC Without Dimming 1 Output Chassis Mount 232 mm (9.134 in) 40 mm (1.575 in) 28 mm (1.102 in) LDM100S IP65
Cincon LED Power Supplies AC-DC LED Driver, 100 Watt, Single Output, 24VDC Output, Constant Current Mode IP67, 1-10Vdc or PWM & Resistance Dimming, No Adjustment Non-Stocked
₱4,144.81
₱3,849.10
₱3,790.20
₱3,671.80
Min.: 1
Mult.: 1
Constant Current (CC) 4.17 A 21.6 VDC to 26.4 VDC 100 W 90 VAC to 305 VAC, 127 VDC to 420 VDC With Dimming 1 Output Chassis Mount 232 mm (9.134 in) 40 mm (1.575 in) 28 mm (1.102 in) LDM100S IP67
Cincon LED Power Supplies AC-DC LED Driver, 100 Watt, Single Output, 24VDC Output, Constant Current Mode IP65, 1-10Vdc or PWM & Resistance Dimming with Adjustment Non-Stocked
₱4,225.79
₱3,923.95
₱3,864.44
₱3,743.58
Min.: 1
Mult.: 1
Constant Current (CC) 4.17 A 21.6 VDC to 26.4 VDC 100 W 90 VAC to 305 VAC, 127 VDC to 420 VDC With Dimming 1 Output Chassis Mount 232 mm (9.134 in) 40 mm (1.575 in) 28 mm (1.102 in) LDM100S IP65
Cincon LED Power Supplies AC-DC LED Driver, 100 Watt, Single Output, 36VDC Output, Constant Current Mode IP67, No Dimming, No Adjustment Non-Stocked
₱4,049.10
₱3,759.53
₱3,702.47
₱3,586.52
Min.: 1
Mult.: 1
Constant Current (CC) 2.78 A 32.4 VDC to 39.6 VDC 100 W 90 VAC to 305 VAC, 127 VDC to 420 VDC Without Dimming 1 Output Chassis Mount 232 mm (9.134 in) 40 mm (1.575 in) 28 mm (1.102 in) LDM100S IP67
Cincon LED Power Supplies AC-DC LED Driver, 100 Watt, Single Output, 36VDC Output, Constant Current Mode IP65, No Dimming with Adjustment Non-Stocked
₱4,144.81
₱3,849.10
₱3,790.20
₱3,671.80
Min.: 1
Mult.: 1
Constant Current (CC) 2.78 A 32.4 VDC to 39.6 VDC 100 W 90 VAC to 305 VAC, 127 VDC to 420 VDC Without Dimming 1 Output Chassis Mount 232 mm (9.134 in) 40 mm (1.575 in) 28 mm (1.102 in) LDM100S IP65
Cincon LED Power Supplies AC-DC LED Driver, 100 Watt, Single Output, 36VDC Output, Constant Current Mode IP67, DALI Dimming, No Adjustment Non-Stocked
₱4,542.35
₱4,217.81
₱4,153.40
₱4,023.33
Min.: 1
Mult.: 1
Constant Current (CC) 2.78 A 32.4 VDC to 39.6 VDC 100 W 90 VAC to 305 VAC, 127 VDC to 420 VDC With Dimming 1 Output Chassis Mount 232 mm (9.134 in) 40 mm (1.575 in) 28 mm (1.102 in) LDM100S IP67
Cincon LED Power Supplies AC-DC LED Driver, 100 Watt, Single Output, 36VDC Output, Constant Current Mode IP65, DALI Dimming with Adjustment Non-Stocked
₱4,624.56
₱4,293.89
₱4,228.86
₱4,096.34
Min.: 1
Mult.: 1
Constant Current (CC) 2.78 A 32.4 VDC to 39.6 VDC 100 W 90 VAC to 305 VAC, 127 VDC to 420 VDC With Dimming 1 Output Chassis Mount 232 mm (9.134 in) 40 mm (1.575 in) 28 mm (1.102 in) LDM100S IP65
Cincon LED Power Supplies AC-DC LED Driver, 100 Watt, Single Output, 48VDC Output, Constant Current Mode IP65, No Dimming with Adjustment Non-Stocked
₱4,697.57
₱4,390.82
₱4,003.09
₱3,745.42
₱3,463.82
Min.: 1
Mult.: 1
Constant Current (CC) 2.08 A 43.2 VDC to 52.8 VDC 100 W 90 VAC to 305 VAC, 127 VDC to 420 VDC Without Dimming 1 Output Chassis Mount 232 mm (9.134 in) 40 mm (1.575 in) 28 mm (1.102 in) Industrial PFC LDM100S IP65
Cincon LED Power Supplies AC-DC LED Driver, 100 Watt, Single Output, 48VDC Output, Constant Current Mode IP67, 1-10Vdc or PWM & Resistance Dimming, No Adjustment Non-Stocked
₱4,144.81
₱3,849.10
₱3,790.20
₱3,671.80
Min.: 1
Mult.: 1
Constant Current (CC) 2.08 A 43.2 VDC to 52.8 VDC 100 W 90 VAC to 305 VAC, 127 VDC to 420 VDC With Dimming 1 Output Chassis Mount 232 mm (9.134 in) 40 mm (1.575 in) 28 mm (1.102 in) LDM100S IP67