28.904.U101-001-04

BJB
339-28904U10110
28.904.U101-001-04

Mfr.:

Paglalarawan:
LED Lighting Accessories & Hardware P700_FEDERKLAMMER MIT LTPLATTE LED CRNI

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
BJB Electric
Kategorya ng Produkto: Mga LED Lighting Accessory at Hardware
RoHS:  
Fixing Element
SMD P2F Fixing Elements
Push-In
Brand: BJB
Packaging: Reel
Packaging: Cut Tape
Uri ng Produkto: LED Lighting Mounting Accessories
Dami ng Pack ng Pabrika: 700
Subcategory: LED Lighting
Mga Alias ng # ng Piyesa : 28.904.U101-0
Timbang ng Unit: 500 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

                        
The Manufacturer part number was changed by BJB. There is no change to fit, form, and
function of the part. This change is only to the suffix. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-4

Mga Kodigo sa Pagsunod
CNHTS:
7326909000
USHTS:
7326908688
TARIC:
7326909890
BRHTS:
73269090
ECCN:
EAR99
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
Germany
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

P2F Fixing Elements for LED PCBs

BJB P2F (Push-to-Fix) Fixing Elements for LED PCBs offer low insertion loss and reliable heat dissipation due to constant pressure. These fixing elements provide a quick assembly process that improves production efficiency and reduces production costs. The P2F fixing elements are designed for hole patterns in a light fitting 4mm to 4.8mm in PCBs. These P2F elements eliminate the potential damage from screw mounting due to low insertion force. BJB P2F fixing elements for LED PCBs feature shock and vibration resistance, low insertion force, and multiple colored silicone rings that note the various thickness of the rings.

May Stock: 660

Stock:
660 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱26.38 ₱26.38
₱17.06 ₱170.60
₱11.41 ₱1,141.00
Buo Reel (Mag-order sa multiple ng 700)
₱7.91 ₱5,537.00
₱6.93 ₱9,702.00
₱6.44 ₱13,524.00
₱6.01 ₱29,449.00
₱5.46 ₱53,508.00
₱5.21 ₱127,645.00