STM32 Serye Mga TFT Display at Accessory

Mga Resulta: 9
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Supply Current ng Pagpapatakbo Produkto Mode ng Display Diagonal Resolusyon ng Display - Mga Pixel Uri ng Interface Touch Panel Backlighting Liwanag Bahaging Matitingnan - W x H Laki ng Module - W x H x T Supply Voltage ng Pagpapatakbo Packaging
Riverdi TFT Displays & Accessories 10.1",STM32,no frame,atouch,CTP,air bond 4May Stock
₱18,287.21
Min.: 1
Mult.: 1
69 mA to 1.57 A TFT LCD Displays Transmissive 10.1 in 1280 x 800 CAN, RiBUS, RS232, RS485, USB Capacitive Touch Panel LED 800 cd/m2 217.96 mm x 136.6 mm 229.46 mm mm x 149.1 mm x 16 mm 6 V to 48 V Bulk
Riverdi TFT Displays & Accessories STM32 5" CTP Air Bonding 17May Stock
₱10,544.84
Min.: 1
Mult.: 1
19 mA to 437 mA TFT LCD Displays Transmissive 5 in 800 x 480 CAN, RIBUS, RS485, USB Capacitive Touch Panel LED 800 cd/m2 108.6 mm x 65.4 mm 136 mm mm x 92.8 mm mm x 12.77 mm 6 V to 48 V Bulk
Riverdi TFT Displays & Accessories STM32 5" CTP Optical Bonding 42May Stock
160Inaasahan 10/9/2026
₱11,288.40
Min.: 1
Mult.: 1
19 mA to 437 mA TFT LCD Displays Transmissive 5 in 800 x 480 CAN, RIBUS, RS485, USB Capacitive Touch Panel LED 850 cd/m2 108.6 mm x 65.4 mm 136 mm mm x 92.8 mm mm x 12.05 mm 6 V to 48 V Bulk
Riverdi TFT Displays & Accessories 10.1", STM32, frame, atouch,CTP,air bond 20May Stock
₱19,954.70
Min.: 1
Mult.: 1
69 mA to 1.57 A TFT LCD Displays Transmissive 10.1 in 1280 x 800 CAN, RiBUS, RS232, RS485, USB Capacitive Touch Panel LED 800 cd/m2 217.96 mm x 136.6 mm 246.66 mm mm x 151.3 mm x 17.23 mm 6 V to 48 V Bulk
Riverdi TFT Displays & Accessories 10.1", STM32, no frame, CTP, air bond 3May Stock
₱19,655.31
Min.: 1
Mult.: 1
69 mA to 1.57 A TFT LCD Displays Transmissive 10.1 in 1280 x 800 CAN, RiBUS, RS232, RS485, USB Capacitive Touch Panel LED 800 cd/m2 217.96 mm x 136.6 mm 257.96 mm mm x 168.6 mm x 16 mm 6 V to 48 V Bulk
Riverdi TFT Displays & Accessories 10.1", STM32, no frame, no touch 2May Stock
₱16,979.23
Min.: 1
Mult.: 1
59 mA to 1.49 A TFT LCD Displays Transmissive 10.1 in 1280 x 800 CAN, RiBUS, RS232, RS485, USB Without Touch Panel LED 1000 cd/m2 220.06 mm x 138.7 mm 229.46 mm mm x 149.1 mm x 13.65 mm 6 V to 48 V Bulk
Riverdi TFT Displays & Accessories STM32, 10.1" HB,IPS, CTP, optical bonding, uxTouch, Anti-UV
108Inoorder
₱20,860.23
Min.: 1
Mult.: 1
69 mA to 1.57 A TFT LCD Displays Transmissive 10.1 in 1280 x 800 CAN, RiBUS, RS232, RS485, USB Capacitive Touch Panel LED 850 cd/m2 217.96 mm x 136.6 mm 257.96 mm mm x 168.6 mm x 15.5 mm 6 V to 48 V Bulk
Riverdi TFT Displays & Accessories 10.1", STM32, frame, no touch
6Inaasahan 10/16/2026
₱17,417.88
Min.: 1
Mult.: 1
59 mA to 1.49 A TFT LCD Displays Transmissive 10.1 in 1280 x 800 CAN, RiBUS, RS232, RS485, USB Without Touch Panel LED 1000 cd/m2 220.06 mm x 138.7 mm 246.66 mm mm x 151.3 mm x 14.88 mm 6 V to 48 V Bulk
Riverdi TFT Displays & Accessories STM32 5" CTP Air Bonding AntiUV Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
₱8,976.12
Min.: 1
Mult.: 1
19 mA to 437 mA TFT LCD Displays Transmissive 5 in 800 x 480 CAN, RIBUS, RS485, USB Capacitive Touch Panel LED 800 cd/m2 108.6 mm x 65.4 mm 136 mm mm x 92.8 mm mm x 12.05 mm 6 V to 48 V