VSM Serye Mga Infrared Emitter

Mga Resulta: 13
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Wavelength Radiant Intensity Anggulo ng Beam If - Forward Current Vf - Forward Voltage Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Package / Case Kuwalipikasyon Packaging
Vishay Infrared Emitters IR surface emitter high power 850nm 450May Stock
Min.: 1
Mult.: 1
SMD/SMT 850 nm 1600 mW/sr 1 A, 1.5 A 3.9 V - 40 C + 125 C 3.4 mm x 3.4 mm
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 1000mW/sr, +/-25deg 1,172May Stock
Min.: 1
Mult.: 1
: 600

850 nm 180 mW/sr 150 deg 1 A 1.8 V 2.5 W - 40 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E4 1,144May Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 945 nm 1600 mW/sr 1 A, 1.5 A 3.8 V - 40 C + 125 C 3.4 mm x 3.4 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters Infrared Emitter 7,785May Stock
Min.: 1
Mult.: 1
: 8,000

SMD/SMT 870 nm 11 mW/sr 70 mA 1.8 V 140 mW - 40 C + 105 C PLCC-2 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters H. Speed IR 940nm 50mW/sr; 10ns 4,549May Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT 940 nm 50 mW/sr 100 mA 1.4 V 200 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 641May Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 1600 mW/sr 1 A, 1.5 A 3.9 V - 40 C + 125 C 3.4 mm x 3.4 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters H. Speed IR 850nm 10mW/sr; 10ns 4,318May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 850 nm 10 mW/sr 100 mA 1.65 V 190 mW - 40 C + 105 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD 20mW/sr, +/-25deg. 3,463May Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT 940 nm 20 mW/sr 50 deg 100 mA 1.35 V 160 mW - 40 C + 85 C SMD-2 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters 940nm, SMD 20mW/sr, +/-25deg. 1,057May Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT 940 nm 20 mW/sr 50 deg 100 mA 1.35 V 160 mW - 40 C + 85 C SMD-2 Reel, Cut Tape
Vishay Infrared Emitters IR surface emitter high power 940nm Hindi Naka-stock
Min.: 600
Mult.: 600
SMD/SMT 945 nm 1600 mW/sr 1 A, 1.5 A 3.8 V - 40 C + 125 C 3.4 mm x 3.4 mm
Vishay / Dale Infrared Emitters HSpeed IR emitting Diode DH 940nm e3 Hindi Naka-stock
Min.: 8,000
Mult.: 8,000
: 8,000

SMD/SMT 940 nm 13 mW/sr 100 mA 1.35 V - 40 C + 85 C PLCC-2 Reel
Vishay Semiconductors Infrared Emitters Infrared Emitter Hindi Naka-stock
Min.: 8,000
Mult.: 8,000
: 8,000

SMD/SMT 870 nm 24 mW/sr 100 mA 1.9 V 200 mW - 40 C + 105 C PLCC-2 AEC-Q100 Reel
Vishay Semiconductors Infrared Emitters Infrared Emitter Hindi Naka-stock
Min.: 8,000
Mult.: 8,000
: 8,000

SMD/SMT 905 nm 25 mW/sr 100 mA 1.9 V 190 mW - 40 C + 85 C PLCC-2 AEC-Q101 Reel