Flash Cameras & Camera Modules

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Display Resolution - Pixels Interface Type Description/Function Operating Supply Voltage Video Format Supported Minimum Operating Temperature Maximum Operating Temperature Dimensions
M5Stack Cameras & Camera Modules A AI camera unit with M12 lens specifications and K210 processor 2In Stock
30Expected 02/09/2026
Min.: 1
Mult.: 1

AI Camera Units I2C, UART, USB 5 V 40 mm x 24 mm x 16.4 mm
M5Stack Cameras & Camera Modules Is a camera module based on the ESP32 with 8MB of integrated with PSRAM.
40Expected 02/09/2026
Min.: 1
Mult.: 1

Cameras Timer Cameras 2048 x 1536 USB camera module based on the ESP32 with 8MB of integrated with PSRAM RAW, RGB, YCbCr 0 C + 66 C 45 mm x 20 mm x 12 mm
Chemi-Con Cameras & Camera Modules 1/3.7" optical format 672 492/648(H) 488(V) Active/Output pixels Waterproof IP67 Non-Stocked
Min.: 100
Mult.: 100
Camera Modules CMOS Camera Modules 648 x 488 It has Vertical 648 Pixels, Horizontal 488 Pixels 12 V Color - 30 C + 80 C 25.5 mm x 23 mm x 23 mm