M5Stack Mga Camera at Camera Module

Mga Resulta: 14
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Resolusyon ng Display - Mga Pixel Uri ng Interface Paglalarawan/Function Dami ng frames per second Supply Voltage ng Pagpapatakbo Suportadong Format ng Video Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon

M5Stack Cameras & Camera Modules Is the new AI Camera powered by Kendryte K210, an edge computing system-on-chip 4May Stock
₱2,141.12
Min.: 1
Mult.: 1
Camera Modules AI Cameras USB AI Camera powered by Kendryte K210 5 V RGB 0 C + 65 C 40 mm x 24 mm x 13 mm
M5Stack Cameras & Camera Modules Camera Module 8MP for LLM630 Kit(sc850sL) 14May Stock
₱2,018.42
Min.: 1
Mult.: 1
Camera Modules MIPI 60 fps - 30 C + 85 C 33.9 mm x 28 mm x 23.5 mm
M5Stack Cameras & Camera Modules M5Stack PoE Camera with Wi-Fi (OV3660) 127May Stock
₱1,993.88
Min.: 1
Mult.: 1
Camera Modules RJ-45 64 mm x 24 mm x 18 mm
M5Stack Cameras & Camera Modules A AI camera unit with M12 lens specifications and K210 processor 22May Stock
₱2,447.87
Min.: 1
Mult.: 1
AI Camera Units I2C, UART, USB 5 V 40 mm x 24 mm x 16.4 mm
M5Stack Cameras & Camera Modules Unit CamS3 Wi-Fi Camera 5MP 54May Stock
160Inaasahan 11/25/2026
₱1,073.63
Min.: 1
Mult.: 1
Camera Modules 2592 x 1944 0 C + 40 C 40 mm x 24 mm x 11 mm
M5Stack Cameras & Camera Modules Is a high-efficiency AI recognition module. It adopts Sigmstar SSD202D 9May Stock
₱5,828.25
Min.: 1
Mult.: 1
Camera Modules AI Cameras USB high-efficiency AI recognition module from M5Stack 5 V 0 C
M5Stack Cameras & Camera Modules Is the latest high efficiency AI recognition module, it adopts Sigmstar SSD202D 7May Stock
₱3,987.75
Min.: 1
Mult.: 1
Camera Modules AI Recognition Modules USB M5Stack UnitV2 USB Version without Camera 5 V 0 C
M5Stack Cameras & Camera Modules Is a camera module based on the ESP32 with 8MB of integrated with PSRAM. 32May Stock
₱978.53
Min.: 1
Mult.: 1
Cameras Timer Cameras 2048 x 1536 USB camera module based on the ESP32 with 8MB of integrated with PSRAM RAW, RGB, YCbCr 0 C + 66 C 45 mm x 20 mm x 12 mm

M5Stack Cameras & Camera Modules Is a fisheye camera module based on ESP32-D0WDQ6-V3 with 8M PSRAM
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa iyong rehiyon.
Cameras Timer Cameras 2048 x 1536 USB fisheye camera module based on ESP32-D0WDQ6-V3 with 8M PSRAM and 4M Flash on board RAW, RGB, YCbCr 0 C + 120 C 48 mm x 24 mm x 22.6 mm
M5Stack Cameras & Camera Modules Is a camera module based on ESP32, integrated with ESP32 chip and 8M-PSRAM. 40May Stock
₱1,101.23
Min.: 1
Mult.: 1
Cameras Timer Cameras 2048 x 1536 USB camera module based on ESP32 15 fps, 20 fps, 45 fps, 60 fps, 120 fps RAW, RGB, YCbCr 0 C + 66 C 48 mm x 24 mm x 15 mm
M5Stack Cameras & Camera Modules Is a high-efficiency AI recognition module using Sigmstar SSD202D 5May Stock
10Inaasahan 11/25/2026
₱4,601.25
Min.: 1
Mult.: 1
Camera Modules AI Cameras UART, USB high-efficiency AI recognition module launched by M5Stack 5 V 0 C + 60 C 40 mm x 24 mm x 18.5 mm
M5Stack Cameras & Camera Modules Compact 0.3MP CMOS camera module using GC0308 sensor for image capture and computer vision applications.
10Inaasahan 11/25/2026
₱214.73
Min.: 1
Mult.: 1
Camera Expansion Modules 640 x 480 I2C Stamp-AddOn Cam0308 30 fps YCbCr 4:2:2, RGB565, Raw Bayer 37.4 mm x 16.3 mm x 4.1 mm
M5Stack Cameras & Camera Modules Compact 3MP CMOS camera module using OV3660 sensor for image capture, monitoring, and computer vision applications.
110Inoorder
₱337.43
Min.: 1
Mult.: 1
CMOS camera Expansion Modules 2048 x 1536 I2C Stamp-AddOn Cam3660 30 fps JPEG, RAW RGB, RGB565/555/444, CCIR656, YCbCr 4:2:2 37.4 mm x 16.3 mm x 4.8 mm
M5Stack Cameras & Camera Modules ATOMS3R Camera Kit (8MB PSRAM)
10Inoorder
₱1,223.93
Min.: 1
Mult.: 1
Camera Modules I2C 30 fps 0 C + 40 C 24 mm x 24 mm x 13.5 mm