LITEON Mga LED Display at Accessory

Mga Resulta: 714
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Uri ng Display Dami ng Digit Laki ng Character Laki ng Module - W x H x T Kulay ng Illumination Wavelength Kumpigurasyon Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum na Operating Temperature Minimum na Operating Temperature Isitilo ng Mounting Series Packaging
LITEON LED Displays & Accessories Red 2,785May Stock
₱494.48
₱402.46
₱371.78
₱353.38
Min.: 1
Mult.: 1
LED Displays 14 Segment 2 Digit 8.12 mm x 13.8 mm 25.2 mm x 18.62 mm x 8.27 mm Red 623 nm Without Common Pin 2300 ucd 20 mA 3.5 V + 60 C - 20 C Through Hole Tube
LITEON LED Displays & Accessories 3 Digit, Red 2,439May Stock
₱196.32
₱139.26
₱109.82
₱95.71
Min.: 1
Mult.: 1
LED Displays 7 Segment 3 Digit 8.13 mm x 14.22 mm 37.7 mm x 19.05 mm x 8 mm Red 623 nm Common Anode 2400 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Red 2,340May Stock
₱485.89
₱400.00
₱357.06
₱322.09
Min.: 1
Mult.: 1
LED Displays 7 Segment 3 Digit 8.13 mm x 14.22 mm 37.7 mm x 19.05 mm x 8 mm Red 623 nm Without Common Pin 2.4 mcd 20 mA 3.5 V + 60 C - 20 C Through Hole Tube
LITEON LED Displays & Accessories Red, Low Current 4,767May Stock
₱288.96
₱157.06
₱140.49
₱132.52
₱125.77
Min.: 1
Mult.: 1
LED Displays 5 x 7 Dot Matrix 1 Digit 12.66 mm x 17.74 mm x 6.3 mm Red 631 nm Anode Columns, Cathode Rows 3400 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Green CCRHD 3,239May Stock
₱96.93
₱68.71
₱50.92
₱42.52
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 7 mm Green 572 nm Common Cathode 850 ucd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Red-Org CCRHD 3,831May Stock
₱84.05
₱50.86
₱46.20
₱42.15
₱38.10
Min.: 1
Mult.: 1
7 Segment 1 Digit 0.56 in Red, Orange 630 nm Common Cathode 2400 ucd 100 mA 2.6 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Hi Eff Red CCRHD 4,199May Stock
173Inaasahan 12/28/2026
₱98.77
₱48.59
₱42.70
₱38.65
₱33.31
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 4.78 mm x 7.65 mm 9.85 mm x 18.75 mm x 5.08 mm Red 623 nm Common Cathode 800 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Red, Low Current 3,581May Stock
₱168.71
₱121.47
₱90.18
₱79.14
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 19.9 mm x 27.69 mm x 8.38 mm Red 638 nm Common Anode 3750 ucd 20 mA 1.8 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Red, Low Current 0.3", CARHD 11,495May Stock
₱96.93
₱40.92
₱38.34
₱35.09
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 3.94 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 624 nm Common Anode 12000 ucd 20 mA 2.1 V + 105 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 4 Digit, Yellow 1,160May Stock
₱256.44
₱145.40
₱127.61
₱119.63
Min.: 1
Mult.: 1
LED Displays 7 Segment 4 Digit 4.85 mm x 7 mm 10 mm x 30.26 mm x 6.1 mm Yellow 588 nm Common Cathode 2 mcd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 3 Digit, Green 1,073May Stock
₱203.07
₱135.58
₱114.11
₱100.61
Min.: 1
Mult.: 1
LED Displays 7 Segment 3 Digit 4.85 mm x 7 mm 10 mm x 22.64 mm x 6.1 mm Green 569 nm Common Cathode 2 mcd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories N/D LTC-3743KD-J C/D DISPLAY 2,312May Stock
56Inoorder
₱185.89
₱134.97
₱103.68
₱90.80
Min.: 1
Mult.: 1
LED Displays 7 Segment 4 Digit 7.4 mm 36 mm x 13.5 mm 6.5 mm Red Common Cathode 34700 ucd 20 mA 2.6 V + 105 C - 35 C SMD/SMT Tube
LITEON LED Displays & Accessories Red, Low Current 2,402May Stock
1,704Inaasahan 1/25/2027
₱293.87
₱214.11
₱163.80
₱143.56
Min.: 1
Mult.: 1
LED Displays 16 Segment 2 Digit 0.4 in Red 639 nm Common Cathode 650 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LTC-4627JD
LITEON LED Displays & Accessories 4 Digit, Red Low Current 3,391May Stock
₱212.27
₱154.60
₱118.41
₱103.68
Min.: 1
Mult.: 1
LED Displays 7 Segment 4 Digit 6 mm x 10 mm 40.18 mm x 12.8 mm x 7 mm Red 639 nm Common Anode 650 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Green 329May Stock
₱358.90
₱334.97
₱334.36
Min.: 1
Mult.: 1
LED Displays 7 Segment 3 Digit 8.13 mm x 14.22 mm 37.7 mm x 19.05 mm x 8 mm Green 569 nm Without Common Pin 2.4 mcd 20 mA 3.5 V + 60 C - 20 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Green CCRHD 1,559May Stock
₱107.36
₱76.07
₱57.24
₱48.96
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 5.54 mm x 10.16 mm 9.8 mm x 18.75 mm x 5.08 mm Green 569 nm Common Cathode 2200 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 2 Digit, Yellow Low Current 14May Stock
₱105.52
₱74.85
₱55.22
₱46.07
Min.: 1
Mult.: 1
LED Displays 7 Segment 2 Digit 6 mm x 10 mm 19.86 mm x 12.8 mm x 7 mm Yellow 587 nm Common Anode 650 ucd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Green CCRHD 872May Stock
₱100.61
₱71.17
₱52.64
₱43.99
Min.: 1
Mult.: 1
7 Segment 1 Digit 0.36 in Green 565 nm Common Cathode 2000 ucd 100 mA 2.6 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 2 Digit, Red 1,155May Stock
₱117.18
₱55.58
₱49.88
₱42.64
Min.: 1
Mult.: 1
LED Displays 7 Segment 2 Digit 8.13 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Red 623 nm Common Anode 2400 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LTC-2623WC
LITEON LED Displays & Accessories 4 Digit, Red Low Current 1,384May Stock
₱297.55
₱209.82
₱173.62
₱155.22
Min.: 1
Mult.: 1
LED Displays 7 Segment 4 Digit 4.85 mm x 7 mm 10 mm x 30.26 mm x 6.1 mm Red 638 nm Common Anode 3.1 mcd 20 mA 1.8 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 2 Digit, Green 1,459May Stock
₱123.93
₱61.96
₱55.03
₱50.80
Min.: 1
Mult.: 1
LED Displays 7 Segment 2 Digit 4.85 mm x 7 mm 15.02 mm x 10 mm x 6.1 mm Green 569 nm Common Anode 2000 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 2 Digit, Orange 270May Stock
₱126.38
₱90.18
₱68.10
₱58.65
Min.: 1
Mult.: 1
LED Displays 7 Segment 2 Digit 5.85 mm x 10.21 mm 22 mm x 17.8 mm x 8.1 mm Orange 621 nm Common Anode 1.3 mcd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Green CARHD 990May Stock
₱114.72
₱93.87
₱69.94
₱60.31
Min.: 1
Mult.: 1
7 Segment 1 Digit 0.56 in Green 565 nm Common Anode 2400 ucd 100 mA 2.6 V + 85 C - 35 C Through Hole Tube
LITEON LTC-4627G
LITEON LED Displays & Accessories 4 Digit, Green 1,100May Stock
₱226.38
₱161.96
₱128.84
₱114.11
Min.: 1
Mult.: 1
LED Displays 7 Segment 4 Digit 6 mm x 10 mm 40.18 mm x 12.8 mm x 7 mm Green 569 nm Common Anode 2200 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 3 Digit, Red 935May Stock
₱185.89
₱96.93
₱82.82
₱77.91
Min.: 1
Mult.: 1
LED Displays 7 Segment 3 Digit 8.13 mm x 14.22 mm 37.7 mm x 19.05 mm x 8 mm Red 623 nm Common Cathode 2400 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube