Waffle LCD Drivers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Digits Number of Segments Maximum Clock Frequency Package / Case Supply Voltage - Max Supply Voltage - Min Supply Current - Max Pd - Power Dissipation Series Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
NXP Semiconductors PCA85133U/2DA/Q1Z
NXP Semiconductors LCD Drivers 4 x 80 I C-bus Automotive LCD Segment Driver for Low Multiplex Rates in Bare Die Non-Stocked Lead-Time 30 Weeks
₱110.43
Min.: 11,440
Mult.: 11,440
80 Segment 400 kHz DIE-110 5.5 V 1.8 V 6 uA 400 mW PCA85133U - 40 C + 95 C SMD/SMT Waffle
NXP Semiconductors PCA8576FUG/2DA/QKP
NXP Semiconductors LCD Drivers 4 x 40 I C-bus Automotive LCD Segment Driver Uncased Non-Stocked Lead-Time 30 Weeks
₱61.35
Min.: 8,640
Mult.: 8,640
40 Segment 400 kHz DIE-59 5.5 V 1.8 V 20 uA 400 mW PCA8576 - 40 C + 105 C SMD/SMT Waffle
NXP Semiconductors PCE85176AUG/DAKP
NXP Semiconductors LCD Drivers 4 x 40 IC-bus LCD Segment Driver for Chip-On-Glass Uncased
Non-Stocked Lead-Time 30 Weeks
₱51.84
Min.: 10,500
Mult.: 10,500
40 Segments 400 kHz DIE-59 5.5 V 1.8 V 3.5 uA 400 mW PCE85176AUG - 40 C + 85 C SMD/SMT Waffle
NXP Semiconductors PCF85133U/2DA/1Z
NXP Semiconductors LCD Drivers 4 x 80 I C-bus LCD Segment Driver for Low Multiplex Rates in Bare Die Non-Stocked Lead-Time 30 Weeks
₱100.61
Min.: 11,440
Mult.: 11,440
80 Segment 400 kHz DIE-110 5.5 V 1.8 V 3 uA 400 mW PCF85133U - 40 C + 85 C SMD/SMT Waffle
NXP Semiconductors PCF8533U/2/F2,026
NXP Semiconductors LCD Drivers PCF8533U/2/F2 Non-Stocked Lead-Time 20 Weeks
₱119.63
Min.: 10,800
Mult.: 10,800
80 Segment 400 kHz DIE-99 5.5 V 1.8 V 5 uA 400 mW PCF8533U - 40 C + 85 C SMD/SMT Waffle
NXP Semiconductors PCF8576DU/2DA/2,02
NXP Semiconductors LCD Drivers 4 x 40 I C-bus LCD Segment Driver for Low Multiplex Rates Uncased Non-Stocked Lead-Time 20 Weeks
₱64.42
Min.: 8,640
Mult.: 8,640
20 Digit 40 Segment 2.64 MHz DIE-59 5.5 V 1.8 V 50 mA 400 mW PCF8576D - 40 C + 85 C SMD/SMT Waffle