Power Integrations Mga LED Lighting Driver IC

Mga Resulta: 76
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Output Topology Current ng Output Package / Case Supply Voltage - Max Supply Voltage - Min Frequency ng Pagpapatakbo Output Voltage Series Minimum na Operating Temperature Maximum na Operating Temperature Packaging
Power Integrations LED Lighting Driver ICs LYTSwitch LED Driver 175 mA (MDCM) 1,000May Stock
₱51.53
₱50.61
₱42.33
₱41.90
Min.: 1
Mult.: 1
1 Output Boost, Buck, Flyback, SEPIC 280 mA PDIP-8B-7 308 V 85 V 66 kHz Adjustable LYTSwitch-0 - 40 C + 150 C Tube
Power Integrations LED Lighting Driver ICs 27 W 650V (1 CV + 4 CC IML) w/ SR 2,000May Stock
Cut Tape
₱153.38
₱114.11
₱104.30
₱93.25
Reel
₱79.76
Min.: 1
Mult.: 1
: 2,000
4 Output Flyback InSOP-24D 265 V 90 V 24 V, 150 V InnoMux2-BL - 40 C + 150 C Reel, Cut Tape
Power Integrations LED Lighting Driver ICs 4 channel LED driver 450May Stock
Cut Tape
₱48.47
₱34.05
₱30.55
₱26.63
Reel
₱22.09
Min.: 1
Mult.: 1
: 2,500
SO-16 InnoMux2-BL - 40 C + 150 C Reel, Cut Tape
Power Integrations LED Lighting Driver ICs LED DRIVER 58May Stock
₱168.10
₱161.35
₱138.04
₱134.36
Min.: 1
Mult.: 1
1 Output 5.7 A eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Tube

Power Integrations LED Lighting Driver ICs 22W Sgl Stage Driver 20kHz CC PFC Buck 1,855May Stock
Cut Tape
₱32.52
₱26.69
₱25.40
Reel
₱22.70
₱20.67
Min.: 1
Mult.: 1
: 2,500
1 Output Buck 135 mA 308 V 90 V 20 kHz Adjustable LYTSwitch-1 - 40 C + 150 C Reel, Cut Tape, MouseReel
Power Integrations LED Lighting Driver ICs 1CV 1CC 6mA 33V 100V 500ns Hindi Naka-stock
Reel
₱27.67
₱25.09
Min.: 2,000
Mult.: 2,000
: 2,000
1 Output 240 mA 5.25 V 4.75 V 100 Hz to 27 kHz IMX1 - 40 C + 150 C Reel
Power Integrations LED Lighting Driver ICs 1CV 1CC 6mA 33V 100V 500ns Hindi Naka-stock
Cut Tape
₱46.01
₱44.79
₱42.39
₱36.26
Reel
₱31.10
Min.: 1
Mult.: 1
: 1,000
1 Output 240 mA 5.25 V 4.75 V 100 Hz to 27 kHz IMX1 - 40 C + 150 C Reel, Cut Tape
Power Integrations LED Lighting Driver ICs 1CV 4CC 6mA 33V 100V 500ns Hindi Naka-stock
Cut Tape
₱46.01
₱44.79
₱42.39
₱36.26
Reel
₱31.10
Min.: 1
Mult.: 1
: 1,000
4 Output 240 mA 5.25 V 4.75 V 100 Hz to 27 kHz IMX1 - 40 C + 150 C Reel, Cut Tape
Power Integrations LED Lighting Driver ICs 2CV 1CC 6mA 33V 100V 500ns Hindi Naka-stock
Reel
₱27.18
₱25.09
Min.: 2,000
Mult.: 2,000
: 2,000
2 Output 240 mA 5.25 V 4.75 V 100 Hz to 27 kHz IMX1 - 40 C + 150 C Reel
Power Integrations LED Lighting Driver ICs 2CV 1CC 6mA 33V 100V 500ns Hindi Naka-stock
Cut Tape
₱46.01
₱44.79
₱42.39
₱36.26
Reel
₱31.10
Min.: 1
Mult.: 1
: 1,000
2 Output 240 mA 5.25 V 4.75 V 100 Hz to 27 kHz IMX1 - 40 C + 150 C Reel, Cut Tape
Power Integrations LED Lighting Driver ICs 2CV 4CC 6mA 33V 100V 500ns Hindi Naka-stock
Cut Tape
₱46.01
₱44.79
₱42.39
₱36.26
Reel
₱31.10
Min.: 1
Mult.: 1
: 1,000
4 Output 240 mA 5.25 V 4.75 V 100 Hz to 27 kHz IMX1 - 40 C + 150 C Reel, Cut Tape
Power Integrations LED Lighting Driver ICs LED DrvrTRIAC Dim 12 W (85-308 VAC) Hindi Naka-stock
₱88.96
₱87.73
₱87.12
₱85.89
Min.: 960
Mult.: 48
500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Tube
Power Integrations LED Lighting Driver ICs LED DrvrTRIAC Dim 15 W (85-265 VAC) Hindi Naka-stock
₱91.41
₱89.57
₱88.96
₱87.73
Min.: 960
Mult.: 48
500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Tube
Power Integrations LED Lighting Driver ICs LED DrvrTRIAC Dim 18 W (85-265 VAC) Hindi Naka-stock
₱93.87
₱92.64
₱92.03
₱90.80
Min.: 960
Mult.: 48
500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Tube
Power Integrations LED Lighting Driver ICs LED DrvrTRIAC Dim 22 W (85-265 VAC) Hindi Naka-stock
₱101.23
₱98.77
₱97.55
₱96.32
Min.: 960
Mult.: 48
500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Tube
Power Integrations LED Lighting Driver ICs LED DrvrTRIAC Dim 25 W (85-265 VAC) Hindi Naka-stock
₱108.59
₱106.14
₱104.91
₱103.68
Min.: 960
Mult.: 48
500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Tube
Power Integrations LED Lighting Driver ICs LED DrvrTRIAC Dim 35 W (85-265 VAC) Hindi Naka-stock
₱122.09
₱119.63
₱118.41
₱117.18
Min.: 960
Mult.: 48
500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Tube
Power Integrations LED Lighting Driver ICs LED DrvrTRIAC Dim 50 W (85-265 VAC) Hindi Naka-stock
₱234.36
₱188.34
₱166.87
₱149.08
Min.: 1
Mult.: 1
500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Tube
Power Integrations LED Lighting Driver ICs LED Driver Hindi Naka-stock
₱140.49
₱137.42
₱135.58
₱134.36
Min.: 960
Mult.: 48
LNK4x Tube
Power Integrations LED Lighting Driver ICs LED DRIVER 12 W (85-308 VAC) Hindi Naka-stock
₱82.82
₱80.98
₱79.76
₱78.53
Min.: 960
Mult.: 48
500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Tube
Power Integrations LED Lighting Driver ICs LED DRIVER 15 W (85-308 VAC) Hindi Naka-stock
₱85.89
₱84.66
₱83.44
₱82.21
Min.: 960
Mult.: 48
330 mA eSIP-7C-6 265 V 90 V 66 kHz LNK4x - 20 C + 125 C Tube
Power Integrations LED Lighting Driver ICs LED DRIVER 18 W (85-308 VAC) Hindi Naka-stock
₱88.96
₱79.14
₱78.53
Min.: 960
Mult.: 48
500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Tube
Power Integrations LED Lighting Driver ICs LED DRIVER 22 W (85-308 VAC) Hindi Naka-stock
₱95.09
₱93.25
₱92.64
₱91.41
Min.: 960
Mult.: 48
500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Tube
Power Integrations LED Lighting Driver ICs LED DRIVER 25 W (85-308 VAC) Hindi Naka-stock
₱100.61
₱98.77
₱96.93
₱96.32
Min.: 960
Mult.: 48
1 Output Flyback 2.06 A eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz Adjustable LNK4x - 20 C + 125 C Tube
Power Integrations LED Lighting Driver ICs LED DrvrTRIAC Dim 35 W (85-308 VAC) Hindi Naka-stock
₱114.72
₱111.66
₱110.43
₱109.20
Min.: 960
Mult.: 48
500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Tube