PSSI2021SAY,115

Nexperia
771-PSSI2021SAY-T/R
PSSI2021SAY,115

Mfr.:

Paglalarawan:
LED Lighting Driver ICs PSSI2021SAY/SOT353/UMT5

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Nexperia
Kategorya ng Produkto: Mga LED Lighting Driver IC
RoHS:  
1 Output
Linear
50 mA
SOT-353-5
75 V
75 V
Adjustable
PSSI2021SAY
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Mga Feature: Constant Current
Input Voltage: 75 V
Isitilo ng Mounting: SMD/SMT
Dami ng Channel: 1 Channel
Pd - Power Dissipation: 335 mW
Uri ng Produkto: LED Lighting Drivers
Dami ng Pack ng Pabrika: 3000
Subcategory: Driver ICs
Supply Current - Max: 370 uA
Mga Alias ng # ng Piyesa : 934056564115
Timbang ng Unit: 22 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Kodigo sa Pagsunod
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8542399999
ECCN:
EAR99
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
Malaysia
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

Automotive Constant Current LED Drivers

Nexperia Automotive Constant Current LED Drivers offer a simple and robust solution for driving low-power and medium-power LEDs up to 250mA, making them ideal for most automotive LED applications. These Nexperia LED Drivers are AEC-Q101 qualified, easy to use, reliable, cost-efficient, and do not affect Electromagnetic Compatibility (EMC). These devices are offered in SOT-23, SOT-223, SOT-353, and SOT-457 package types for design flexibility.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

PSSI2021SAY PNP High Side LED Driver

Nexperia PSSI2021SAY PNP High Side LED Driver is an AEC-Q101 qualified Constant Current Source Driver designed to provide a stabilized output current with a 15µA to 50mA range. Consisting of a resistor-equipped PNP transistor with two diodes in a SOT353 (SC-88A) package, the Nexperia PSSI2021SAY LED Driver enables application designers to reduce component count and board space.

Availability

Stock:
0

Mabibili mo pa rin ang produktong ito para sa backorder.

Inoorder:
137,895
Inaasahan 9/13/2027
147,000
Inaasahan 9/27/2027
Lead-Time ng Pabrika:
53
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Matagal na lead time na iniulat sa produktong ito.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 3000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™ †
₱19.63 ₱19.63
₱13.37 ₱133.70
₱11.84 ₱296.00
₱10.06 ₱1,006.00
₱9.26 ₱2,315.00
₱8.77 ₱4,385.00
₱8.34 ₱8,340.00
Buo Reel (Mag-order sa multiple ng 3000)
₱7.79 ₱23,370.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™ ↩