MAX25614AATI/VY+

Analog Devices / Maxim Integrated
700-MAX25614AATI/VY+
MAX25614AATI/VY+

Mfr.:

Paglalarawan:
LED Lighting Driver ICs Automotive IR LED Driver for Driver Moni

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Analog Devices Inc.
Kategorya ng Produkto: Mga LED Lighting Driver IC
RoHS:  
1 Output
Boost, Buck
10 A
36 V
4.5 V
2.1 MHz
35 V
MAX25614
- 40 C
+ 125 C
Tray
Brand: Analog Devices / Maxim Integrated
Mga Feature: Automotive Infrared LED/VCSEL
Isitilo ng Mounting: SMD/SMT
Uri ng Produkto: LED Lighting Drivers
Dami ng Pack ng Pabrika: 490
Subcategory: Driver ICs
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

Mga Kodigo sa Pagsunod
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
EAR99
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
Taiwan
Bansang Pinagmulan ng Pag-assemble:
Taiwan
Bansa ng Diffusion:
Taiwan
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

MAX25614 Automotive IR LED/VCSEL Drivers

Analog Devices MAX25614 Automotive IR LED/VCSEL Drivers are high-current IR LED/VCSEL for automotive driver monitoring systems (DMS). The ICs drive IR LED/VCSEL strings of up to 35V from a 4.5V to 36V input supply. The MAX25614 can drive up to the 10A peak current to the IR emitter. It's designed for applications where the IR emitter is pulsed on and off, typically at 60Hz or the shutter speed of the corresponding image sensor. The Analog Devices MAX25614A/MAX25614B uses fixed-frequency, average current-mode control with programmable switching frequency options of 420kHz, 1MHz, 1.6MHz, and 2.1MHz. Both an inrush current-limiting pFET and a low-side switching nFET are integrated.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

May Stock: 1,632

Stock:
1,632 Maaaring Ipadala Agad
Ang mga dami na higit pa sa 1632 ay sasailalim sa minimum na mga kinakailangan sa pag-order.
Minimum: 1   Mga Multiple: 1   Maximum: 1632
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱677.30 ₱677.30
₱530.06 ₱5,300.60
₱493.25 ₱12,331.25
₱452.15 ₱45,215.00
₱421.47 ₱105,367.50
₱411.66 ₱201,713.40
₱406.75 ₱398,615.00