IRS2982STRPBF

Infineon Technologies
942-IRS2982STRPBF
IRS2982STRPBF

Mfr.:

Description:
Display Drivers & Controllers DCDC CONTROLLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Display Drivers & Controllers
RoHS:  
Controllers
LED
- 25 C
+ 125 C
SMD/SMT
SOIC-8
18 V
18 V
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Maximum Output Current: 600 mA
Moisture Sensitive: Yes
Operating Frequency: 320 kHz
Operating Supply Current: 10 mA
Pd - Power Dissipation: 625 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Type: LED/SMPS Flyback Control IC
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 4,983

Stock:
4,983 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (PHP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₱96.32 ₱96.32
₱95.71 ₱957.10
₱63.80 ₱1,595.00
₱56.32 ₱5,632.00
₱52.95 ₱13,237.50
₱50.86 ₱25,430.00
₱50.25 ₱50,250.00
Full Reel (Order in multiples of 2500)
₱49.20 ₱123,000.00
₱46.56 ₱232,800.00
† ₱350.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩