IRS2982STRPBF

Infineon Technologies
942-IRS2982STRPBF
IRS2982STRPBF

Mfr.:

Description:
Display Drivers & Controllers DCDC CONTROLLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Display Drivers & Controllers
RoHS:  
Controllers
LED
- 25 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Maximum Output Current: 600 mA
Moisture Sensitive: Yes
Operating Frequency: 320 kHz
Operating Supply Current: 10 mA
Pd - Power Dissipation: 625 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 18 V
Type: LED/SMPS Flyback Control IC
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,000
Expected 14/09/2026
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (PHP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₱97.55 ₱97.55
₱71.17 ₱711.70
₱65.03 ₱1,625.75
₱57.24 ₱5,724.00
₱53.80 ₱13,450.00
₱51.78 ₱25,890.00
₱51.23 ₱51,230.00
Full Reel (Order in multiples of 2500)
₱48.22 ₱120,550.00
₱45.21 ₱226,050.00
† ₱350.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.