Waffle Mga LCD Driver

Mga Resulta: 6
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Digit Dami ng Segment Maximum na Clock Frequency Package / Case Supply Voltage - Max Supply Voltage - Min Supply Current - Max Pd - Power Dissipation Series Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Packaging
NXP Semiconductors PCA85133U/2DA/Q1Z
NXP Semiconductors LCD Drivers 4 x 80 I C-bus Automotive LCD Segment Driver for Low Multiplex Rates in Bare Die Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Min.: 11,440
Mult.: 11,440

80 Segment 400 kHz DIE-110 5.5 V 1.8 V 6 uA 400 mW PCA85133U - 40 C + 95 C SMD/SMT Waffle
NXP Semiconductors PCA8576FUG/2DA/QKP
NXP Semiconductors LCD Drivers 4 x 40 I C-bus Automotive LCD Segment Driver Uncased Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Min.: 8,640
Mult.: 8,640

40 Segment 400 kHz DIE-59 5.5 V 1.8 V 20 uA 400 mW PCA8576 - 40 C + 105 C SMD/SMT Waffle
NXP Semiconductors PCE85176AUG/DAKP
NXP Semiconductors LCD Drivers 4 x 40 IC-bus LCD Segment Driver for Chip-On-Glass Uncased
Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Min.: 10,500
Mult.: 10,500

40 Segments 400 kHz DIE-59 5.5 V 1.8 V 3.5 uA 400 mW PCE85176AUG - 40 C + 85 C SMD/SMT Waffle
NXP Semiconductors PCF85133U/2DA/1Z
NXP Semiconductors LCD Drivers 4 x 80 I C-bus LCD Segment Driver for Low Multiplex Rates in Bare Die Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Min.: 11,440
Mult.: 11,440

80 Segment 400 kHz DIE-110 5.5 V 1.8 V 3 uA 400 mW PCF85133U - 40 C + 85 C SMD/SMT Waffle
NXP Semiconductors PCF8533U/2/F2,026
NXP Semiconductors LCD Drivers PCF8533U/2/F2 Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 10,800
Mult.: 10,800

80 Segment 400 kHz DIE-99 5.5 V 1.8 V 5 uA 400 mW PCF8533U - 40 C + 85 C SMD/SMT Waffle
NXP Semiconductors PCF8576DU/2DA/2,02
NXP Semiconductors LCD Drivers 4 x 40 I C-bus LCD Segment Driver for Low Multiplex Rates Uncased Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 8,640
Mult.: 8,640

20 Digit 40 Segment 2.64 MHz DIE-59 5.5 V 1.8 V 50 mA 400 mW PCF8576D - 40 C + 85 C SMD/SMT Waffle